Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR 82 UH 5% 1812 SMD - ELJ-FB820JF - Inductors, Coils, Chokes

Digi-Key Part Number PCD1464CT-ND
Price Break
1
10
100
Unit Price
.49000
.40100
.26760
Extended Price
0.49
4.01
26.76
Manufacturer Part NumberELJ-FB820JF
DescriptionINDUCTOR 82 UH 5% 1812 SMD
Quantity Available 418
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationELJ-FB820JF
VendorPanasonic - ECG (VA)
CategoryInductors, Coils, Chokes
Inductance82µH
Tolerance±5%
SeriesFB
Package / Case1812 (4532 metric)
PackagingCut Tape (CT)
Type-
Current110mA
Mounting TypeSurface Mount
Q @ Freq40 @ 2.52MHz
Self Resonant Freq7.5MHz
DC Resistance (DCR)5.900 Ohm Max
Shielding-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ELJ FB820JF
ELJFB820JF
PCD1464CT ND
PCD1464CTND
PCD1464CT

ELJ-FB820JF Specification Sheet

Image of INDUCTOR 82 UH 5% 1812 SMD - ELJ-FB820JF

INDUCTOR 82 UH 5% 1812 SMD - ELJ-FB820JF (PCD1464CT-ND) - Inductors, Coils, Chokes

Related parts Inductors, Coils, Chokes :
INDUCTOR 82 UH 5% 1812 SMD - ELJ-FB820JF
 Order 'inductor 82 uh 5% 1812 smd - ELJ-FB820JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1464CT-ND.
INDUCTOR 82 UH 5% 1812 SMD - ELJ-FB820JF
 Order 'inductor 82 uh 5% 1812 smd - ELJ-FB820JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1464DKR-ND.
INDUCTOR 82 UH 5% 1812 SMD - ELJ-FB820JF
 Order 'inductor 82 uh 5% 1812 smd - ELJ-FB820JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1464TR-ND.
INDUCTOR .82 UH 20% 1812 SMD - ELJ-FBR82MF
 Order 'inductor .82 uh 20% 1812 smd - ELJ-FBR82MF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1440CT-ND.
INDUCTOR .82 UH 20% 1812 SMD - ELJ-FBR82MF
 Order 'inductor .82 uh 20% 1812 smd - ELJ-FBR82MF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1440DKR-ND.
INDUCTOR .82 UH 20% 1812 SMD - ELJ-FBR82MF
 Order 'inductor .82 uh 20% 1812 smd - ELJ-FBR82MF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1440TR-ND.
INDUCTOR 8.2 UH 10% 1812 SMD - ELJ-FB8R2KF
 Order 'inductor 8.2 uh 10% 1812 smd - ELJ-FB8R2KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1452CT-ND.
INDUCTOR 8.2 UH 10% 1812 SMD - ELJ-FB8R2KF
 Order 'inductor 8.2 uh 10% 1812 smd - ELJ-FB8R2KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1452DKR-ND.
INDUCTOR 8.2 UH 10% 1812 SMD - ELJ-FB8R2KF
 Order 'inductor 8.2 uh 10% 1812 smd - ELJ-FB8R2KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1452TR-ND.
INDUCTOR 10 UH 5% 1812 SMD - ELJ-FB100JF
 Order 'inductor 10 uh 5% 1812 smd - ELJ-FB100JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1453CT-ND.
INDUCTOR 10 UH 5% 1812 SMD - ELJ-FB100JF
 Order 'inductor 10 uh 5% 1812 smd - ELJ-FB100JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1453DKR-ND.
INDUCTOR 10 UH 5% 1812 SMD - ELJ-FB100JF
 Order 'inductor 10 uh 5% 1812 smd - ELJ-FB100JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1453TR-ND.
INDUCTOR 12 UH 5% 1812 SMD - ELJ-FB120JF
 Order 'inductor 12 uh 5% 1812 smd - ELJ-FB120JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1454CT-ND.
INDUCTOR 12 UH 5% 1812 SMD - ELJ-FB120JF
 Order 'inductor 12 uh 5% 1812 smd - ELJ-FB120JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1454DKR-ND.
INDUCTOR 12 UH 5% 1812 SMD - ELJ-FB120JF
 Order 'inductor 12 uh 5% 1812 smd - ELJ-FB120JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1454TR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR 80.75UH TOROIDAL - FIT80-3 Next: INDUCTOR 82 UH 5% 1812 SMD - ELJ-FB820JF