INDUCTOR 39 UH 5% 1812 SMD - ELJ-FB390JF - Inductors, Coils, Chokes
| Digi-Key Part Number | PCD1460DKR-ND |
1 10 100 |
.49000 .40100 .26760 |
Extended Price
0.49 4.01 26.76 |
| Manufacturer Part Number | ELJ-FB390JF | |||
| Description | INDUCTOR 39 UH 5% 1812 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELJ-FB390JF |
| Vendor | Panasonic - ECG (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 39µH |
| Tolerance | ±5% |
| Series | FB |
| Package / Case | 1812 (4532 metric) |
| Packaging | Digi-Reel® |
| Type | - |
| Current | 165mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 50 @ 2.52MHz |
| Self Resonant Freq | 10MHz |
| DC Resistance (DCR) | 3.600 Ohm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELJ FB390JF ELJFB390JF PCD1460DKR ND PCD1460DKRND PCD1460DKR |
ELJ-FB390JF Specification Sheet
INDUCTOR 39 UH 5% 1812 SMD - ELJ-FB390JF (PCD1460DKR-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR 39 UH 5% 1812 SMD - ELJ-FB390JF
Order 'inductor 39 uh 5% 1812 smd - ELJ-FB390JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1460CT-ND.
INDUCTOR 39 UH 5% 1812 SMD - ELJ-FB390JF
Order 'inductor 39 uh 5% 1812 smd - ELJ-FB390JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1460DKR-ND.
INDUCTOR 39 UH 5% 1812 SMD - ELJ-FB390JF
Order 'inductor 39 uh 5% 1812 smd - ELJ-FB390JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1460TR-ND.
INDUCTOR .39 UH 20% 1812 SMD - ELJ-FBR39MF
Order 'inductor .39 uh 20% 1812 smd - ELJ-FBR39MF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1436CT-ND.
INDUCTOR .39 UH 20% 1812 SMD - ELJ-FBR39MF
Order 'inductor .39 uh 20% 1812 smd - ELJ-FBR39MF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1436DKR-ND.
INDUCTOR .39 UH 20% 1812 SMD - ELJ-FBR39MF
Order 'inductor .39 uh 20% 1812 smd - ELJ-FBR39MF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1436TR-ND.
INDUCTOR 3.9 UH 10% 1812 SMD - ELJ-FB3R9KF
Order 'inductor 3.9 uh 10% 1812 smd - ELJ-FB3R9KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1448CT-ND.
INDUCTOR 3.9 UH 10% 1812 SMD - ELJ-FB3R9KF
Order 'inductor 3.9 uh 10% 1812 smd - ELJ-FB3R9KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1448DKR-ND.
INDUCTOR 3.9 UH 10% 1812 SMD - ELJ-FB3R9KF
Order 'inductor 3.9 uh 10% 1812 smd - ELJ-FB3R9KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1448TR-ND.
INDUCTOR 10 UH 5% 1812 SMD - ELJ-FB100JF
Order 'inductor 10 uh 5% 1812 smd - ELJ-FB100JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1453CT-ND.
INDUCTOR 10 UH 5% 1812 SMD - ELJ-FB100JF
Order 'inductor 10 uh 5% 1812 smd - ELJ-FB100JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1453DKR-ND.
INDUCTOR 10 UH 5% 1812 SMD - ELJ-FB100JF
Order 'inductor 10 uh 5% 1812 smd - ELJ-FB100JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1453TR-ND.
INDUCTOR 12 UH 5% 1812 SMD - ELJ-FB120JF
Order 'inductor 12 uh 5% 1812 smd - ELJ-FB120JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1454CT-ND.
INDUCTOR 12 UH 5% 1812 SMD - ELJ-FB120JF
Order 'inductor 12 uh 5% 1812 smd - ELJ-FB120JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1454DKR-ND.
INDUCTOR 12 UH 5% 1812 SMD - ELJ-FB120JF
Order 'inductor 12 uh 5% 1812 smd - ELJ-FB120JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1454TR-ND.
Send this link via E-Mail
Help With This Screen