Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR 18 UH 5% 1812 SMD - ELJ-FB180JF - Inductors, Coils, Chokes

Digi-Key Part Number PCD1456TR-ND
Price Break
500
1000
2500
5000
10000
25000
Unit Price
.15600
.14800
.13400
.12900
.11900
.11200
Extended Price
78.00
148.00
335.00
645.00
1190.00
2800.00
Manufacturer Part NumberELJ-FB180JF
DescriptionINDUCTOR 18 UH 5% 1812 SMD
Quantity Available 5500
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationELJ-FB180JF
VendorPanasonic - ECG
CategoryInductors, Coils, Chokes
Inductance18µH
Tolerance±5%
SeriesFB
Package / Case1812 (4532 metric)
PackagingTape & Reel (TR)
Type-
Current205mA
Mounting TypeSurface Mount
Q @ Freq50 @ 5MHz
Self Resonant Freq16MHz
DC Resistance (DCR)2.300 Ohm Max
Shielding-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ELJ FB180JF
ELJFB180JF
PCD1456TR ND
PCD1456TRND
PCD1456TR

ELJ-FB180JF Specification Sheet

Image of INDUCTOR 18 UH 5% 1812 SMD - ELJ-FB180JF

INDUCTOR 18 UH 5% 1812 SMD - ELJ-FB180JF (PCD1456TR-ND) - Inductors, Coils, Chokes

Related parts Inductors, Coils, Chokes :
INDUCTOR 18 UH 5% 1812 SMD - ELJ-FB180JF
 Order 'inductor 18 uh 5% 1812 smd - ELJ-FB180JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1456CT-ND.
INDUCTOR 18 UH 5% 1812 SMD - ELJ-FB180JF
 Order 'inductor 18 uh 5% 1812 smd - ELJ-FB180JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1456DKR-ND.
INDUCTOR 18 UH 5% 1812 SMD - ELJ-FB180JF
 Order 'inductor 18 uh 5% 1812 smd - ELJ-FB180JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1456TR-ND.
INDUCTOR 1.8 UH 10% 1812 SMD - ELJ-FB1R8KF
 Order 'inductor 1.8 uh 10% 1812 smd - ELJ-FB1R8KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1444CT-ND.
INDUCTOR 1.8 UH 10% 1812 SMD - ELJ-FB1R8KF
 Order 'inductor 1.8 uh 10% 1812 smd - ELJ-FB1R8KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1444DKR-ND.
INDUCTOR 1.8 UH 10% 1812 SMD - ELJ-FB1R8KF
 Order 'inductor 1.8 uh 10% 1812 smd - ELJ-FB1R8KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1444TR-ND.
INDUCTOR 10 UH 5% 1812 SMD - ELJ-FB100JF
 Order 'inductor 10 uh 5% 1812 smd - ELJ-FB100JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1453CT-ND.
INDUCTOR 10 UH 5% 1812 SMD - ELJ-FB100JF
 Order 'inductor 10 uh 5% 1812 smd - ELJ-FB100JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1453DKR-ND.
INDUCTOR 10 UH 5% 1812 SMD - ELJ-FB100JF
 Order 'inductor 10 uh 5% 1812 smd - ELJ-FB100JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1453TR-ND.
INDUCTOR 12 UH 5% 1812 SMD - ELJ-FB120JF
 Order 'inductor 12 uh 5% 1812 smd - ELJ-FB120JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1454CT-ND.
INDUCTOR 12 UH 5% 1812 SMD - ELJ-FB120JF
 Order 'inductor 12 uh 5% 1812 smd - ELJ-FB120JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1454DKR-ND.
INDUCTOR 12 UH 5% 1812 SMD - ELJ-FB120JF
 Order 'inductor 12 uh 5% 1812 smd - ELJ-FB120JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1454TR-ND.
INDUCTOR 15 UH 5% 1812 SMD - ELJ-FB150JF
 Order 'inductor 15 uh 5% 1812 smd - ELJ-FB150JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1455CT-ND.
INDUCTOR 15 UH 5% 1812 SMD - ELJ-FB150JF
 Order 'inductor 15 uh 5% 1812 smd - ELJ-FB150JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1455DKR-ND.
INDUCTOR 15 UH 5% 1812 SMD - ELJ-FB150JF
 Order 'inductor 15 uh 5% 1812 smd - ELJ-FB150JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1455TR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR 18 UH 5% 1812 SMD - ELJ-FB180JF Next: INDUCTOR 18.0NH 5% FIXED SMD - ELJ-RE18NJF2