Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR 10 UH 5% 1812 SMD - ELJ-FB100JF

Digi-Key Part Number PCD1453CT-ND
Price Break
1
10
100
Unit Price
.49000
.40100
.26760
Extended Price
0.49
4.01
26.76
Manufacturer Part NumberELJ-FB100JF
DescriptionINDUCTOR 10 UH 5% 1812 SMD
Quantity Available 442
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationELJ-FB100JF
VendorPanasonic - ECG (VA)
CategoryInductors, Coils, Chokes
Inductance10µH
Tolerance±5%
SeriesFB
Package / Case1812 (4532 metric)
PackagingCut Tape (CT)
Type-
Current235mA
Mounting TypeSurface Mount
Q @ Freq50 @ 5MHz
Self Resonant Freq22MHz
DC Resistance (DCR)1.800 Ohm Max
Shielding-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ELJ FB100JF
ELJFB100JF
PCD1453CT ND
PCD1453CTND
PCD1453CT

ELJ-FB100JF Specification Sheet

Image of INDUCTOR 10 UH 5% 1812 SMD - ELJ-FB100JF

INDUCTOR 10 UH 5% 1812 SMD - ELJ-FB100JF (PCD1453CT-ND)

Related parts :
INDUCTOR 10 UH 5% 1812 SMD - ELJ-FB100JF
 Order 'inductor 10 uh 5% 1812 smd - ELJ-FB100JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1453CT-ND.
INDUCTOR 10 UH 5% 1812 SMD - ELJ-FB100JF
 Order 'inductor 10 uh 5% 1812 smd - ELJ-FB100JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1453DKR-ND.
INDUCTOR 10 UH 5% 1812 SMD - ELJ-FB100JF
 Order 'inductor 10 uh 5% 1812 smd - ELJ-FB100JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1453TR-ND.
INDUCTOR 12 UH 5% 1812 SMD - ELJ-FB120JF
 Order 'inductor 12 uh 5% 1812 smd - ELJ-FB120JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1454CT-ND.
INDUCTOR 12 UH 5% 1812 SMD - ELJ-FB120JF
 Order 'inductor 12 uh 5% 1812 smd - ELJ-FB120JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1454DKR-ND.
INDUCTOR 12 UH 5% 1812 SMD - ELJ-FB120JF
 Order 'inductor 12 uh 5% 1812 smd - ELJ-FB120JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1454TR-ND.
INDUCTOR 15 UH 5% 1812 SMD - ELJ-FB150JF
 Order 'inductor 15 uh 5% 1812 smd - ELJ-FB150JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1455CT-ND.
INDUCTOR 15 UH 5% 1812 SMD - ELJ-FB150JF
 Order 'inductor 15 uh 5% 1812 smd - ELJ-FB150JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1455DKR-ND.
INDUCTOR 15 UH 5% 1812 SMD - ELJ-FB150JF
 Order 'inductor 15 uh 5% 1812 smd - ELJ-FB150JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1455TR-ND.
INDUCTOR 18 UH 5% 1812 SMD - ELJ-FB180JF
 Order 'inductor 18 uh 5% 1812 smd - ELJ-FB180JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1456CT-ND.
INDUCTOR 18 UH 5% 1812 SMD - ELJ-FB180JF
 Order 'inductor 18 uh 5% 1812 smd - ELJ-FB180JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1456DKR-ND.
INDUCTOR 18 UH 5% 1812 SMD - ELJ-FB180JF
 Order 'inductor 18 uh 5% 1812 smd - ELJ-FB180JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1456TR-ND.
INDUCTOR 22 UH 5% 1812 SMD - ELJ-FB220JF
 Order 'inductor 22 uh 5% 1812 smd - ELJ-FB220JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1457CT-ND.
INDUCTOR 22 UH 5% 1812 SMD - ELJ-FB220JF
 Order 'inductor 22 uh 5% 1812 smd - ELJ-FB220JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1457DKR-ND.
INDUCTOR 22 UH 5% 1812 SMD - ELJ-FB220JF
 Order 'inductor 22 uh 5% 1812 smd - ELJ-FB220JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1457TR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR 1.8UH SMD POWER - SDR0703-1R8ML Next: INDUCTOR 10 UH 5% 1812 SMD - ELJ-FB100JF