Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR 1.5 UH 10% 1812 SMD - ELJ-FB1R5KF - Inductors, Coils, Chokes

Digi-Key Part Number PCD1443TR-ND
Price Break
500
1000
2500
5000
10000
25000
Unit Price
.15600
.14800
.13400
.12900
.11900
.11200
Extended Price
78.00
148.00
335.00
645.00
1190.00
2800.00
Manufacturer Part NumberELJ-FB1R5KF
DescriptionINDUCTOR 1.5 UH 10% 1812 SMD
Quantity Available 1000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationELJ-FB1R5KF
VendorPanasonic - ECG
CategoryInductors, Coils, Chokes
Inductance1.5µH
Tolerance±10%
SeriesFB
Package / Case1812 (4532 metric)
PackagingTape & Reel (TR)
Type-
Current430mA
Mounting TypeSurface Mount
Q @ Freq30 @ 25.2MHz
Self Resonant Freq60MHz
DC Resistance (DCR)610.0 mOhm Max
Shielding-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ELJ FB1R5KF
ELJFB1R5KF
PCD1443TR ND
PCD1443TRND
PCD1443TR

ELJ-FB1R5KF Specification Sheet

Image of INDUCTOR 1.5 UH 10% 1812 SMD - ELJ-FB1R5KF

INDUCTOR 1.5 UH 10% 1812 SMD - ELJ-FB1R5KF (PCD1443TR-ND) - Inductors, Coils, Chokes

Related parts Inductors, Coils, Chokes :
INDUCTOR 1.5 UH 10% 1812 SMD - ELJ-FB1R5KF
 Order 'inductor 1.5 uh 10% 1812 smd - ELJ-FB1R5KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1443CT-ND.
INDUCTOR 1.5 UH 10% 1812 SMD - ELJ-FB1R5KF
 Order 'inductor 1.5 uh 10% 1812 smd - ELJ-FB1R5KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1443DKR-ND.
INDUCTOR 1.5 UH 10% 1812 SMD - ELJ-FB1R5KF
 Order 'inductor 1.5 uh 10% 1812 smd - ELJ-FB1R5KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1443TR-ND.
INDUCTOR 1.0 UH 10% 1812 SMD - ELJ-FB1R0KF
 Order 'inductor 1.0 uh 10% 1812 smd - ELJ-FB1R0KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1441CT-ND.
INDUCTOR 1.0 UH 10% 1812 SMD - ELJ-FB1R0KF
 Order 'inductor 1.0 uh 10% 1812 smd - ELJ-FB1R0KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1441DKR-ND.
INDUCTOR 1.0 UH 10% 1812 SMD - ELJ-FB1R0KF
 Order 'inductor 1.0 uh 10% 1812 smd - ELJ-FB1R0KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1441TR-ND.
INDUCTOR 1.2 UH 10% 1812 SMD - ELJ-FB1R2KF
 Order 'inductor 1.2 uh 10% 1812 smd - ELJ-FB1R2KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1442CT-ND.
INDUCTOR 1.2 UH 10% 1812 SMD - ELJ-FB1R2KF
 Order 'inductor 1.2 uh 10% 1812 smd - ELJ-FB1R2KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1442DKR-ND.
INDUCTOR 1.2 UH 10% 1812 SMD - ELJ-FB1R2KF
 Order 'inductor 1.2 uh 10% 1812 smd - ELJ-FB1R2KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1442TR-ND.
INDUCTOR 1.8 UH 10% 1812 SMD - ELJ-FB1R8KF
 Order 'inductor 1.8 uh 10% 1812 smd - ELJ-FB1R8KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1444CT-ND.
INDUCTOR 1.8 UH 10% 1812 SMD - ELJ-FB1R8KF
 Order 'inductor 1.8 uh 10% 1812 smd - ELJ-FB1R8KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1444DKR-ND.
INDUCTOR 1.8 UH 10% 1812 SMD - ELJ-FB1R8KF
 Order 'inductor 1.8 uh 10% 1812 smd - ELJ-FB1R8KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1444TR-ND.
INDUCTOR 2.2 UH 10% 1812 SMD - ELJ-FB2R2KF
 Order 'inductor 2.2 uh 10% 1812 smd - ELJ-FB2R2KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1445CT-ND.
INDUCTOR 2.2 UH 10% 1812 SMD - ELJ-FB2R2KF
 Order 'inductor 2.2 uh 10% 1812 smd - ELJ-FB2R2KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1445DKR-ND.
INDUCTOR 2.2 UH 10% 1812 SMD - ELJ-FB2R2KF
 Order 'inductor 2.2 uh 10% 1812 smd - ELJ-FB2R2KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1445TR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR 1.5 UH 10% 1812 SMD - ELJ-FB1R5KF Next: INDUCTOR 1.50UH 5% TOLERANCE SMD - 5022-152J