CAP CER 10UF 16V X7R 20% 1210 - C3225X7R1C106M - Capacitors
| Digi-Key Part Number | 445-1399-1-ND |
10 100 500 |
1.64200 .97050 .55988 |
Extended Price
16.42 97.05 279.94 |
| Manufacturer Part Number | C3225X7R1C106M | |||
| Description | CAP CER 10UF 16V X7R 20% 1210 | |||
| Quantity Available | 670 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3225X7R1C106M |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 16V |
| Tolerance | ±20% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3225X7R1C106M C3225X7R1C106M 445 1399 1 ND 44513991ND 445-1399-1 |
C3225X7R1C106M Specification Sheet
CAP CER 10UF 16V X7R 20% 1210 - C3225X7R1C106M (445-1399-1-ND) - Capacitors
Related parts Capacitors :CAP CER 10UF 16V X7R 20% 1210 - C3225X7R1C106M
Order 'cap cer 10uf 16v x7r 20% 1210 - C3225X7R1C106M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1399-1-ND.
CAP CER 10UF 16V X7R 20% 1210 - C3225X7R1C106M
Order 'cap cer 10uf 16v x7r 20% 1210 - C3225X7R1C106M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1399-2-ND.
CAP CER 10UF 16V X7R 20% 1210 - C3225X7R1C106M
Order 'cap cer 10uf 16v x7r 20% 1210 - C3225X7R1C106M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1399-6-ND.
CAP CER 1.0UF 50V X7R 20% 1210 - C3225X7R1H105M
Order 'cap cer 1.0uf 50v x7r 20% 1210 - C3225X7R1H105M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1396-1-ND.
CAP CER 1.0UF 50V X7R 20% 1210 - C3225X7R1H105M
Order 'cap cer 1.0uf 50v x7r 20% 1210 - C3225X7R1H105M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1396-2-ND.
CAP CER 10UF 16V X5R 20% 1210 - C3225X5R1C106M
Order 'cap cer 10uf 16v x5r 20% 1210 - C3225X5R1C106M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1400-1-ND.
CAP CER 10UF 16V X5R 20% 1210 - C3225X5R1C106M
Order 'cap cer 10uf 16v x5r 20% 1210 - C3225X5R1C106M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1400-2-ND.
CAP CER 10UF 25V X7R 20% 1210 - C3225X7R1E106M
Order 'cap cer 10uf 25v x7r 20% 1210 - C3225X7R1E106M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1434-1-ND.
CAP CER 10UF 25V X7R 20% 1210 - C3225X7R1E106M
Order 'cap cer 10uf 25v x7r 20% 1210 - C3225X7R1E106M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1434-2-ND.
CAP CER 10UF 25V X7R 20% 1210 - C3225X7R1E106M
Order 'cap cer 10uf 25v x7r 20% 1210 - C3225X7R1E106M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1434-6-ND.
CAP CER 10UF 16V X7R 20% 1206 - C3216X7R1C106M
Order 'cap cer 10uf 16v x7r 20% 1206 - C3216X7R1C106M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1601-1-ND.
CAP CER 10UF 16V X7R 20% 1206 - C3216X7R1C106M
Order 'cap cer 10uf 16v x7r 20% 1206 - C3216X7R1C106M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1601-2-ND.
CAP CER 10UF 16V X7R 20% 1206 - C3216X7R1C106M
Order 'cap cer 10uf 16v x7r 20% 1206 - C3216X7R1C106M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1601-6-ND.
CAP CER 1.0UF 50V X7R 20% 1210 - C3225X7R1H105M
Order 'cap cer 1.0uf 50v x7r 20% 1210 - C3225X7R1H105M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1396-6-ND.
CAP CER 10UF 16V X5R 20% 1210 - C3225X5R1C106M
Order 'cap cer 10uf 16v x5r 20% 1210 - C3225X5R1C106M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1400-6-ND.
Send this link via E-Mail
Help With This Screen