COIL 2.9UH POWER CHOKE SMD - ETQ-P6F2R9LFA - Inductors, Coils, Chokes
| Digi-Key Part Number | PCD1320CT-ND |
1 10 100 250 |
3.35000 2.87400 1.91600 1.59028 |
Extended Price
3.35 28.74 191.60 397.57 |
| Manufacturer Part Number | ETQ-P6F2R9LFA | |||
| Description | COIL 2.9UH POWER CHOKE SMD | |||
| Quantity Available | 11 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ETQ-P6F2R9LFA |
| Vendor | Panasonic - ECG (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 2.9µH |
| Tolerance | ±30% |
| Series | PCC-F126F (N6) |
| Package / Case | 0.492" L x 0.492" W x 0.224" H (12.50mm x 12.50mm x 5.70mm) |
| Packaging | Cut Tape (CT) |
| Type | - |
| Current | 9.3A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 6.480 mOhm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ETQ P6F2R9LFA ETQP6F2R9LFA PCD1320CT ND PCD1320CTND PCD1320CT |
ETQ-P6F2R9LFA Specification Sheet
COIL 2.9UH POWER CHOKE SMD - ETQ-P6F2R9LFA (PCD1320CT-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes:COIL 2.9UH POWER CHOKE SMD - ETQ-P6F2R9LFA
Order 'coil 2.9uh power choke smd - ETQ-P6F2R9LFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1320CT-ND.
COIL 2.9UH POWER CHOKE SMD - ETQ-P6F2R9LFA
Order 'coil 2.9uh power choke smd - ETQ-P6F2R9LFA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1320TR-ND.
COIL 2.9UH POWER CHOKE SMD - ETQ-P6F2R9LFA
Order 'coil 2.9uh power choke smd - ETQ-P6F2R9LFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1320DKR-ND.
COIL .33UH 23A POWER CHOKE SMD - ETQ-P2H0R3BFK
Order 'coil .33uh 23a power choke smd - ETQ-P2H0R3BFK' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1566CT-ND.
COIL .33UH 23A POWER CHOKE SMD - ETQ-P2H0R3BFK
Order 'coil .33uh 23a power choke smd - ETQ-P2H0R3BFK' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1566TR-ND.
COIL .69UH 21A POWER CHOKE SMD - ETQ-P2H0R7BFA
Order 'coil .69uh 21a power choke smd - ETQ-P2H0R7BFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1567CT-ND.
COIL .69UH 21A POWER CHOKE SMD - ETQ-P2H0R7BFA
Order 'coil .69uh 21a power choke smd - ETQ-P2H0R7BFA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1567TR-ND.
COIL 1.22UH 16A POWER CHOKE SMD - ETQ-P2H1R2BFA
Order 'coil 1.22uh 16a power choke smd - ETQ-P2H1R2BFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1568CT-ND.
COIL 1.22UH 16A POWER CHOKE SMD - ETQ-P2H1R2BFA
Order 'coil 1.22uh 16a power choke smd - ETQ-P2H1R2BFA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1568TR-ND.
COIL 1.83UH 14A POWER CHOKE SMD - ETQ-P2H1R8BFA
Order 'coil 1.83uh 14a power choke smd - ETQ-P2H1R8BFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1569CT-ND.
COIL 1.83UH 14A POWER CHOKE SMD - ETQ-P2H1R8BFA
Order 'coil 1.83uh 14a power choke smd - ETQ-P2H1R8BFA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1569TR-ND.
COIL 2.61UH 12A POWER CHOKE SMD - ETQ-P2H2R6BFA
Order 'coil 2.61uh 12a power choke smd - ETQ-P2H2R6BFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1570CT-ND.
COIL 2.61UH 12A POWER CHOKE SMD - ETQ-P2H2R6BFA
Order 'coil 2.61uh 12a power choke smd - ETQ-P2H2R6BFA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1570TR-ND.
COIL .8UH 16A POWER CHOKE SMD - ETQ-P3H0R8BFA
Order 'coil .8uh 16a power choke smd - ETQ-P3H0R8BFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1571CT-ND.
COIL .8UH 16A POWER CHOKE SMD - ETQ-P3H0R8BFA
Order 'coil .8uh 16a power choke smd - ETQ-P3H0R8BFA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1571TR-ND.
Send this link via E-Mail
Help With This Screen