CAP CER 2.2UF 16V X7R 10% 1206 - C3216X7R1C225K - Capacitors
| Digi-Key Part Number | 445-1384-1-ND |
10 100 500 1000 |
.79800 .47160 .27210 .18866 |
Extended Price
7.98 47.16 136.05 188.66 |
| Manufacturer Part Number | C3216X7R1C225K | |||
| Description | CAP CER 2.2UF 16V X7R 10% 1206 | |||
| Quantity Available | 1750 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3216X7R1C225K |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 2.2µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3216X7R1C225K C3216X7R1C225K 445 1384 1 ND 44513841ND 445-1384-1 |
C3216X7R1C225K Specification Sheet
CAP CER 2.2UF 16V X7R 10% 1206 - C3216X7R1C225K (445-1384-1-ND) - Capacitors
Related parts Capacitors :CAP CER 2.2UF 16V X7R 10% 1206 - C3216X7R1C225K
Order 'cap cer 2.2uf 16v x7r 10% 1206 - C3216X7R1C225K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1384-1-ND.
CAP CER 2.2UF 16V X7R 10% 1206 - C3216X7R1C225K
Order 'cap cer 2.2uf 16v x7r 10% 1206 - C3216X7R1C225K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1384-2-ND.
CAP CER 2.2UF 16V X7R 10% 1206 - C3216X7R1C225K
Order 'cap cer 2.2uf 16v x7r 10% 1206 - C3216X7R1C225K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1384-6-ND.
CAP CER 1.0UF 16V X7R 10% 1206 - C3216X7R1C105K
Order 'cap cer 1.0uf 16v x7r 10% 1206 - C3216X7R1C105K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1383-1-ND.
CAP CER 1.0UF 16V X7R 10% 1206 - C3216X7R1C105K
Order 'cap cer 1.0uf 16v x7r 10% 1206 - C3216X7R1C105K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1383-2-ND.
CAP CER 4.7UF 16V X7R 10% 1206 - C3216X7R1C475K
Order 'cap cer 4.7uf 16v x7r 10% 1206 - C3216X7R1C475K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1385-1-ND.
CAP CER 4.7UF 16V X7R 10% 1206 - C3216X7R1C475K
Order 'cap cer 4.7uf 16v x7r 10% 1206 - C3216X7R1C475K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1385-2-ND.
CAP CER 1.0UF 16V X7R 10% 1206 - C3216X7R1C105K/0.85
Order 'cap cer 1.0uf 16v x7r 10% 1206 - C3216X7R1C105K/0.85' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1591-1-ND.
CAP CER 1.0UF 16V X7R 10% 1206 - C3216X7R1C105K/0.85
Order 'cap cer 1.0uf 16v x7r 10% 1206 - C3216X7R1C105K/0.85' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1591-2-ND.
CAP CER 4.7UF 16V X7R 10% 1206 - C3216X7R1C475K
Order 'cap cer 4.7uf 16v x7r 10% 1206 - C3216X7R1C475K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1385-6-ND.
CAP CER 1.0UF 16V X7R 10% 1206 - C3216X7R1C105K/0.85
Order 'cap cer 1.0uf 16v x7r 10% 1206 - C3216X7R1C105K/0.85' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1591-6-ND.
CAP CER 10000PF 16V X7R 10% 1206 - LD06YC103KAB2A
Order 'cap cer 10000pf 16v x7r 10% 1206 - LD06YC103KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD06YC103KAB2A-ND.
CAP CER .10UF 16V X7R 10% 1206 - LD06YC104KAB2A
Order 'cap cer .10uf 16v x7r 10% 1206 - LD06YC104KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD06YC104KAB2A-ND.
CAP CER 1.0UF 16V X7R 10% 1206 - LD06YC105KAB2A
Order 'cap cer 1.0uf 16v x7r 10% 1206 - LD06YC105KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD06YC105KAB2A-ND.
CAP CER .33UF 16V X7R 10% 1206 - LD06YC334KAB2A
Order 'cap cer .33uf 16v x7r 10% 1206 - LD06YC334KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD06YC334KAB2A-ND.
Send this link via E-Mail
Help With This Screen