INDUCTOR 39NH 5% FIXED SMD - ELJ-NC39NJF - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 39nH 215mA 1008 (2520 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NC39NJF
| Digi-Key Part Number | PCD1203CT-ND |
1 10 100 500 1000 |
.27000 .22600 .17790 .14558 .11646 |
Extended Price
0.27 2.26 17.79 72.79 116.46 |
| Manufacturer Part Number | ELJ-NC39NJF | |||
| Description | INDUCTOR 39NH 5% FIXED SMD | |||
| Quantity Available | 2614 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELJ-NC39NJF |
| Vendor | Panasonic - ECG (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 39nH |
| Tolerance | ±5% |
| Package / Case | 1008 (2520 metric) |
| Packaging | Cut Tape (CT) |
| Type | Non-Magnetic Core |
| Current | 215mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 15 @ 100MHz |
| Self Resonant Freq | 890MHz |
| DC Resistance (DCR) | 550.0 mOhm Max |
| Shielding | - |
| Applications | Mobile Communications |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | - |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELJ NC39NJF ELJNC39NJF PCD1203CT ND PCD1203CTND PCD1203CT |
ELJ-NC39NJF Specification Sheet
INDUCTOR 39NH 5% FIXED SMD - ELJ-NC39NJF (PCD1203CT-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 39nH 215mA 1008 (2520 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NC39NJFINDUCTOR 39NH 5% FIXED SMD - ELJ-NC39NJF
Order 'inductor 39nh 5% fixed smd - ELJ-NC39NJF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1203CT-ND.
INDUCTOR 39NH 5% FIXED SMD - ELJ-NC39NJF
Order 'inductor 39nh 5% fixed smd - ELJ-NC39NJF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1203DKR-ND.
INDUCTOR 3.9NH 5% FIXED SMD - ELJ-RE3N9JF2
Order 'inductor 3.9nh 5% fixed smd - ELJ-RE3N9JF2' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1146CT-ND.
INDUCTOR 39NH 5% FIXED SMD - ELJ-RE39NJF2
Order 'inductor 39nh 5% fixed smd - ELJ-RE39NJF2' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1158CT-ND.
INDUCTOR 39NH 5% FIXED SMD - ELJ-RF39NJF
Order 'inductor 39nh 5% fixed smd - ELJ-RF39NJF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1283CT-ND.
INDUCTOR 39NH 5% FIXED SMD - ELJ-RF39NJF
Order 'inductor 39nh 5% fixed smd - ELJ-RF39NJF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1283DKR-ND.
INDUCTOR 39NH 5% FIXED SMD - ELJ-NC39NJF
Order 'inductor 39nh 5% fixed smd - ELJ-NC39NJF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1203TR-ND.
INDUCTOR .039UH 5% FIXED SMD - ELJ-ND39NJF
Order 'inductor .039uh 5% fixed smd - ELJ-ND39NJF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1167CT-ND.
INDUCTOR 39NH 5% 0603 SMD - ELJ-NJ39NJF2
Order 'inductor 39nh 5% 0603 smd - ELJ-NJ39NJF2' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1512CT-ND.
INDUCTOR 39NH 5% 0402 SMD - ELJ-QF39NJF
Order 'inductor 39nh 5% 0402 smd - ELJ-QF39NJF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1865CT-ND.
INDUCTOR 39NH 5% 0603 SMD - ELJ-QE39NJF
Order 'inductor 39nh 5% 0603 smd - ELJ-QE39NJF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1885CT-ND.
INDUCTOR 39NH 5% 0402 SMD - ELJ-RF39NJFB
Order 'inductor 39nh 5% 0402 smd - ELJ-RF39NJFB' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1942CT-ND.
INDUCTOR 3.9NH 5% 0603 SMD - ELJ-RE3N9JFA
Order 'inductor 3.9nh 5% 0603 smd - ELJ-RE3N9JFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1968CT-ND.
INDUCTOR 39NH 5% 0603 SMD - ELJ-RE39NJFA
Order 'inductor 39nh 5% 0603 smd - ELJ-RE39NJFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1980CT-ND.
INDUCTOR .039UH 5% FIXED SMD - ELJ-ND39NJF
Order 'inductor .039uh 5% fixed smd - ELJ-ND39NJF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1167DKR-ND.
Options for Fixed Inductors, Coils, Choke 39nH 215mA 1008 (2520 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NC39NJF
Send this link via E-Mail
Help With This Screen
