Fixed Inductors, Coils, Choke 220nH 170mA 0805 (2012 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NDR22JF
INDUCTOR .22UH 5% FIXED SMD - ELJ-NDR22JF - Inductors, Coils, Chokes
| Digi-Key Part Number | PCD1176DKR-ND |
1 10 100 500 1000 |
.35000 .28500 .22360 .18292 .14634 |
Extended Price
0.35 2.85 22.36 91.46 146.34 |
| Manufacturer Part Number | ELJ-NDR22JF | |||
| Description | INDUCTOR .22UH 5% FIXED SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELJ-NDR22JF |
| Vendor | Panasonic - ECG (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 220nH |
| Tolerance | ±5% |
| Package / Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Type | Non-Magnetic Core |
| Current | 170mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 10 @ 25.2MHz |
| Self Resonant Freq | 500MHz |
| DC Resistance (DCR) | 1.840 Ohm Max |
| Shielding | - |
| Applications | Mobile Communications |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | - |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELJ NDR22JF ELJNDR22JF PCD1176DKR ND PCD1176DKRND PCD1176DKR |
ELJ-NDR22JF Specification Sheet
INDUCTOR .22UH 5% FIXED SMD - ELJ-NDR22JF (PCD1176DKR-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 220nH 170mA 0805 (2012 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NDR22JFFixed Inductors, Coils, Choke 220nH 170mA 0805 (2012 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NDR22JF
Order 'inductor .22uh 5% fixed smd - ELJ-NDR22JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1176CT-ND.
Fixed Inductors, Coils, Choke 220nH 170mA 0805 (2012 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NDR22JF
Order 'inductor .22uh 5% fixed smd - ELJ-NDR22JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1176DKR-ND.
Fixed Inductors, Coils, Choke 2.2µH 110mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NA2R2JF
Order 'inductor 2.2uh 5% fixed smd - ELJ-NA2R2JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1135CT-ND.
Fixed Inductors, Coils, Choke 2.2µH 155mA 1008 (2520 metric) Panasonic - ECG (VA) - ELJ-FC2R2JF
Order 'inductor 2.2uh 5% fixed smd - ELJ-FC2R2JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1232CT-ND.
Fixed Inductors, Coils, Choke 22µH 60mA 1008 (2520 metric) Panasonic - ECG (VA) - ELJ-FC220JF
Order 'inductor 22uh 5% fixed smd - ELJ-FC220JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1244CT-ND.
Fixed Inductors, Coils, Choke 2.2µH 110mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NA2R2JF
Order 'inductor 2.2uh 5% fixed smd - ELJ-NA2R2JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1135DKR-ND.
Fixed Inductors, Coils, Choke 2.2µH 155mA 1008 (2520 metric) Panasonic - ECG (VA) - ELJ-FC2R2JF
Order 'inductor 2.2uh 5% fixed smd - ELJ-FC2R2JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1232DKR-ND.
Fixed Inductors, Coils, Choke 22µH 60mA 1008 (2520 metric) Panasonic - ECG (VA) - ELJ-FC220JF
Order 'inductor 22uh 5% fixed smd - ELJ-FC220JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1244DKR-ND.
Fixed Inductors, Coils, Choke 220nH 170mA 0805 (2012 metric) Panasonic - ECG Non-Magnetic Core ELJ-NDR22JF
Order 'inductor .22uh 5% fixed smd - ELJ-NDR22JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1176TR-ND.
Fixed Inductors, Coils, Choke 1µH 125mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NA1R0JF
Order 'inductor 1.0uh 5% fixed smd - ELJ-NA1R0JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1131CT-ND.
Fixed Inductors, Coils, Choke 1.2µH 120mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NA1R2JF
Order 'inductor 1.2uh 5% fixed smd - ELJ-NA1R2JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1132CT-ND.
Fixed Inductors, Coils, Choke 1.5µH 115mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NA1R5JF
Order 'inductor 1.5uh 5% fixed smd - ELJ-NA1R5JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1133CT-ND.
Fixed Inductors, Coils, Choke 1.8µH 110mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NA1R8JF
Order 'inductor 1.8uh 5% fixed smd - ELJ-NA1R8JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1134CT-ND.
Fixed Inductors, Coils, Choke 2.7µH 105mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NA2R7JF
Order 'inductor 2.7uh 5% fixed smd - ELJ-NA2R7JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1136CT-ND.
Fixed Inductors, Coils, Choke 3.3µH 100mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NA3R3JF
Order 'inductor 3.3uh 5% fixed smd - ELJ-NA3R3JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1137CT-ND.
Options for Fixed Inductors, Coils, Choke 220nH 170mA 0805 (2012 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NDR22JF
Send this link via E-Mail
Help With This Screen
