Fixed Inductors, Coils, Choke 39nH 390mA 0805 (2012 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-ND39NJF
INDUCTOR .039UH 5% FIXED SMD - ELJ-ND39NJF
| Digi-Key Part Number | PCD1167CT-ND |
1 10 100 500 1000 |
.35000 .28500 .22360 .18292 .14634 |
Extended Price
0.35 2.85 22.36 91.46 146.34 |
| Manufacturer Part Number | ELJ-ND39NJF | |||
| Description | INDUCTOR .039UH 5% FIXED SMD | |||
| Quantity Available | 8120 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELJ-ND39NJF |
| Vendor | Panasonic - ECG (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 39nH |
| Tolerance | ±5% |
| Package / Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Type | Non-Magnetic Core |
| Current | 390mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 15 @ 100MHz |
| Self Resonant Freq | 2GHz |
| DC Resistance (DCR) | 410.0 mOhm Max |
| Shielding | - |
| Applications | Mobile Communications |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | - |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELJ ND39NJF ELJND39NJF PCD1167CT ND PCD1167CTND PCD1167CT |
ELJ-ND39NJF Specification Sheet
INDUCTOR .039UH 5% FIXED SMD - ELJ-ND39NJF (PCD1167CT-ND)
Related parts Fixed Inductors, Coils, Choke 39nH 390mA 0805 (2012 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-ND39NJFFixed Inductors, Coils, Choke 39nH 390mA 0805 (2012 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-ND39NJF
Order 'inductor .039uh 5% fixed smd - ELJ-ND39NJF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1167CT-ND.
Fixed Inductors, Coils, Choke 39nH 390mA 0805 (2012 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-ND39NJF
Order 'inductor .039uh 5% fixed smd - ELJ-ND39NJF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1167DKR-ND.
Fixed Inductors, Coils, Choke 39nH 390mA 0805 (2012 metric) Panasonic - ECG Non-Magnetic Core ELJ-ND39NJF
Order 'inductor .039uh 5% fixed smd - ELJ-ND39NJF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1167TR-ND.
Fixed Inductors, Coils, Choke 1µH 125mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NA1R0JF
Order 'inductor 1.0uh 5% fixed smd - ELJ-NA1R0JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1131CT-ND.
Fixed Inductors, Coils, Choke 1.2µH 120mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NA1R2JF
Order 'inductor 1.2uh 5% fixed smd - ELJ-NA1R2JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1132CT-ND.
Fixed Inductors, Coils, Choke 1.5µH 115mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NA1R5JF
Order 'inductor 1.5uh 5% fixed smd - ELJ-NA1R5JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1133CT-ND.
Fixed Inductors, Coils, Choke 1.8µH 110mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NA1R8JF
Order 'inductor 1.8uh 5% fixed smd - ELJ-NA1R8JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1134CT-ND.
Fixed Inductors, Coils, Choke 2.2µH 110mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NA2R2JF
Order 'inductor 2.2uh 5% fixed smd - ELJ-NA2R2JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1135CT-ND.
Fixed Inductors, Coils, Choke 2.7µH 105mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NA2R7JF
Order 'inductor 2.7uh 5% fixed smd - ELJ-NA2R7JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1136CT-ND.
Fixed Inductors, Coils, Choke 3.3µH 100mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NA3R3JF
Order 'inductor 3.3uh 5% fixed smd - ELJ-NA3R3JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1137CT-ND.
Fixed Inductors, Coils, Choke 3.9µH 95mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NA3R9JF
Order 'inductor 3.9uh 5% fixed smd - ELJ-NA3R9JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1138CT-ND.
Fixed Inductors, Coils, Choke 4.7µH 70mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NA4R7JF
Order 'inductor 4.7uh 5% fixed smd - ELJ-NA4R7JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1139CT-ND.
Fixed Inductors, Coils, Choke 5.6µH 65mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NA5R6JF
Order 'inductor 5.6uh 5% fixed smd - ELJ-NA5R6JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1140CT-ND.
Fixed Inductors, Coils, Choke 6.8µH 60mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NA6R8JF
Order 'inductor 6.8uh 5% fixed smd - ELJ-NA6R8JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1141CT-ND.
Fixed Inductors, Coils, Choke 8.2µH 60mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NA8R2JF
Order 'inductor 8.2uh 5% fixed smd - ELJ-NA8R2JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1142CT-ND.
Options for Fixed Inductors, Coils, Choke 39nH 390mA 0805 (2012 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-ND39NJF
Send this link via E-Mail
Help With This Screen
