Keywords:





INDUCTOR .010UH 10% FIXED SMD - ELJ-ND10NKF - Inductors, Coils, Chokes

Digi-Key Part Number PCD1160CT-ND
Price Break
1
10
100
500
1000
Unit Price
.35000
.28500
.22360
.18292
.14634
Extended Price
0.35
2.85
22.36
91.46
146.34
Manufacturer Part NumberELJ-ND10NKF
DescriptionINDUCTOR .010UH 10% FIXED SMD
Quantity Available 5691
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationELJ-ND10NKF
VendorPanasonic - ECG (VA)
CategoryInductors, Coils, Chokes
Inductance10nH
Tolerance±10%
Package / Case0805 (2012 metric)
PackagingCut Tape (CT)
TypeNon-Magnetic Core
Current 540mA
Mounting TypeSurface Mount
Q @ Freq10 @ 100MHz
Self Resonant Freq3.3GHz
DC Resistance (DCR)180.0 mOhm Max
Shielding-
ApplicationsMobile Communications
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Operating Temperature-
Current Rating - Saturation*
Current Rating - Temperature Rise*
Core Material*
Frequency - Test*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ELJ ND10NKF
ELJND10NKF
PCD1160CT ND
PCD1160CTND
PCD1160CT

ELJ-ND10NKF Specification Sheet

Image of INDUCTOR .010UH 10% FIXED SMD - ELJ-ND10NKF

INDUCTOR .010UH 10% FIXED SMD - ELJ-ND10NKF (PCD1160CT-ND) - Inductors, Coils, Chokes

Related parts Inductors, Coils, Chokes :
INDUCTOR .010UH 10% FIXED SMD - ELJ-ND10NKF
 Order 'inductor .010uh 10% fixed smd - ELJ-ND10NKF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1160CT-ND.
INDUCTOR .010UH 10% FIXED SMD - ELJ-ND10NKF
 Order 'inductor .010uh 10% fixed smd - ELJ-ND10NKF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1160DKR-ND.
INDUCTOR .010UH 10% FIXED SMD - ELJ-ND10NKF
 Order 'inductor .010uh 10% fixed smd - ELJ-ND10NKF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1160TR-ND.
INDUCTOR .22UH 10% FIXED SMD - ELJ-NAR22KF
 Order 'inductor .22uh 10% fixed smd - ELJ-NAR22KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1123CT-ND.
INDUCTOR .27UH 10% FIXED SMD - ELJ-NAR27KF
 Order 'inductor .27uh 10% fixed smd - ELJ-NAR27KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1124CT-ND.
INDUCTOR .33UH 10% FIXED SMD - ELJ-NAR33KF
 Order 'inductor .33uh 10% fixed smd - ELJ-NAR33KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1125CT-ND.
INDUCTOR .39UH 10% FIXED SMD - ELJ-NAR39KF
 Order 'inductor .39uh 10% fixed smd - ELJ-NAR39KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1126CT-ND.
INDUCTOR .47UH 10% FIXED SMD - ELJ-NAR47KF
 Order 'inductor .47uh 10% fixed smd - ELJ-NAR47KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1127CT-ND.
INDUCTOR .56UH 10% FIXED SMD - ELJ-NAR56KF
 Order 'inductor .56uh 10% fixed smd - ELJ-NAR56KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1128CT-ND.
INDUCTOR .68UH 10% FIXED SMD - ELJ-NAR68KF
 Order 'inductor .68uh 10% fixed smd - ELJ-NAR68KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1129CT-ND.
INDUCTOR .82UH 10% FIXED SMD - ELJ-NAR82KF
 Order 'inductor .82uh 10% fixed smd - ELJ-NAR82KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1130CT-ND.
INDUCTOR .012UH 10% FIXED SMD - ELJ-ND12NKF
 Order 'inductor .012uh 10% fixed smd - ELJ-ND12NKF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1161CT-ND.
INDUCTOR .015UH 10% FIXED SMD - ELJ-ND15NKF
 Order 'inductor .015uh 10% fixed smd - ELJ-ND15NKF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1162CT-ND.
INDUCTOR .018UH 10% FIXED SMD - ELJ-ND18NKF
 Order 'inductor .018uh 10% fixed smd - ELJ-ND18NKF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1163CT-ND.
INDUCTOR .022UH 10% FIXED SMD - ELJ-ND22NKF
 Order 'inductor .022uh 10% fixed smd - ELJ-ND22NKF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1164CT-ND.

Send this link via E-Mail
Help With This Screen

INDUCTOR .010UH 10% FIXED SMD - ELJ-ND10NKF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: INDUCTOR .0082UH UNSHIELDED SMD - 1008-082M Next: INDUCTOR .010UH 10% FIXED SMD - ELJ-ND10NKF
INDUCTOR .010UH 10% FIXED SMD - ELJ-ND10NKF