INDUCTOR 8.2UH 5% FIXED SMD - ELJ-NA8R2JF - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 8.2µH 60mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NA8R2JF
| Digi-Key Part Number | PCD1142CT-ND |
1 10 100 500 1000 |
.27000 .22600 .17790 .14558 .11646 |
Extended Price
0.27 2.26 17.79 72.79 116.46 |
| Manufacturer Part Number | ELJ-NA8R2JF | |||
| Description | INDUCTOR 8.2UH 5% FIXED SMD | |||
| Quantity Available | 5692 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELJ-NA8R2JF |
| Vendor | Panasonic - ECG (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 8.2µH |
| Tolerance | ±5% |
| Package / Case | 1210 (3225 metric) |
| Packaging | Cut Tape (CT) |
| Type | Non-Magnetic Core |
| Current | 60mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 13 @ 7.96MHz |
| Self Resonant Freq | 38MHz |
| DC Resistance (DCR) | 11.00 Ohm Max |
| Shielding | - |
| Applications | Mobile Communications |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | - |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELJ NA8R2JF ELJNA8R2JF PCD1142CT ND PCD1142CTND PCD1142CT |
ELJ-NA8R2JF Specification Sheet
INDUCTOR 8.2UH 5% FIXED SMD - ELJ-NA8R2JF (PCD1142CT-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 8.2µH 60mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NA8R2JFINDUCTOR 8.2UH 5% FIXED SMD - ELJ-NA8R2JF
Order 'inductor 8.2uh 5% fixed smd - ELJ-NA8R2JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1142CT-ND.
INDUCTOR 8.2UH 5% FIXED SMD - ELJ-NA8R2JF
Order 'inductor 8.2uh 5% fixed smd - ELJ-NA8R2JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1142DKR-ND.
INDUCTOR .82UH 5% FIXED SMD - ELJ-NDR82JF
Order 'inductor .82uh 5% fixed smd - ELJ-NDR82JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1183CT-ND.
INDUCTOR 8.2UH 5% FIXED SMD - ELJ-FC8R2JF
Order 'inductor 8.2uh 5% fixed smd - ELJ-FC8R2JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1239CT-ND.
INDUCTOR 82UH 5% FIXED SMD - ELJ-FC820JF
Order 'inductor 82uh 5% fixed smd - ELJ-FC820JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1251CT-ND.
INDUCTOR 82UH 5% FIXED SMD - ELJ-FC820JF
Order 'inductor 82uh 5% fixed smd - ELJ-FC820JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1251DKR-ND.
INDUCTOR .82UH 5% FIXED SMD - ELJ-NDR82JF
Order 'inductor .82uh 5% fixed smd - ELJ-NDR82JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1183DKR-ND.
INDUCTOR 8.2UH 5% FIXED SMD - ELJ-FC8R2JF
Order 'inductor 8.2uh 5% fixed smd - ELJ-FC8R2JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1239DKR-ND.
INDUCTOR 8.2UH 5% FIXED SMD - ELJ-NA8R2JF
Order 'inductor 8.2uh 5% fixed smd - ELJ-NA8R2JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1142TR-ND.
INDUCTOR 1.0UH 5% FIXED SMD - ELJ-NA1R0JF
Order 'inductor 1.0uh 5% fixed smd - ELJ-NA1R0JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1131CT-ND.
INDUCTOR 1.2UH 5% FIXED SMD - ELJ-NA1R2JF
Order 'inductor 1.2uh 5% fixed smd - ELJ-NA1R2JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1132CT-ND.
INDUCTOR 1.5UH 5% FIXED SMD - ELJ-NA1R5JF
Order 'inductor 1.5uh 5% fixed smd - ELJ-NA1R5JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1133CT-ND.
INDUCTOR 1.8UH 5% FIXED SMD - ELJ-NA1R8JF
Order 'inductor 1.8uh 5% fixed smd - ELJ-NA1R8JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1134CT-ND.
INDUCTOR 2.2UH 5% FIXED SMD - ELJ-NA2R2JF
Order 'inductor 2.2uh 5% fixed smd - ELJ-NA2R2JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1135CT-ND.
INDUCTOR 2.7UH 5% FIXED SMD - ELJ-NA2R7JF
Order 'inductor 2.7uh 5% fixed smd - ELJ-NA2R7JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1136CT-ND.
Options for Fixed Inductors, Coils, Choke 8.2µH 60mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NA8R2JF
Send this link via E-Mail
Help With This Screen
