INDUCTOR 4.7UH 5% FIXED SMD - ELJ-NA4R7JF - Inductors, Coils, Chokes
| Digi-Key Part Number | PCD1139CT-ND |
1 10 100 500 1000 |
.27000 .22600 .17790 .14558 .11646 |
Extended Price
0.27 2.26 17.79 72.79 116.46 |
| Manufacturer Part Number | ELJ-NA4R7JF | |||
| Description | INDUCTOR 4.7UH 5% FIXED SMD | |||
| Quantity Available | 19152 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELJ-NA4R7JF |
| Vendor | Panasonic - ECG (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 4.7µH |
| Tolerance | ±5% |
| Package / Case | 1210 (3225 metric) |
| Packaging | Cut Tape (CT) |
| Type | Non-Magnetic Core |
| Current | 70mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 13 @ 7.96MHz |
| Self Resonant Freq | 52MHz |
| DC Resistance (DCR) | 7.700 Ohm Max |
| Shielding | - |
| Applications | Mobile Communications |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | - |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELJ NA4R7JF ELJNA4R7JF PCD1139CT ND PCD1139CTND PCD1139CT |
ELJ-NA4R7JF Specification Sheet
INDUCTOR 4.7UH 5% FIXED SMD - ELJ-NA4R7JF (PCD1139CT-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR 4.7UH 5% FIXED SMD - ELJ-NA4R7JF
Order 'inductor 4.7uh 5% fixed smd - ELJ-NA4R7JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1139CT-ND.
INDUCTOR 4.7UH 5% FIXED SMD - ELJ-NA4R7JF
Order 'inductor 4.7uh 5% fixed smd - ELJ-NA4R7JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1139DKR-ND.
INDUCTOR 4.7UH 5% FIXED SMD - ELJ-NA4R7JF
Order 'inductor 4.7uh 5% fixed smd - ELJ-NA4R7JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1139TR-ND.
INDUCTOR .47UH 5% FIXED SMD - ELJ-NDR47JF
Order 'inductor .47uh 5% fixed smd - ELJ-NDR47JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1180CT-ND.
INDUCTOR 4.7UH 5% FIXED SMD - ELJ-FC4R7JF
Order 'inductor 4.7uh 5% fixed smd - ELJ-FC4R7JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1236CT-ND.
INDUCTOR 47UH 5% FIXED SMD - ELJ-FC470JF
Order 'inductor 47uh 5% fixed smd - ELJ-FC470JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1248CT-ND.
INDUCTOR 47UH 5% FIXED SMD - ELJ-FC470JF
Order 'inductor 47uh 5% fixed smd - ELJ-FC470JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1248DKR-ND.
INDUCTOR .47UH 5% FIXED SMD - ELJ-NDR47JF
Order 'inductor .47uh 5% fixed smd - ELJ-NDR47JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1180DKR-ND.
INDUCTOR 4.7UH 5% FIXED SMD - ELJ-FC4R7JF
Order 'inductor 4.7uh 5% fixed smd - ELJ-FC4R7JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1236DKR-ND.
INDUCTOR 1.0UH 5% FIXED SMD - ELJ-NA1R0JF
Order 'inductor 1.0uh 5% fixed smd - ELJ-NA1R0JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1131CT-ND.
INDUCTOR 1.2UH 5% FIXED SMD - ELJ-NA1R2JF
Order 'inductor 1.2uh 5% fixed smd - ELJ-NA1R2JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1132CT-ND.
INDUCTOR 1.5UH 5% FIXED SMD - ELJ-NA1R5JF
Order 'inductor 1.5uh 5% fixed smd - ELJ-NA1R5JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1133CT-ND.
INDUCTOR 1.8UH 5% FIXED SMD - ELJ-NA1R8JF
Order 'inductor 1.8uh 5% fixed smd - ELJ-NA1R8JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1134CT-ND.
INDUCTOR 2.2UH 5% FIXED SMD - ELJ-NA2R2JF
Order 'inductor 2.2uh 5% fixed smd - ELJ-NA2R2JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1135CT-ND.
INDUCTOR 2.7UH 5% FIXED SMD - ELJ-NA2R7JF
Order 'inductor 2.7uh 5% fixed smd - ELJ-NA2R7JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1136CT-ND.
Send this link via E-Mail
Help With This Screen
