Fixed Inductors, Coils, Choke 2.7µH 105mA 1210 (3225 metric) Panasonic - ECG Non-Magnetic Core ELJ-NA2R7JF
INDUCTOR 2.7UH 5% FIXED SMD - ELJ-NA2R7JF - Inductors, Coils, Chokes
| Digi-Key Part Number | PCD1136TR-ND |
2000 6000 10000 26000 50000 |
.09700 .09200 .08700 .08300 .07900 |
Extended Price
194.00 552.00 870.00 2158.00 3950.00 |
| Manufacturer Part Number | ELJ-NA2R7JF | |||
| Description | INDUCTOR 2.7UH 5% FIXED SMD | |||
| Quantity Available | 24000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELJ-NA2R7JF |
| Vendor | Panasonic - ECG |
| Category | Inductors, Coils, Chokes |
| Inductance | 2.7µH |
| Tolerance | ±5% |
| Package / Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Type | Non-Magnetic Core |
| Current | 105mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 13 @ 7.96MHz |
| Self Resonant Freq | 70MHz |
| DC Resistance (DCR) | 3.600 Ohm Max |
| Shielding | - |
| Applications | Mobile Communications |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | - |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELJ NA2R7JF ELJNA2R7JF PCD1136TR ND PCD1136TRND PCD1136TR |
ELJ-NA2R7JF Specification Sheet
INDUCTOR 2.7UH 5% FIXED SMD - ELJ-NA2R7JF (PCD1136TR-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 2.7µH 105mA 1210 (3225 metric) Panasonic - ECG Non-Magnetic Core ELJ-NA2R7JFFixed Inductors, Coils, Choke 2.7µH 105mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NA2R7JF
Order 'inductor 2.7uh 5% fixed smd - ELJ-NA2R7JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1136CT-ND.
Fixed Inductors, Coils, Choke 2.7µH 105mA 1210 (3225 metric) Panasonic - ECG Non-Magnetic Core ELJ-NA2R7JF
Order 'inductor 2.7uh 5% fixed smd - ELJ-NA2R7JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1136TR-ND.
Fixed Inductors, Coils, Choke 2.7µH 105mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NA2R7JF
Order 'inductor 2.7uh 5% fixed smd - ELJ-NA2R7JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1136DKR-ND.
Fixed Inductors, Coils, Choke 270nH 165mA 0805 (2012 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NDR27JF
Order 'inductor .27uh 5% fixed smd - ELJ-NDR27JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1177CT-ND.
Fixed Inductors, Coils, Choke 270nH 165mA 0805 (2012 metric) Panasonic - ECG Non-Magnetic Core ELJ-NDR27JF
Order 'inductor .27uh 5% fixed smd - ELJ-NDR27JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1177TR-ND.
Fixed Inductors, Coils, Choke 2.7µH 145mA 1008 (2520 metric) Panasonic - ECG (VA) - ELJ-FC2R7JF
Order 'inductor 2.7uh 5% fixed smd - ELJ-FC2R7JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1233CT-ND.
Fixed Inductors, Coils, Choke 2.7µH 145mA 1008 (2520 metric) Panasonic - ECG - ELJ-FC2R7JF
Order 'inductor 2.7uh 5% fixed smd - ELJ-FC2R7JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1233TR-ND.
Fixed Inductors, Coils, Choke 27µH 115mA 1008 (2520 metric) Panasonic - ECG (VA) - ELJ-FC270JF
Order 'inductor 27uh 5% fixed smd - ELJ-FC270JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1245CT-ND.
Fixed Inductors, Coils, Choke 27µH 115mA 1008 (2520 metric) Panasonic - ECG - ELJ-FC270JF
Order 'inductor 27uh 5% fixed smd - ELJ-FC270JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1245TR-ND.
Fixed Inductors, Coils, Choke 27µH 115mA 1008 (2520 metric) Panasonic - ECG (VA) - ELJ-FC270JF
Order 'inductor 27uh 5% fixed smd - ELJ-FC270JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1245DKR-ND.
Fixed Inductors, Coils, Choke 270nH 165mA 0805 (2012 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NDR27JF
Order 'inductor .27uh 5% fixed smd - ELJ-NDR27JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1177DKR-ND.
Fixed Inductors, Coils, Choke 2.7µH 145mA 1008 (2520 metric) Panasonic - ECG (VA) - ELJ-FC2R7JF
Order 'inductor 2.7uh 5% fixed smd - ELJ-FC2R7JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1233DKR-ND.
Fixed Inductors, Coils, Choke 1µH 125mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NA1R0JF
Order 'inductor 1.0uh 5% fixed smd - ELJ-NA1R0JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1131CT-ND.
Fixed Inductors, Coils, Choke 1µH 125mA 1210 (3225 metric) Panasonic - ECG Non-Magnetic Core ELJ-NA1R0JF
Order 'inductor 1.0uh 5% fixed smd - ELJ-NA1R0JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1131TR-ND.
Fixed Inductors, Coils, Choke 1.2µH 120mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NA1R2JF
Order 'inductor 1.2uh 5% fixed smd - ELJ-NA1R2JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1132CT-ND.
Options for Fixed Inductors, Coils, Choke 2.7µH 105mA 1210 (3225 metric) Panasonic - ECG Non-Magnetic Core ELJ-NA2R7JF
Send this link via E-Mail
Help With This Screen
