INDUCTOR 1.2UH 5% FIXED SMD - ELJ-NA1R2JF
| Digi-Key Part Number | PCD1132TR-ND |
2000 6000 10000 26000 50000 |
.09700 .09200 .08700 .08300 .07900 |
Extended Price
194.00 552.00 870.00 2158.00 3950.00 |
| Manufacturer Part Number | ELJ-NA1R2JF | |||
| Description | INDUCTOR 1.2UH 5% FIXED SMD | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELJ-NA1R2JF |
| Vendor | Panasonic - ECG |
| Category | Inductors, Coils, Chokes |
| Inductance | 1.2µH |
| Tolerance | ±5% |
| Package / Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Type | Non-Magnetic Core |
| Current | 120mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 13 @ 7.96MHz |
| Self Resonant Freq | 110MHz |
| DC Resistance (DCR) | 2.300 Ohm Max |
| Shielding | - |
| Applications | Mobile Communications |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | - |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELJ NA1R2JF ELJNA1R2JF PCD1132TR ND PCD1132TRND PCD1132TR |
ELJ-NA1R2JF Specification Sheet
INDUCTOR 1.2UH 5% FIXED SMD - ELJ-NA1R2JF (PCD1132TR-ND)
Related parts :INDUCTOR 1.2UH 5% FIXED SMD - ELJ-NA1R2JF
Order 'inductor 1.2uh 5% fixed smd - ELJ-NA1R2JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1132CT-ND.
INDUCTOR 1.2UH 5% FIXED SMD - ELJ-NA1R2JF
Order 'inductor 1.2uh 5% fixed smd - ELJ-NA1R2JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1132TR-ND.
INDUCTOR 1.2UH 5% FIXED SMD - ELJ-NA1R2JF
Order 'inductor 1.2uh 5% fixed smd - ELJ-NA1R2JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1132DKR-ND.
INDUCTOR .12UH 5% FIXED SMD - ELJ-NDR12JF
Order 'inductor .12uh 5% fixed smd - ELJ-NDR12JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1173CT-ND.
INDUCTOR .12UH 5% FIXED SMD - ELJ-NDR12JF
Order 'inductor .12uh 5% fixed smd - ELJ-NDR12JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1173TR-ND.
INDUCTOR 1.2UH 5% FIXED SMD - ELJ-FC1R2JF
Order 'inductor 1.2uh 5% fixed smd - ELJ-FC1R2JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1229CT-ND.
INDUCTOR 1.2UH 5% FIXED SMD - ELJ-FC1R2JF
Order 'inductor 1.2uh 5% fixed smd - ELJ-FC1R2JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1229TR-ND.
INDUCTOR 12UH 5% FIXED SMD - ELJ-FC120JF
Order 'inductor 12uh 5% fixed smd - ELJ-FC120JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1241CT-ND.
INDUCTOR 12UH 5% FIXED SMD - ELJ-FC120JF
Order 'inductor 12uh 5% fixed smd - ELJ-FC120JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1241TR-ND.
INDUCTOR .12UH 5% FIXED SMD - ELJ-NDR12JF
Order 'inductor .12uh 5% fixed smd - ELJ-NDR12JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1173DKR-ND.
INDUCTOR 1.2UH 5% FIXED SMD - ELJ-FC1R2JF
Order 'inductor 1.2uh 5% fixed smd - ELJ-FC1R2JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1229DKR-ND.
INDUCTOR 12UH 5% FIXED SMD - ELJ-FC120JF
Order 'inductor 12uh 5% fixed smd - ELJ-FC120JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1241DKR-ND.
INDUCTOR 1.0UH 5% FIXED SMD - ELJ-NA1R0JF
Order 'inductor 1.0uh 5% fixed smd - ELJ-NA1R0JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1131CT-ND.
INDUCTOR 1.0UH 5% FIXED SMD - ELJ-NA1R0JF
Order 'inductor 1.0uh 5% fixed smd - ELJ-NA1R0JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1131TR-ND.
INDUCTOR 1.5UH 5% FIXED SMD - ELJ-NA1R5JF
Order 'inductor 1.5uh 5% fixed smd - ELJ-NA1R5JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1133CT-ND.
Send this link via E-Mail
Help With This Screen
