Keywords:





Fixed Inductors, Coils, Choke 100nH 360mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NAR10MF

INDUCTOR .10UH 20% FIXED SMD - ELJ-NAR10MF - Inductors, Coils, Chokes

Digi-Key Part Number PCD1119CT-ND
Price Break
1
10
100
500
1000
Unit Price
.27000
.22600
.17790
.14558
.11646
Extended Price
0.27
2.26
17.79
72.79
116.46
Manufacturer Part NumberELJ-NAR10MF
DescriptionINDUCTOR .10UH 20% FIXED SMD
Quantity Available 18790
All prices are in USD

Purchase Fixed Inductors, Coils, Choke 100nH 360mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NAR10MF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fixed Inductors, Coils, Choke 100nH 360mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NAR10MF
Technical/Catalog InformationELJ-NAR10MF
VendorPanasonic - ECG (VA)
CategoryInductors, Coils, Chokes
Inductance100nH
Tolerance±20%
Package / Case1210 (3225 metric)
PackagingCut Tape (CT)
TypeNon-Magnetic Core
Current 360mA
Mounting TypeSurface Mount
Q @ Freq10 @ 100MHz
Self Resonant Freq450MHz
DC Resistance (DCR)300.0 mOhm Max
Shielding-
ApplicationsMobile Communications
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Operating Temperature-
Current Rating - Saturation*
Current Rating - Temperature Rise*
Core Material*
Frequency - Test*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ELJ NAR10MF
ELJNAR10MF
PCD1119CT ND
PCD1119CTND
PCD1119CT

ELJ-NAR10MF Specification Sheet

Image of INDUCTOR .10UH 20% FIXED SMD - ELJ-NAR10MF

INDUCTOR .10UH 20% FIXED SMD - ELJ-NAR10MF (PCD1119CT-ND) - Inductors, Coils, Chokes

Related parts Fixed Inductors, Coils, Choke 100nH 360mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NAR10MF
Fixed Inductors, Coils, Choke 100nH 360mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NAR10MF
 Order 'inductor .10uh 20% fixed smd - ELJ-NAR10MF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1119CT-ND.
Fixed Inductors, Coils, Choke 100nH 360mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NAR10MF
 Order 'inductor .10uh 20% fixed smd - ELJ-NAR10MF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1119DKR-ND.
Fixed Inductors, Coils, Choke 100nH 360mA 1210 (3225 metric) Panasonic - ECG Non-Magnetic Core ELJ-NAR10MF
 Order 'inductor .10uh 20% fixed smd - ELJ-NAR10MF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1119TR-ND.
Fixed Inductors, Coils, Choke 47nH 450mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NA47NMF
 Order 'inductor .047uh 20% fixed smd - ELJ-NA47NMF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1115CT-ND.
Fixed Inductors, Coils, Choke 56nH 420mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NA56NMF
 Order 'inductor .056uh 20% fixed smd - ELJ-NA56NMF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1116CT-ND.
Fixed Inductors, Coils, Choke 68nH 400mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NA68NMF
 Order 'inductor .068uh 20% fixed smd - ELJ-NA68NMF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1117CT-ND.
Fixed Inductors, Coils, Choke 82nH 380mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NA82NMF
 Order 'inductor .082uh 20% fixed smd - ELJ-NA82NMF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1118CT-ND.
Fixed Inductors, Coils, Choke 120nH 240mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NAR12MF
 Order 'inductor .12uh 20% fixed smd - ELJ-NAR12MF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1120CT-ND.
Fixed Inductors, Coils, Choke 150nH 230mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NAR15MF
 Order 'inductor .15uh 20% fixed smd - ELJ-NAR15MF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1121CT-ND.
Fixed Inductors, Coils, Choke 180nH 220mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NAR18MF
 Order 'inductor .18uh 20% fixed smd - ELJ-NAR18MF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1122CT-ND.
Fixed Inductors, Coils, Choke 1µH 500mA 1210 (3225 metric) Panasonic - ECG (VA) - ELJ-EA1R0MF
 Order 'inductor 1.0uh 20% 1210 smd - ELJ-EA1R0MF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1417CT-ND.
Fixed Inductors, Coils, Choke 1µH 600mA 1210 (3225 metric) Panasonic - ECG (VA) - ELJ-PA1R0MF
 Order 'inductor 1.0uh 20% 1210 smd - ELJ-PA1R0MF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1478CT-ND.
Fixed Inductors, Coils, Choke 1µH 500mA 1210 (3225 metric) Panasonic - ECG (VA) - ELJ-EA1R0MF
 Order 'inductor 1.0uh 20% 1210 smd - ELJ-EA1R0MF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1417DKR-ND.
Fixed Inductors, Coils, Choke 47nH 450mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NA47NMF
 Order 'inductor .047uh 20% fixed smd - ELJ-NA47NMF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1115DKR-ND.
Fixed Inductors, Coils, Choke 56nH 420mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NA56NMF
 Order 'inductor .056uh 20% fixed smd - ELJ-NA56NMF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1116DKR-ND.

Options for Fixed Inductors, Coils, Choke 100nH 360mA 1210 (3225 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NAR10MF
Send this link via E-Mail
Help With This Screen

INDUCTOR .10UH 20% FIXED SMD - ELJ-NAR10MF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: INDUCTOR .10UH 2.85A 20% 1210 - NLCV32T-R10M-PFR Next: INDUCTOR .10UH 20% FIXED SMD - ELJ-NAR10MF
INDUCTOR .10UH 20% FIXED SMD - ELJ-NAR10MF