Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR FIXED SMD .033UH 10% - ELJ-NC33NKF - Inductors, Coils, Filters

Digi-Key Part Number PCD1043TR-ND
Price Break
2000
6000
10000
26000
50000
Unit Price
.09700
.09200
.08700
.08300
.07900
Extended Price
194.00
552.00
870.00
2158.00
3950.00
Manufacturer Part NumberELJ-NC33NKF
DescriptionINDUCTOR FIXED SMD .033UH 10%
Quantity Available 2000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationELJ-NC33NKF
VendorPanasonic Passive & Electromechanical
CategoryInductors, Coils, Filters
Mounting TypeSurface (SMD, SMT)
Package Name1008 (2520)
Inductance33.000 nH [Typ]
Inductance Tolerance±10%
Current220.000 mA [Max]
Resistance DC (RDC)510.000 mOhms [Max]
ShieldingUnshielded
Core MaterialNon-Magnetic
Quality Factor15 @ 100.000 MHz
Self-Resonance Frequency (SRF)1.00 GHz [Min]
Height1.600 mm [Max]
PackagingTape & Reel
Length2.500 mm [Typ]
Width2.000 mm [Typ]
Manufacturer Size Code1008 (2520)
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names ELJ NC33NKF
ELJNC33NKF
PCD1043TR ND
PCD1043TRND
PCD1043TR

ELJ-NC33NKF Specification Sheet

Image of INDUCTOR FIXED SMD .033UH 10% - ELJ-NC33NKF

INDUCTOR FIXED SMD .033UH 10% - ELJ-NC33NKF (PCD1043TR-ND) - Inductors, Coils, Filters

Related parts Inductors, Coils, Filters:
INDUCTOR FIXED SMD .033UH 10% - ELJ-NC33NKF
 Order 'inductor fixed smd .033uh 10% - ELJ-NC33NKF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCD1043TR-ND.
INDUCTOR FIXED SMD .01UH 10% - ELJ-NC10NKF
 Order 'inductor fixed smd .01uh 10% - ELJ-NC10NKF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCD1037TR-ND.
INDUCTOR FIXED SMD .012UH 10% - ELJ-NC12NKF
 Order 'inductor fixed smd .012uh 10% - ELJ-NC12NKF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCD1038TR-ND.
INDUCTOR FIXED SMD .015UH 10% - ELJ-NC15NKF
 Order 'inductor fixed smd .015uh 10% - ELJ-NC15NKF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCD1039TR-ND.
INDUCTOR FIXED SMD .022UH 10% - ELJ-NC22NKF
 Order 'inductor fixed smd .022uh 10% - ELJ-NC22NKF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCD1041TR-ND.
INDUCTOR FIXED SMD .027UH 10% - ELJ-NC27NKF
 Order 'inductor fixed smd .027uh 10% - ELJ-NC27NKF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCD1042TR-ND.
INDUCTOR FIXED SMD .033UH 10% - ELJ-NC33NKF
 Order 'inductor fixed smd .033uh 10% - ELJ-NC33NKF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1043CT-ND.
INDUCTOR FIXED SMD .039UH 10% - ELJ-NC39NKF
 Order 'inductor fixed smd .039uh 10% - ELJ-NC39NKF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCD1044TR-ND.
INDUCTOR FIXED SMD .047UH 10% - ELJ-NC47NKF
 Order 'inductor fixed smd .047uh 10% - ELJ-NC47NKF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCD1045TR-ND.
INDUCTOR FIXED SMD .056UH 10% - ELJ-NC56NKF
 Order 'inductor fixed smd .056uh 10% - ELJ-NC56NKF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCD1046TR-ND.
INDUCTOR FIXED SMD .068UH 10% - ELJ-NC68NKF
 Order 'inductor fixed smd .068uh 10% - ELJ-NC68NKF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCD1047TR-ND.
INDUCTOR FIXED SMD .082UH 10% - ELJ-NC82NKF
 Order 'inductor fixed smd .082uh 10% - ELJ-NC82NKF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCD1048TR-ND.
INDUCTOR FIXED SMD .1UH 10% - ELJ-NCR10KF
 Order 'inductor fixed smd .1uh 10% - ELJ-NCR10KF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCD1049TR-ND.
INDUCTOR FIXED SMD .12UH 10% - ELJ-NCR12KF
 Order 'inductor fixed smd .12uh 10% - ELJ-NCR12KF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCD1050TR-ND.
INDUCTOR FIXED SMD .15UH 10% - ELJ-NCR15KF
 Order 'inductor fixed smd .15uh 10% - ELJ-NCR15KF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCD1051TR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR FIXED SMD .033UH 10% - ELJ-NC33NKF Next: INDUCTOR FIXED SMD .033UH 10% - ELJ-NC33NKF