INDUCTOR POWER 270UH SMD - P1812R-274K - Inductors, Coils, Chokes
| Digi-Key Part Number | P1812R-274K-ND |
500 |
.46500 |
Extended Price
232.50 |
| Manufacturer Part Number | P1812R-274K | |||
| Description | INDUCTOR POWER 270UH SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P1812R-274K |
| Vendor | API Delevan Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 270µH |
| Tolerance | ±10% |
| Series | P1812R |
| Package / Case | 0.178" L x 0.126" W x 0.126" H (4.52mm x 3.20mm x 3.20mm) |
| Packaging | Tape & Reel (TR) |
| Type | Ferrite Core |
| Current | 100mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 12.72 Ohm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P1812R 274K P1812R274K |
P1812R-274K Specification Sheet
INDUCTOR POWER 270UH SMD - P1812R-274K (P1812R-274K-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes:INDUCTOR POWER 270UH SMD - P1812R-274K
Order 'inductor power 270uh smd - P1812R-274K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number P1812R-274K-ND.
INDUCTOR SHIELDED 270UH SMD - S1812-274K
Order 'inductor shielded 270uh smd - S1812-274K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN1141CT-ND.
INDUCTOR SHIELDED 270UH SMD - S1812-274K
Order 'inductor shielded 270uh smd - S1812-274K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN1141DKR-ND.
INDUCTOR SHIELDED 270UH SMD - S1812-274K
Order 'inductor shielded 270uh smd - S1812-274K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN1141TR-ND.
INDUCTOR POWER 270UH SMD - P1812-274K
Order 'inductor power 270uh smd - P1812-274K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN3329CT-ND.
INDUCTOR POWER 270UH SMD - P1812-274K
Order 'inductor power 270uh smd - P1812-274K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN3329TR-ND.
INDUCTOR POWER 1.0UH SMD - P1812R-102K
Order 'inductor power 1.0uh smd - P1812R-102K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN7868CT-ND.
INDUCTOR POWER 1.0UH SMD - P1812R-102K
Order 'inductor power 1.0uh smd - P1812R-102K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN7868TR-ND.
INDUCTOR POWER 10UH SMD - P1812R-103K
Order 'inductor power 10uh smd - P1812R-103K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN7869CT-ND.
INDUCTOR POWER 10UH SMD - P1812R-103K
Order 'inductor power 10uh smd - P1812R-103K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN7869TR-ND.
INDUCTOR POWER 100UH SMD - P1812R-104K
Order 'inductor power 100uh smd - P1812R-104K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN7870CT-ND.
INDUCTOR POWER 100UH SMD - P1812R-104K
Order 'inductor power 100uh smd - P1812R-104K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN7870TR-ND.
INDUCTOR POWER 15UH SMD - P1812R-153K
Order 'inductor power 15uh smd - P1812R-153K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN7871CT-ND.
INDUCTOR POWER 15UH SMD - P1812R-153K
Order 'inductor power 15uh smd - P1812R-153K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN7871TR-ND.
INDUCTOR POWER 18UH SMD - P1812R-183K
Order 'inductor power 18uh smd - P1812R-183K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN7872CT-ND.
Send this link via E-Mail
Help With This Screen