INDUCTOR POWER 180.0UH SMD - P1330R-184K - Inductors, Coils, Filters
| Digi-Key Part Number | P1330R-184K-ND |
500 |
1.11600 |
Extended Price
558.00 |
| Manufacturer Part Number | P1330R-184K | |||
| Description | INDUCTOR POWER 180.0UH SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P1330R-184K |
| Vendor | API Delevan |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 180.000 µH [Typ] |
| Inductance Tolerance | ±10% |
| Current | 261.000 mA [Max] |
| Resistance DC (RDC) | 2.400 Ohms [Max] |
| Shielding | Unshielded |
| Core Material | Ferrite |
| Height | 3.430 mm [Max] |
| Packaging | Tape & Reel, 7" |
| Length | 7.935 mm [Typ] |
| Width | 2.925 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| A | 7.620 mm [Min] |
| A | 8.260 mm [Max] |
| B | 2.670 mm [Min] |
| B | 3.180 mm [Max] |
| C | 3.180 mm [Min] |
| C | 3.680 mm [Max] |
| D | 0.506 mm [Typ] |
| E | 1.020 mm [Min] |
| E | 1.520 mm [Max] |
| F | 4.830 mm [Typ] |
| G | 1.780 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P1330R 184K P1330R184K |
P1330R-184K Specification Sheet
INDUCTOR POWER 180.0UH SMD - P1330R-184K (P1330R-184K-ND) - Inductors, Coils, Filters
Related parts Inductors, Coils, Filters:INDUCTOR POWER 180.0UH SMD - P1330R-184K
Order 'inductor power 180.0uh smd - P1330R-184K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number P1330R-184K-ND.
INDUCTOR POWER 1.0UH MOLDED SMD - 2512-102K
Order 'inductor power 1.0uh molded smd - 2512-102K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2512-102K-ND.
INDUCTOR POWER 10UH MOLDED SMD - 2512-103K
Order 'inductor power 10uh molded smd - 2512-103K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2512-103K-ND.
INDUCTOR POWER 100UH MOLDED SMD - 2512-104K
Order 'inductor power 100uh molded smd - 2512-104K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2512-104K-ND.
INDUCTOR POWER 1.2UH MOLDED SMD - 2512-122K
Order 'inductor power 1.2uh molded smd - 2512-122K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2512-122K-ND.
INDUCTOR POWER 12UH MOLDED SMD - 2512-123K
Order 'inductor power 12uh molded smd - 2512-123K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2512-123K-ND.
INDUCTOR POWER 1.5UH MOLDED SMD - 2512-152K
Order 'inductor power 1.5uh molded smd - 2512-152K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2512-152K-ND.
INDUCTOR POWER 15UH MOLDED SMD - 2512-153K
Order 'inductor power 15uh molded smd - 2512-153K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2512-153K-ND.
INDUCTOR POWER 18UH MOLDED SMD - 2512-183K
Order 'inductor power 18uh molded smd - 2512-183K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2512-183K-ND.
INDUCTOR POWER 2.2UH MOLDED SMD - 2512-222K
Order 'inductor power 2.2uh molded smd - 2512-222K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2512-222K-ND.
INDUCTOR POWER 22UH MOLDED SMD - 2512-223K
Order 'inductor power 22uh molded smd - 2512-223K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2512-223K-ND.
INDUCTOR POWER 2.7UH MOLDED SMD - 2512-272K
Order 'inductor power 2.7uh molded smd - 2512-272K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2512-272K-ND.
INDUCTOR POWER 27UH MOLDED SMD - 2512-273K
Order 'inductor power 27uh molded smd - 2512-273K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2512-273K-ND.
INDUCTOR POWER 3.3UH MOLDED SMD - 2512-332K
Order 'inductor power 3.3uh molded smd - 2512-332K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2512-332K-ND.
INDUCTOR POWER 33UH MOLDED SMD - 2512-333K
Order 'inductor power 33uh molded smd - 2512-333K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2512-333K-ND.
Send this link via E-Mail
Help With This Screen