INDUCTOR WOUND 47UH .75A SMD - NP05DB470M - Inductors, Coils, Filters
| Digi-Key Part Number | NP05DB470M-ND |
1500 |
.20500 |
Extended Price
307.50 |
| Manufacturer Part Number | NP05DB470M | |||
| Description | INDUCTOR WOUND 47UH .75A SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NP05DB470M |
| Vendor | Taiyo Yuden |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 47.000 µH [Typ] |
| Inductance Tolerance | ±20% |
| Current | 750.000 mA [Max] |
| Shielding | Unshielded |
| Packaging | Tape & Reel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NP05DB470M NP05DB470M |
INDUCTOR WOUND 47UH .75A SMD - NP05DB470M (NP05DB470M-ND) - Inductors, Coils, Filters
Related parts Inductors, Coils, Filters:INDUCTOR WOUND 47UH .75A SMD - NP05DB470M
Order 'inductor wound 47uh .75a smd - NP05DB470M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number NP05DB470M-ND.
INDUCTOR WOUND 47UH .75A SMD - N05DB470K
Order 'inductor wound 47uh .75a smd - N05DB470K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number N05DB470K-ND.
INDUCTOR WOUND 4.7UH 2.2A SMD - N05DB4R7M
Order 'inductor wound 4.7uh 2.2a smd - N05DB4R7M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number N05DB4R7M-ND.
INDUCTOR WOUND 47UH .8A SMD - N06DB470K
Order 'inductor wound 47uh .8a smd - N06DB470K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number N06DB470K-ND.
INDUCTOR WOUND 4.7UH 2.5A SMD - N06DB4R7M
Order 'inductor wound 4.7uh 2.5a smd - N06DB4R7M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number N06DB4R7M-ND.
INDUCTOR WOUND 47UH 1.4A SMD - N08DPA470K
Order 'inductor wound 47uh 1.4a smd - N08DPA470K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number N08DPA470K-ND.
INDUCTOR WOUND 4.7UH 2.6A SMD - N08DPA4R7M
Order 'inductor wound 4.7uh 2.6a smd - N08DPA4R7M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number N08DPA4R7M-ND.
INDUCTOR WOUND 150UH .75A SMD - N08DPB151K
Order 'inductor wound 150uh .75a smd - N08DPB151K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number N08DPB151K-ND.
INDUCTOR WOUND 47UH 1.2A SMD - N08DPB470K
Order 'inductor wound 47uh 1.2a smd - N08DPB470K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number N08DPB470K-ND.
INDUCTOR WOUND 4.7UH 2.7A SMD - N08DPB4R7M
Order 'inductor wound 4.7uh 2.7a smd - N08DPB4R7M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number N08DPB4R7M-ND.
INDUCTOR WOUND 4.7UH 2.2A SMD - NP05DB4R7M
Order 'inductor wound 4.7uh 2.2a smd - NP05DB4R7M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number NP05DB4R7M-ND.
INDUCTOR WOUND 47UH .80A SMD - NP06DB470M
Order 'inductor wound 47uh .80a smd - NP06DB470M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number NP06DB470M-ND.
INDUCTOR WOUND 4.7UH 2.5A SMD - NP06DB4R7M
Order 'inductor wound 4.7uh 2.5a smd - NP06DB4R7M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number NP06DB4R7M-ND.
INDUCTOR WOUND 4.7UH .9A SMD - NR4010T4R7N
Order 'inductor wound 4.7uh .9a smd - NR4010T4R7N' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number NR4010T4R7N-ND.
INDUCTOR WOUND 4.7UH 960MA SMD - NR4012T4R7N
Order 'inductor wound 4.7uh 960ma smd - NR4012T4R7N' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number NR4012T4R7N-ND.
Send this link via E-Mail
Help With This Screen