INDUCTOR WOUND 3.3UH 2.5A SMD - NP05DB3R3M - Inductors, Coils, Filters
| Digi-Key Part Number | NP05DB3R3M-ND |
1500 |
.20500 |
Extended Price
307.50 |
| Manufacturer Part Number | NP05DB3R3M | |||
| Description | INDUCTOR WOUND 3.3UH 2.5A SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NP05DB3R3M |
| Vendor | Taiyo Yuden |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 3.300 µH [Typ] |
| Inductance Tolerance | ±20% |
| Current | 2.500 A [Max] |
| Shielding | Unshielded |
| Packaging | Tape & Reel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NP05DB3R3M NP05DB3R3M |
INDUCTOR WOUND 3.3UH 2.5A SMD - NP05DB3R3M (NP05DB3R3M-ND) - Inductors, Coils, Filters
Related parts Inductors, Coils, Filters:INDUCTOR WOUND 470UH .5A SMD - N08DPA471K
Order 'inductor wound 470uh .5a smd - N08DPA471K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number N08DPA471K-ND.
INDUCTOR WOUND 3.3UH 2.5A SMD - NP05DB3R3M
Order 'inductor wound 3.3uh 2.5a smd - NP05DB3R3M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number NP05DB3R3M-ND.
INDUCTOR WOUND 10UH 1.6A SMD - N05DB100K
Order 'inductor wound 10uh 1.6a smd - N05DB100K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number N05DB100K-ND.
INDUCTOR WOUND 100UH .55A SMD - N05DB101K
Order 'inductor wound 100uh .55a smd - N05DB101K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number N05DB101K-ND.
INDUCTOR WOUND 15UH 1.4A SMD - N05DB150K
Order 'inductor wound 15uh 1.4a smd - N05DB150K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number N05DB150K-ND.
INDUCTOR WOUND 1.0UH 3.7A SMD - N05DB1R0M
Order 'inductor wound 1.0uh 3.7a smd - N05DB1R0M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number N05DB1R0M-ND.
INDUCTOR WOUND 1.5UH 3.2A SMD - N05DB1R5M
Order 'inductor wound 1.5uh 3.2a smd - N05DB1R5M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number N05DB1R5M-ND.
INDUCTOR WOUND 22UH 1.2A SMD - N05DB220K
Order 'inductor wound 22uh 1.2a smd - N05DB220K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number N05DB220K-ND.
INDUCTOR WOUND 2.2UH 2.9A SMD - N05DB2R2M
Order 'inductor wound 2.2uh 2.9a smd - N05DB2R2M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number N05DB2R2M-ND.
INDUCTOR WOUND 33UH .8A SMD - N05DB330K
Order 'inductor wound 33uh .8a smd - N05DB330K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number N05DB330K-ND.
INDUCTOR WOUND 3.3UH 2.5A SMD - N05DB3R3M
Order 'inductor wound 3.3uh 2.5a smd - N05DB3R3M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number N05DB3R3M-ND.
INDUCTOR WOUND 47UH .75A SMD - N05DB470K
Order 'inductor wound 47uh .75a smd - N05DB470K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number N05DB470K-ND.
INDUCTOR WOUND 4.7UH 2.2A SMD - N05DB4R7M
Order 'inductor wound 4.7uh 2.2a smd - N05DB4R7M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number N05DB4R7M-ND.
INDUCTOR WOUND 68UH .65A SMD - N05DB680K
Order 'inductor wound 68uh .65a smd - N05DB680K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number N05DB680K-ND.
INDUCTOR WOUND 6.8UH 2.1A SMD - N05DB6R8M
Order 'inductor wound 6.8uh 2.1a smd - N05DB6R8M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number N05DB6R8M-ND.
Send this link via E-Mail
Help With This Screen