INDUCTOR WOUND 33UH .8A SMD - NP05DB330M - Inductors, Coils, Filters
| Digi-Key Part Number | NP05DB330M-ND |
1500 |
.20500 |
Extended Price
307.50 |
| Manufacturer Part Number | NP05DB330M | |||
| Description | INDUCTOR WOUND 33UH .8A SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NP05DB330M |
| Vendor | Taiyo Yuden |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 33.000 µH [Typ] |
| Inductance Tolerance | ±20% |
| Current | 800.000 mA [Max] |
| Shielding | Unshielded |
| Packaging | Tape & Reel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NP05DB330M NP05DB330M |
INDUCTOR WOUND 33UH .8A SMD - NP05DB330M (NP05DB330M-ND) - Inductors, Coils, Filters
Related parts Inductors, Coils, Filters:INDUCTOR WOUND 33UH .8A SMD - NP05DB330M
Order 'inductor wound 33uh .8a smd - NP05DB330M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number NP05DB330M-ND.
INDUCTOR WOUND 33UH .8A SMD - N05DB330K
Order 'inductor wound 33uh .8a smd - N05DB330K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number N05DB330K-ND.
INDUCTOR WOUND 3.3UH 2.5A SMD - N05DB3R3M
Order 'inductor wound 3.3uh 2.5a smd - N05DB3R3M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number N05DB3R3M-ND.
INDUCTOR WOUND 33UH .95A SMD - N06DB330K
Order 'inductor wound 33uh .95a smd - N06DB330K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number N06DB330K-ND.
INDUCTOR WOUND 47UH .8A SMD - N06DB470K
Order 'inductor wound 47uh .8a smd - N06DB470K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number N06DB470K-ND.
INDUCTOR WOUND 150UH .8A SMD - N08DPA151K
Order 'inductor wound 150uh .8a smd - N08DPA151K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number N08DPA151K-ND.
INDUCTOR WOUND 33UH 1.55A SMD - N08DPA330K
Order 'inductor wound 33uh 1.55a smd - N08DPA330K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number N08DPA330K-ND.
INDUCTOR WOUND 3.3UH 3A SMD - N08DPA3R3M
Order 'inductor wound 3.3uh 3a smd - N08DPA3R3M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number N08DPA3R3M-ND.
INDUCTOR WOUND 33UH 1.4A SMD - N08DPB330K
Order 'inductor wound 33uh 1.4a smd - N08DPB330K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number N08DPB330K-ND.
INDUCTOR WOUND 3.3UH 3.2A SMD - N08DPB3R3M
Order 'inductor wound 3.3uh 3.2a smd - N08DPB3R3M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number N08DPB3R3M-ND.
INDUCTOR WOUND 33UH .44A SMD - NP04SA330M
Order 'inductor wound 33uh .44a smd - NP04SA330M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number NP04SA330M-ND.
INDUCTOR WOUND 33UH .42A SMD - NP04SB330M
Order 'inductor wound 33uh .42a smd - NP04SB330M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number NP04SB330M-ND.
INDUCTOR WOUND 3.3UH 1.30A SMD - NP04SB3R3N
Order 'inductor wound 3.3uh 1.30a smd - NP04SB3R3N' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number NP04SB3R3N-ND.
INDUCTOR WOUND 3.3UH 2.20A SMD - NP04SZB3R3N
Order 'inductor wound 3.3uh 2.20a smd - NP04SZB3R3N' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number NP04SZB3R3N-ND.
INDUCTOR WOUND 3.3UH 2.5A SMD - NP05DB3R3M
Order 'inductor wound 3.3uh 2.5a smd - NP05DB3R3M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number NP05DB3R3M-ND.
Send this link via E-Mail
Help With This Screen