Fixed Inductors, Coils, Choke 5.6µH 15mA 0805 (2012 metric) TDK Corporation Ferrite Core MLF2012E5R6J
INDUCTOR MULTILAYER 5.6UH 2012 - MLF2012E5R6J - Inductors, Coils, Chokes
| Digi-Key Part Number | MLF2012E5R6J-ND |
2000 |
.12402 |
Extended Price
248.04 |
| Manufacturer Part Number | MLF2012E5R6J | |||
| Description | INDUCTOR MULTILAYER 5.6UH 2012 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MLF2012E5R6J |
| Vendor | TDK Corporation |
| Category | Inductors, Coils, Chokes |
| Inductance | 5.6µH |
| Tolerance | ±5% |
| Package / Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Type | Ferrite Core |
| Current | 15mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 50 @ 4MHz |
| Self Resonant Freq | 65MHz |
| DC Resistance (DCR) | 600.0 mOhm Max |
| Shielding | Shielded |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MLF2012E5R6J MLF2012E5R6J |
MLF2012E5R6J Specification Sheet
INDUCTOR MULTILAYER 5.6UH 2012 - MLF2012E5R6J (MLF2012E5R6J-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 5.6µH 15mA 0805 (2012 metric) TDK Corporation Ferrite Core MLF2012E5R6JFixed Inductors, Coils, Choke 5.6µH 15mA 0805 (2012 metric) TDK Corporation Ferrite Core MLF2012E5R6J
Order 'inductor multilayer 5.6uh 2012 - MLF2012E5R6J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number MLF2012E5R6J-ND.
Fixed Inductors, Coils, Choke 5.6µH 15mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012E5R6K
Order 'inductor multilayer 5.6uh 2012 - MLF2012E5R6K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1056-1-ND.
Fixed Inductors, Coils, Choke 5.6µH 15mA 0805 (2012 metric) TDK Corporation Ferrite Core MLF2012E5R6K
Order 'inductor multilayer 5.6uh 2012 - MLF2012E5R6K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1056-2-ND.
Fixed Inductors, Coils, Choke 56µH 4mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012K560K
Order 'inductor multilayer 56uh 2012 - MLF2012K560K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1068-1-ND.
Fixed Inductors, Coils, Choke 56µH 4mA 0805 (2012 metric) TDK Corporation Ferrite Core MLF2012K560K
Order 'inductor multilayer 56uh 2012 - MLF2012K560K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1068-2-ND.
Fixed Inductors, Coils, Choke 5.6µH 15mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012E5R6K
Order 'inductor multilayer 5.6uh 2012 - MLF2012E5R6K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1056-6-ND.
Fixed Inductors, Coils, Choke 47nH 300mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012D47NM
Order 'inductor multilayer 0.047uh 2012 - MLF2012D47NM' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1032-1-ND.
Fixed Inductors, Coils, Choke 47nH 300mA 0805 (2012 metric) TDK Corporation Ferrite Core MLF2012D47NM
Order 'inductor multilayer 0.047uh 2012 - MLF2012D47NM' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1032-2-ND.
Fixed Inductors, Coils, Choke 68nH 300mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012D68NM
Order 'inductor multilayer 0.068uh 2012 - MLF2012D68NM' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1033-1-ND.
Fixed Inductors, Coils, Choke 68nH 300mA 0805 (2012 metric) TDK Corporation Ferrite Core MLF2012D68NM
Order 'inductor multilayer 0.068uh 2012 - MLF2012D68NM' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1033-2-ND.
Fixed Inductors, Coils, Choke 82nH 300mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012D82NM
Order 'inductor multilayer 0.082uh 2012 - MLF2012D82NM' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1034-1-ND.
Fixed Inductors, Coils, Choke 82nH 300mA 0805 (2012 metric) TDK Corporation Ferrite Core MLF2012D82NM
Order 'inductor multilayer 0.082uh 2012 - MLF2012D82NM' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1034-2-ND.
Fixed Inductors, Coils, Choke 100nH 300mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012DR10K
Order 'inductor multilayer 0.1uh 2012 - MLF2012DR10K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1035-1-ND.
Fixed Inductors, Coils, Choke 100nH 300mA 0805 (2012 metric) TDK Corporation Ferrite Core MLF2012DR10K
Order 'inductor multilayer 0.1uh 2012 - MLF2012DR10K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1035-2-ND.
Fixed Inductors, Coils, Choke 120nH 300mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012DR12K
Order 'inductor multilayer 0.12uh 2012 - MLF2012DR12K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1036-1-ND.
Options for Fixed Inductors, Coils, Choke 5.6µH 15mA 0805 (2012 metric) TDK Corporation Ferrite Core MLF2012E5R6J
Send this link via E-Mail
Help With This Screen
