Keywords:





INDUCTOR MULTILAYER 12.0UH 2012 - MLF2012E120J - Inductors, Coils, Chokes

Fixed Inductors, Coils, Choke 12µH 15mA 0805 (2012 metric) TDK Corporation Ferrite Core MLF2012E120J

Digi-Key Part Number MLF2012E120J-ND
Price Break
2000
Unit Price
.12402
Extended Price
248.04
Manufacturer Part NumberMLF2012E120J
DescriptionINDUCTOR MULTILAYER 12.0UH 2012
Quantity Available Non-Stock
All prices are in USD

Purchase Fixed Inductors, Coils, Choke 12µH 15mA 0805 (2012 metric) TDK Corporation Ferrite Core MLF2012E120J
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fixed Inductors, Coils, Choke 12µH 15mA 0805 (2012 metric) TDK Corporation Ferrite Core MLF2012E120J
Technical/Catalog InformationMLF2012E120J
VendorTDK Corporation
CategoryInductors, Coils, Chokes
Inductance12µH
Tolerance±5%
Package / Case0805 (2012 metric)
PackagingTape & Reel (TR)
TypeFerrite Core
Current 15mA
Mounting TypeSurface Mount
Q @ Freq50 @ 2MHz
Self Resonant Freq45MHz
DC Resistance (DCR)900.0 mOhm Max
ShieldingShielded
ApplicationsGeneral Purpose
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Operating Temperature-55°C ~ 125°C
Current Rating - Saturation*
Current Rating - Temperature Rise*
Core Material*
Frequency - Test*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MLF2012E120J
MLF2012E120J

MLF2012E120J Specification Sheet

Image of INDUCTOR MULTILAYER 12.0UH 2012 - MLF2012E120J

INDUCTOR MULTILAYER 12.0UH 2012 - MLF2012E120J (MLF2012E120J-ND) - Inductors, Coils, Chokes

Related parts Fixed Inductors, Coils, Choke 12µH 15mA 0805 (2012 metric) TDK Corporation Ferrite Core MLF2012E120J
INDUCTOR MULTILAYER 12.0UH 2012 - MLF2012E120J
 Order 'inductor multilayer 12.0uh 2012 - MLF2012E120J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number MLF2012E120J-ND.
INDUCTOR MULTILAYER 0.047UH 2012 - MLF2012D47NM
 Order 'inductor multilayer 0.047uh 2012 - MLF2012D47NM' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1032-1-ND.
INDUCTOR MULTILAYER 0.047UH 2012 - MLF2012D47NM
 Order 'inductor multilayer 0.047uh 2012 - MLF2012D47NM' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1032-2-ND.
INDUCTOR MULTILAYER 0.068UH 2012 - MLF2012D68NM
 Order 'inductor multilayer 0.068uh 2012 - MLF2012D68NM' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1033-1-ND.
INDUCTOR MULTILAYER 0.068UH 2012 - MLF2012D68NM
 Order 'inductor multilayer 0.068uh 2012 - MLF2012D68NM' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1033-2-ND.
INDUCTOR MULTILAYER 0.082UH 2012 - MLF2012D82NM
 Order 'inductor multilayer 0.082uh 2012 - MLF2012D82NM' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1034-1-ND.
INDUCTOR MULTILAYER 0.082UH 2012 - MLF2012D82NM
 Order 'inductor multilayer 0.082uh 2012 - MLF2012D82NM' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1034-2-ND.
INDUCTOR MULTILAYER 0.1UH 2012 - MLF2012DR10K
 Order 'inductor multilayer 0.1uh 2012 - MLF2012DR10K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1035-1-ND.
INDUCTOR MULTILAYER 0.1UH 2012 - MLF2012DR10K
 Order 'inductor multilayer 0.1uh 2012 - MLF2012DR10K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1035-2-ND.
INDUCTOR MULTILAYER 0.12UH 2012 - MLF2012DR12K
 Order 'inductor multilayer 0.12uh 2012 - MLF2012DR12K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1036-1-ND.
INDUCTOR MULTILAYER 0.12UH 2012 - MLF2012DR12K
 Order 'inductor multilayer 0.12uh 2012 - MLF2012DR12K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1036-2-ND.
INDUCTOR MULTILAYER 0.15UH 2012 - MLF2012DR15K
 Order 'inductor multilayer 0.15uh 2012 - MLF2012DR15K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1037-1-ND.
INDUCTOR MULTILAYER 0.15UH 2012 - MLF2012DR15K
 Order 'inductor multilayer 0.15uh 2012 - MLF2012DR15K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1037-2-ND.
INDUCTOR MULTILAYER 0.18UH 2012 - MLF2012DR18K
 Order 'inductor multilayer 0.18uh 2012 - MLF2012DR18K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1038-1-ND.
INDUCTOR MULTILAYER 0.18UH 2012 - MLF2012DR18K
 Order 'inductor multilayer 0.18uh 2012 - MLF2012DR18K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1038-2-ND.

Options for Fixed Inductors, Coils, Choke 12µH 15mA 0805 (2012 metric) TDK Corporation Ferrite Core MLF2012E120J
Send this link via E-Mail
Help With This Screen

INDUCTOR MULTILAYER 12.0UH 2012 - MLF2012E120J
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: INDUCTOR MULTILAYER 12.0UH 1608 - MLF1608E120J Next: INDUCTOR MULTILAYER 12.0UH 3225 - CF322513-120K
INDUCTOR MULTILAYER 12.0UH 2012 - MLF2012E120J