Fixed Inductors, Coils, Choke 4.7µH 30mA 0805 (2012 metric) TDK Corporation Ferrite Core MLF2012A4R7J
INDUCTOR MULTILAYER 4.7UH 2012 - MLF2012A4R7J - Inductors, Coils, Chokes
| Digi-Key Part Number | MLF2012A4R7J-ND |
2000 |
.12402 |
Extended Price
248.04 |
| Manufacturer Part Number | MLF2012A4R7J | |||
| Description | INDUCTOR MULTILAYER 4.7UH 2012 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MLF2012A4R7J |
| Vendor | TDK Corporation |
| Category | Inductors, Coils, Chokes |
| Inductance | 4.7µH |
| Tolerance | ±5% |
| Package / Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Type | Ferrite Core |
| Current | 30mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 45 @ 10MHz |
| Self Resonant Freq | 70MHz |
| DC Resistance (DCR) | 700.0 mOhm Max |
| Shielding | Shielded |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MLF2012A4R7J MLF2012A4R7J |
MLF2012A4R7J Specification Sheet
INDUCTOR MULTILAYER 4.7UH 2012 - MLF2012A4R7J (MLF2012A4R7J-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 4.7µH 30mA 0805 (2012 metric) TDK Corporation Ferrite Core MLF2012A4R7JFixed Inductors, Coils, Choke 4.7µH 30mA 0805 (2012 metric) TDK Corporation Ferrite Core MLF2012A4R7J
Order 'inductor multilayer 4.7uh 2012 - MLF2012A4R7J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number MLF2012A4R7J-ND.
Fixed Inductors, Coils, Choke 4.7µH 30mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012A4R7K
Order 'inductor multilayer 4.7uh 2012 - MLF2012A4R7K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1055-1-ND.
Fixed Inductors, Coils, Choke 4.7µH 30mA 0805 (2012 metric) TDK Corporation Ferrite Core MLF2012A4R7K
Order 'inductor multilayer 4.7uh 2012 - MLF2012A4R7K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1055-2-ND.
Fixed Inductors, Coils, Choke 47µH 4mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012K470K
Order 'inductor multilayer 47uh 2012 - MLF2012K470K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1067-1-ND.
Fixed Inductors, Coils, Choke 47µH 4mA 0805 (2012 metric) TDK Corporation Ferrite Core MLF2012K470K
Order 'inductor multilayer 47uh 2012 - MLF2012K470K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1067-2-ND.
Fixed Inductors, Coils, Choke 4.7µH 30mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012A4R7K
Order 'inductor multilayer 4.7uh 2012 - MLF2012A4R7K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1055-6-ND.
Fixed Inductors, Coils, Choke 47µH 4mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012K470K
Order 'inductor multilayer 47uh 2012 - MLF2012K470K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1067-6-ND.
Fixed Inductors, Coils, Choke 47nH 300mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012D47NM
Order 'inductor multilayer 0.047uh 2012 - MLF2012D47NM' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1032-1-ND.
Fixed Inductors, Coils, Choke 47nH 300mA 0805 (2012 metric) TDK Corporation Ferrite Core MLF2012D47NM
Order 'inductor multilayer 0.047uh 2012 - MLF2012D47NM' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1032-2-ND.
Fixed Inductors, Coils, Choke 68nH 300mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012D68NM
Order 'inductor multilayer 0.068uh 2012 - MLF2012D68NM' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1033-1-ND.
Fixed Inductors, Coils, Choke 68nH 300mA 0805 (2012 metric) TDK Corporation Ferrite Core MLF2012D68NM
Order 'inductor multilayer 0.068uh 2012 - MLF2012D68NM' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1033-2-ND.
Fixed Inductors, Coils, Choke 82nH 300mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012D82NM
Order 'inductor multilayer 0.082uh 2012 - MLF2012D82NM' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1034-1-ND.
Fixed Inductors, Coils, Choke 82nH 300mA 0805 (2012 metric) TDK Corporation Ferrite Core MLF2012D82NM
Order 'inductor multilayer 0.082uh 2012 - MLF2012D82NM' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1034-2-ND.
Fixed Inductors, Coils, Choke 100nH 300mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012DR10K
Order 'inductor multilayer 0.1uh 2012 - MLF2012DR10K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1035-1-ND.
Fixed Inductors, Coils, Choke 100nH 300mA 0805 (2012 metric) TDK Corporation Ferrite Core MLF2012DR10K
Order 'inductor multilayer 0.1uh 2012 - MLF2012DR10K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1035-2-ND.
Options for Fixed Inductors, Coils, Choke 4.7µH 30mA 0805 (2012 metric) TDK Corporation Ferrite Core MLF2012A4R7J
Send this link via E-Mail
Help With This Screen
