INDUCTOR 180UH .32A 20% SMD 6545 - MGDQ2-00016 - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 180µH 320mA 0.272" L x 0.256" W x 0.197" H (6.90mm x 6.50mm x 5.00mm) Tyco Electronics Drum Core MGDQ2-00016
| Digi-Key Part Number | MGDQ2-00016-ND |
1000 |
.36000 |
Extended Price
360.00 |
| Manufacturer Part Number | MGDQ2-00016 | |||
| Description | INDUCTOR 180UH .32A 20% SMD 6545 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MGDQ2-00016 |
| Vendor | Tyco Electronics |
| Category | Inductors, Coils, Chokes |
| Inductance | 180µH |
| Tolerance | ±20% |
| Package / Case | 0.272" L x 0.256" W x 0.197" H (6.90mm x 6.50mm x 5.00mm) |
| Packaging | Tape & Reel (TR) |
| Type | Drum Core |
| Current | 320mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 1.870 Ohm Max |
| Shielding | - |
| Applications | EMI Filter |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -40°C ~ 85°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MGDQ2 00016 MGDQ200016 |
MGDQ2-00016 Specification Sheet
INDUCTOR 180UH .32A 20% SMD 6545 - MGDQ2-00016 (MGDQ2-00016-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 180µH 320mA 0.272" L x 0.256" W x 0.197" H (6.90mm x 6.50mm x 5.00mm) Tyco Electronics Drum Core MGDQ2-00016INDUCTOR 180UH .32A 20% SMD 6545 - MGDQ2-00016
Order 'inductor 180uh .32a 20% smd 6545 - MGDQ2-00016' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MGDQ2-00016-ND.
INDUCTOR 180UH .32A 20% SMD 6545 - DQ6545-181M
Order 'inductor 180uh .32a 20% smd 6545 - DQ6545-181M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number DQ6545-181M-ND.
INDUCTOR 12UH 1.22A 20% SMD 6545 - MGDQ2-00002
Order 'inductor 12uh 1.22a 20% smd 6545 - MGDQ2-00002' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MGDQ2-00002-ND.
INDUCTOR 15UH 1.11A 20% SMD 6545 - MGDQ2-00003
Order 'inductor 15uh 1.11a 20% smd 6545 - MGDQ2-00003' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MGDQ2-00003-ND.
INDUCTOR 18UH 1.02A 20% SMD 6545 - MGDQ2-00004
Order 'inductor 18uh 1.02a 20% smd 6545 - MGDQ2-00004' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MGDQ2-00004-ND.
INDUCTOR 22UH .91A 20% SMD 6545 - MGDQ2-00005
Order 'inductor 22uh .91a 20% smd 6545 - MGDQ2-00005' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MGDQ2-00005-ND.
INDUCTOR 27UH .82A 20% SMD 6545 - MGDQ2-00006
Order 'inductor 27uh .82a 20% smd 6545 - MGDQ2-00006' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MGDQ2-00006-ND.
INDUCTOR 33UH .74A 20% SMD 6545 - MGDQ2-00007
Order 'inductor 33uh .74a 20% smd 6545 - MGDQ2-00007' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MGDQ2-00007-ND.
INDUCTOR 39UH .69A 20% SMD 6545 - MGDQ2-00008
Order 'inductor 39uh .69a 20% smd 6545 - MGDQ2-00008' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MGDQ2-00008-ND.
INDUCTOR 56UH .58A 20% SMD 6545 - MGDQ2-00010
Order 'inductor 56uh .58a 20% smd 6545 - MGDQ2-00010' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MGDQ2-00010-ND.
INDUCTOR 68UH .51A 20% SMD 6545 - MGDQ2-00011
Order 'inductor 68uh .51a 20% smd 6545 - MGDQ2-00011' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MGDQ2-00011-ND.
INDUCTOR 82UH .46A 20% SMD 6545 - MGDQ2-00012
Order 'inductor 82uh .46a 20% smd 6545 - MGDQ2-00012' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MGDQ2-00012-ND.
INDUCTOR 120UH .38A 20% SMD 6545 - MGDQ2-00014
Order 'inductor 120uh .38a 20% smd 6545 - MGDQ2-00014' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MGDQ2-00014-ND.
INDUCTOR 150UH .35A 20% SMD 6545 - MGDQ2-00015
Order 'inductor 150uh .35a 20% smd 6545 - MGDQ2-00015' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MGDQ2-00015-ND.
INDUCTOR 220UH .29A 20% SMD 6545 - MGDQ2-00017
Order 'inductor 220uh .29a 20% smd 6545 - MGDQ2-00017' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MGDQ2-00017-ND.
Options for Fixed Inductors, Coils, Choke 180µH 320mA 0.272" L x 0.256" W x 0.197" H (6.90mm x 6.50mm x 5.00mm) Tyco Electronics Drum Core MGDQ2-00016
Send this link via E-Mail
Help With This Screen
