INDUCTOR 220UH .53A 10% SMD 1047 - MGDN5-00017 - Inductors, Coils, Filters
| Digi-Key Part Number | MGDN5-00017-ND |
1000 |
.37500 |
Extended Price
375.00 |
| Manufacturer Part Number | MGDN5-00017 | |||
| Description | INDUCTOR 220UH .53A 10% SMD 1047 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MGDN5-00017 |
| Vendor | COEV Magnetics/Tyco Electronics |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 220.000 µH [Typ] |
| Inductance Tolerance | ±10% |
| Current | 530.000 mA [Typ] |
| Resistance DC (RDC) | 720.000 mOhms [Typ] |
| Shielding | Unshielded |
| Core Material | Metalized Drum |
| Height | 4.700 mm [Max] |
| Packaging | Tape & Reel |
| Length | 10.300 mm [Typ] |
| Width | 9.300 mm [Typ] |
| Inductor Type | Standard |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MGDN5 00017 MGDN500017 |
INDUCTOR 220UH .53A 10% SMD 1047 - MGDN5-00017 (MGDN5-00017-ND) - Inductors, Coils, Filters
Related parts Inductors, Coils, Filters:INDUCTOR 220UH .53A 10% SMD 1047 - MGDN5-00017
Order 'inductor 220uh .53a 10% smd 1047 - MGDN5-00017' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number MGDN5-00017-ND.
INDUCTOR 220UH .53A 10% SMD 1047 - DN1047-221K
Order 'inductor 220uh .53a 10% smd 1047 - DN1047-221K' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DN1047-221K-ND.
INDUCTOR 220UH .49A 10% SMD 8155 - MGDN4-00017
Order 'inductor 220uh .49a 10% smd 8155 - MGDN4-00017' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number MGDN4-00017-ND.
INDUCTOR 56UH 1.01A 10% SMD 1047 - MGDN5-00010
Order 'inductor 56uh 1.01a 10% smd 1047 - MGDN5-00010' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number MGDN5-00010-ND.
INDUCTOR 68UH .91A 10% SMD 1047 - MGDN5-00011
Order 'inductor 68uh .91a 10% smd 1047 - MGDN5-00011' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number MGDN5-00011-ND.
INDUCTOR 82UH .85A 10% SMD 1047 - MGDN5-00012
Order 'inductor 82uh .85a 10% smd 1047 - MGDN5-00012' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number MGDN5-00012-ND.
INDUCTOR 120UH .69A 10% SMD 1047 - MGDN5-00014
Order 'inductor 120uh .69a 10% smd 1047 - MGDN5-00014' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number MGDN5-00014-ND.
INDUCTOR 150UH .61A 10% SMD 1047 - MGDN5-00015
Order 'inductor 150uh .61a 10% smd 1047 - MGDN5-00015' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number MGDN5-00015-ND.
INDUCTOR 180UH .56A 10% SMD 1047 - MGDN5-00016
Order 'inductor 180uh .56a 10% smd 1047 - MGDN5-00016' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number MGDN5-00016-ND.
INDUCTOR 270UH .45A 10% SMD 1047 - MGDN5-00018
Order 'inductor 270uh .45a 10% smd 1047 - MGDN5-00018' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number MGDN5-00018-ND.
INDUCTOR 330UH .42A 10% SMD 1047 - MGDN5-00019
Order 'inductor 330uh .42a 10% smd 1047 - MGDN5-00019' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number MGDN5-00019-ND.
INDUCTOR 390UH .38A 10% SMD 1047 - MGDN5-00020
Order 'inductor 390uh .38a 10% smd 1047 - MGDN5-00020' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number MGDN5-00020-ND.
INDUCTOR 560UH .32A 10% SMD 1047 - MGDN5-00022
Order 'inductor 560uh .32a 10% smd 1047 - MGDN5-00022' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number MGDN5-00022-ND.
INDUCTOR 120UH .69A 10% SMD 1047 - DN1047-121K
Order 'inductor 120uh .69a 10% smd 1047 - DN1047-121K' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DN1047-121K-ND.
INDUCTOR 150UH .61A 10% SMD 1047 - DN1047-151K
Order 'inductor 150uh .61a 10% smd 1047 - DN1047-151K' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DN1047-151K-ND.
Send this link via E-Mail
Help With This Screen