Keywords:





INDUCTOR 2.7UH 6.6A 20% SMD 1364 - MGDH2-00006 - Inductors, Coils, Chokes

Digi-Key Part Number MGDH2-00006-ND
Price Break
700
Unit Price
.39000
Extended Price
273.00
Manufacturer Part NumberMGDH2-00006
DescriptionINDUCTOR 2.7UH 6.6A 20% SMD 1364
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMGDH2-00006
VendorTyco Electronics
CategoryInductors, Coils, Chokes
Inductance2.7µH
Tolerance±20%
Package / Case0.522" L x 0.392" W x 0.250" H (13.26mm x 9.96mm x 6.35mm)
PackagingTape & Reel (TR)
TypeDrum Core
Current 6.6A
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
DC Resistance (DCR)12.00 mOhm Max
ShieldingShielded
ApplicationsEMI Filter
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Operating Temperature-40°C ~ 85°C
Current Rating - Saturation*
Current Rating - Temperature Rise*
Core Material*
Frequency - Test*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MGDH2 00006
MGDH200006

MGDH2-00006 Specification Sheet

Image of INDUCTOR 2.7UH 6.6A 20% SMD 1364 - MGDH2-00006

INDUCTOR 2.7UH 6.6A 20% SMD 1364 - MGDH2-00006 (MGDH2-00006-ND) - Inductors, Coils, Chokes

Related parts Inductors, Coils, Chokes :
INDUCTOR 2.7UH 6.6A 20% SMD 1364 - MGDH2-00006
 Order 'inductor 2.7uh 6.6a 20% smd 1364 - MGDH2-00006' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MGDH2-00006-ND.
INDUCTOR 2.7UH 6.6A 20% SMD 1364 - DH1364-2R7M
 Order 'inductor 2.7uh 6.6a 20% smd 1364 - DH1364-2R7M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number DH1364-2R7M-ND.
INDUCTOR 27UH .66A 20% SMD 6530 - DQ6530-270M
 Order 'inductor 27uh .66a 20% smd 6530 - DQ6530-270M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number DQ6530-270M-ND.
INDUCTOR .33UH 16A 20% SMD 1364 - MGDH2-00001
 Order 'inductor .33uh 16a 20% smd 1364 - MGDH2-00001' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MGDH2-00001-ND.
INDUCTOR .68UH 12A 20% SMD 1364 - MGDH2-00002
 Order 'inductor .68uh 12a 20% smd 1364 - MGDH2-00002' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MGDH2-00002-ND.
INDUCTOR 2.2UH 7.4A 20% SMD 1364 - MGDH2-00005
 Order 'inductor 2.2uh 7.4a 20% smd 1364 - MGDH2-00005' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MGDH2-00005-ND.
INDUCTOR 3.3UH 5.9A 20% SMD 1364 - MGDH2-00007
 Order 'inductor 3.3uh 5.9a 20% smd 1364 - MGDH2-00007' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MGDH2-00007-ND.
INDUCTOR 6.8UH 4.5A 20% SMD 1364 - MGDH2-00009
 Order 'inductor 6.8uh 4.5a 20% smd 1364 - MGDH2-00009' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MGDH2-00009-ND.
INDUCTOR 15UH 3.5A 20% SMD 1364 - MGDH2-00011
 Order 'inductor 15uh 3.5a 20% smd 1364 - MGDH2-00011' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MGDH2-00011-ND.
INDUCTOR 22UH 2.8A 20% SMD 1364 - MGDH2-00012
 Order 'inductor 22uh 2.8a 20% smd 1364 - MGDH2-00012' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MGDH2-00012-ND.
INDUCTOR 33UH 2.1A 20% SMD 1364 - MGDH2-00013
 Order 'inductor 33uh 2.1a 20% smd 1364 - MGDH2-00013' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MGDH2-00013-ND.
INDUCTOR 68UH 1.5A 20% SMD 1364 - MGDH2-00015
 Order 'inductor 68uh 1.5a 20% smd 1364 - MGDH2-00015' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MGDH2-00015-ND.
INDUCTOR 27UH 1.44A 20% SMD 1047 - MGDN5-00006
 Order 'inductor 27uh 1.44a 20% smd 1047 - MGDN5-00006' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MGDN5-00006-ND.
INDUCTOR 27UH .66A 20% SMD 6530 - MGDQ1-00009
 Order 'inductor 27uh .66a 20% smd 6530 - MGDQ1-00009' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MGDQ1-00009-ND.
INDUCTOR 27UH .82A 20% SMD 6545 - MGDQ2-00006
 Order 'inductor 27uh .82a 20% smd 6545 - MGDQ2-00006' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MGDQ2-00006-ND.

Send this link via E-Mail
Help With This Screen

INDUCTOR 2.7UH 6.6A 20% SMD 1364 - MGDH2-00006
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: INDUCTOR 2.7UH 6.6A 20% SMD 1364 - DH1364-2R7M Next: INDUCTOR 2.7UH 640MA RADIAL LEAD - LAV35VB2R7K
INDUCTOR 2.7UH 6.6A 20% SMD 1364 - MGDH2-00006