INDUCTOR .33UH 16A 20% SMD 1364 - MGDH2-00001 - Inductors, Coils, Chokes
| Digi-Key Part Number | MGDH2-00001-ND |
700 |
.37500 |
Extended Price
262.50 |
| Manufacturer Part Number | MGDH2-00001 | |||
| Description | INDUCTOR .33UH 16A 20% SMD 1364 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MGDH2-00001 |
| Vendor | Tyco Electronics |
| Category | Inductors, Coils, Chokes |
| Inductance | 330nH |
| Tolerance | ±20% |
| Package / Case | 0.522" L x 0.392" W x 0.250" H (13.26mm x 9.96mm x 6.35mm) |
| Packaging | Tape & Reel (TR) |
| Type | Drum Core |
| Current | 16A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 2.000 mOhm Max |
| Shielding | Shielded |
| Applications | EMI Filter |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -40°C ~ 85°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MGDH2 00001 MGDH200001 |
MGDH2-00001 Specification Sheet
INDUCTOR .33UH 16A 20% SMD 1364 - MGDH2-00001 (MGDH2-00001-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR .33UH 16A 20% SMD 1364 - MGDH2-00001
Order 'inductor .33uh 16a 20% smd 1364 - MGDH2-00001' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MGDH2-00001-ND.
INDUCTOR .33UH 16A 20% SMD 1364 - DH1364-R33M
Order 'inductor .33uh 16a 20% smd 1364 - DH1364-R33M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number DH1364-R33M-ND.
INDUCTOR 3.3UH 5.9A 20% SMD 1364 - MGDH2-00007
Order 'inductor 3.3uh 5.9a 20% smd 1364 - MGDH2-00007' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MGDH2-00007-ND.
INDUCTOR 33UH 2.1A 20% SMD 1364 - MGDH2-00013
Order 'inductor 33uh 2.1a 20% smd 1364 - MGDH2-00013' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MGDH2-00013-ND.
INDUCTOR 3.3UH 1.6A 20% SMD 6630 - DS6630-3R3M
Order 'inductor 3.3uh 1.6a 20% smd 6630 - DS6630-3R3M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number DS6630-3R3M-ND.
INDUCTOR 33UH 2.1A 20% SMD 1364 - DH1364-330M
Order 'inductor 33uh 2.1a 20% smd 1364 - DH1364-330M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number DH1364-330M-ND.
INDUCTOR 3.3UH 5.9A 20% SMD 1364 - DH1364-3R3M
Order 'inductor 3.3uh 5.9a 20% smd 1364 - DH1364-3R3M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number DH1364-3R3M-ND.
INDUCTOR .68UH 12A 20% SMD 1364 - MGDH2-00002
Order 'inductor .68uh 12a 20% smd 1364 - MGDH2-00002' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MGDH2-00002-ND.
INDUCTOR 2.2UH 7.4A 20% SMD 1364 - MGDH2-00005
Order 'inductor 2.2uh 7.4a 20% smd 1364 - MGDH2-00005' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MGDH2-00005-ND.
INDUCTOR 2.7UH 6.6A 20% SMD 1364 - MGDH2-00006
Order 'inductor 2.7uh 6.6a 20% smd 1364 - MGDH2-00006' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MGDH2-00006-ND.
INDUCTOR 6.8UH 4.5A 20% SMD 1364 - MGDH2-00009
Order 'inductor 6.8uh 4.5a 20% smd 1364 - MGDH2-00009' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MGDH2-00009-ND.
INDUCTOR 15UH 3.5A 20% SMD 1364 - MGDH2-00011
Order 'inductor 15uh 3.5a 20% smd 1364 - MGDH2-00011' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MGDH2-00011-ND.
INDUCTOR 22UH 2.8A 20% SMD 1364 - MGDH2-00012
Order 'inductor 22uh 2.8a 20% smd 1364 - MGDH2-00012' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MGDH2-00012-ND.
INDUCTOR 68UH 1.5A 20% SMD 1364 - MGDH2-00015
Order 'inductor 68uh 1.5a 20% smd 1364 - MGDH2-00015' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MGDH2-00015-ND.
INDUCTOR 22UH 1.6A 20% SMD 1047 - DN1047-220M
Order 'inductor 22uh 1.6a 20% smd 1047 - DN1047-220M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number DN1047-220M-ND.
Send this link via E-Mail
Help With This Screen
