INDUCTOR TORD HI AMP 120UH VERT - 2113-V
| Digi-Key Part Number | M9869-ND |
154 |
1.71000 |
Extended Price
263.34 |
| Manufacturer Part Number | 2113-V | |||
| Description | INDUCTOR TORD HI AMP 120UH VERT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 2113-V |
| Vendor | JW Miller A Bourns Company |
| Category | Inductors, Coils, Chokes |
| Inductance | 120µH |
| Tolerance | ±15% |
| Series | 2100 |
| Package / Case | Radial |
| Packaging | Bulk |
| Type | Toroidal |
| Current | 2.2A |
| Mounting Type | Through Hole |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 150.0 mOhm Max |
| Shielding | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2113 V 2113V M9869 ND M9869ND M9869 |
2113-V Specification Sheet
INDUCTOR TORD HI AMP 120UH VERT - 2113-V (M9869-ND)
Related parts:INDUCTOR TORD HI AMP 120UH VERT - 2113-V
Order 'inductor tord hi amp 120uh vert - 2113-V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M9869-ND.
INDUCTOR TORD HI AMP 120UH HORZ - 2113-H-RC
Order 'inductor tord hi amp 120uh horz - 2113-H-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8810-ND.
INDUCTOR TORD HI AMP 120UH VERT - 2213-V-RC
Order 'inductor tord hi amp 120uh vert - 2213-V-RC' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M8874-ND.
INDUCTOR TORD HI AMP 120UH VERT - 2313-V-RC
Order 'inductor tord hi amp 120uh vert - 2313-V-RC' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M8889-ND.
INDUCTOR TORD HI AMP 120UH HORZ - 2113-H
Order 'inductor tord hi amp 120uh horz - 2113-H' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M9776-ND.
INDUCTOR TORD HI AMP 120UH VERT - 2213-V
Order 'inductor tord hi amp 120uh vert - 2213-V' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M9893-ND.
INDUCTOR TORD HI AMP 120UH VERT - 2313-V
Order 'inductor tord hi amp 120uh vert - 2313-V' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M9917-ND.
INDUCTOR TORD HI AMP 330UH VERT - 2318-V-RC
Order 'inductor tord hi amp 330uh vert - 2318-V-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 2318-V-RC-ND.
INDUCTOR TORD HI AMP 120UH HORZ - 2313-H-RC
Order 'inductor tord hi amp 120uh horz - 2313-H-RC' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M8839-ND.
INDUCTOR TORD HI AMP 10UH VERT - 2101-V-RC
Order 'inductor tord hi amp 10uh vert - 2101-V-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8848-ND.
INDUCTOR TORD HI AMP 18UH VERT - 2104-V-RC
Order 'inductor tord hi amp 18uh vert - 2104-V-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8849-ND.
INDUCTOR TORD HI AMP 22UH VERT - 2105-V-RC
Order 'inductor tord hi amp 22uh vert - 2105-V-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8850-ND.
INDUCTOR TORD HI AMP 27UH VERT - 2106-V-RC
Order 'inductor tord hi amp 27uh vert - 2106-V-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8851-ND.
INDUCTOR TORD HI AMP 33UH VERT - 2107-V-RC
Order 'inductor tord hi amp 33uh vert - 2107-V-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8852-ND.
INDUCTOR TORD HI AMP 39UH VERT - 2108-V-RC
Order 'inductor tord hi amp 39uh vert - 2108-V-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8853-ND.
Send this link via E-Mail
Help With This Screen