Fixed Inductors, Coils, Choke 47µH 5.6A Radial JW Miller A Bourns Company Toroidal 2100HT-470-V-RC
INDUCTOR TOROID 47UH 15% VERT - 2100HT-470-V-RC - Inductors, Coils, Chokes
| Digi-Key Part Number | M8922-ND |
1 10 25 50 100 250 500 1000 2500 |
3.15000 2.25000 1.80000 1.57500 1.35000 1.30500 1.21500 1.14750 1.12500 |
Extended Price
3.15 22.50 45.00 78.75 135.00 326.25 607.50 1147.50 2812.50 |
| Manufacturer Part Number | 2100HT-470-V-RC | |||
| Description | INDUCTOR TOROID 47UH 15% VERT | |||
| Quantity Available | 357 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2100HT-470-V-RC |
| Vendor | JW Miller A Bourns Company |
| Category | Inductors, Coils, Chokes |
| Inductance | 47µH |
| Tolerance | ±15% |
| Package / Case | Radial |
| Packaging | Bulk |
| Type | Toroidal |
| Current | 5.6A |
| Mounting Type | Through Hole |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 36.00 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -55°C ~ 200°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2100HT 470 V RC 2100HT470VRC M8922 ND M8922ND M8922 |
2100HT-470-V-RC Specification Sheet
INDUCTOR TOROID 47UH 15% VERT - 2100HT-470-V-RC (M8922-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 47µH 5.6A Radial JW Miller A Bourns Company Toroidal 2100HT-470-V-RCFixed Inductors, Coils, Choke 47µH 5.6A Radial JW Miller A Bourns Company Toroidal 2100HT-470-V-RC
Order 'inductor toroid 47uh 15% vert - 2100HT-470-V-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8922-ND.
Fixed Inductors, Coils, Choke 47µH 5.6A Radial JW Miller A Bourns Company Toroidal 2100HT-470-H-RC
Order 'inductor toroid 47uh 15% horz - 2100HT-470-H-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8920-ND.
Fixed Inductors, Coils, Choke 47µH 5.2A Radial JW Miller A Bourns Company Toroidal 2100LL-470-V-RC
Order 'inductor toroid 47uh 15% vert - 2100LL-470-V-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 2100LL-470-V-RC-ND.
Fixed Inductors, Coils, Choke 47µH 10.3A Radial JW Miller A Bourns Company Toroidal 2200LL-470-V-RC
Order 'inductor toroid 47uh 15% vert - 2200LL-470-V-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 2200LL-470V-RC-ND.
Fixed Inductors, Coils, Choke 47µH 11.8A Radial JW Miller A Bourns Company Toroidal 2300LL-470-V-RC
Order 'inductor toroid 47uh 15% vert - 2300LL-470-V-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 2300LL-470-V-RC-ND.
Fixed Inductors, Coils, Choke 47µH 5.6A Radial JW Miller A Bourns Company Toroidal 2100HT-470-V
Order 'inductor toroid 47uh 15% vert - 2100HT-470-V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1296-ND.
Fixed Inductors, Coils, Choke 47µH 10A Radial JW Miller A Bourns Company Toroidal 2300HT-470-V-RC
Order 'inductor toroid 47uh 15% vert - 2300HT-470-V-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8936-ND.
Fixed Inductors, Coils, Choke 47µH 11.8A Radial JW Miller A Bourns Company Toroidal 2300LL-470-H-RC
Order 'inductor toroid 47uh 15% horiz - 2300LL-470-H-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 2300LL-470-H-RC-ND.
Fixed Inductors, Coils, Choke 47µH 5.6A Radial JW Miller A Bourns Company Toroidal 2100HT-470-H
Order 'inductor toroid 47uh 15% horiz - 2100HT-470-H' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1289-ND.
Fixed Inductors, Coils, Choke 47µH 5.2A Radial JW Miller A Bourns Company Toroidal 2100LL-470-H-RC
Order 'inductor toroid 47uh 15% horiz - 2100LL-470-H-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1408-ND.
Fixed Inductors, Coils, Choke 47µH 10.3A Radial JW Miller A Bourns Company Toroidal 2200LL-470-H-RC
Order 'inductor toroid 47uh 15% horiz - 2200LL-470-H-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1429-ND.
Fixed Inductors, Coils, Choke 47µH 10A Radial JW Miller A Bourns Company Toroidal 2300HT-470-H-RC
Order 'inductor toroid 47uh 15% horz - 2300HT-470-H-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8929-ND.
Fixed Inductors, Coils, Choke 4.7µH 14.9A Radial JW Miller A Bourns Company Toroidal 2100HT-4R7-V
Order 'inductor toroid 4.7uh 15% vert - 2100HT-4R7-V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 2100HT-4R7-V-ND.
Fixed Inductors, Coils, Choke 47µH 6.4A Radial JW Miller A Bourns Company Toroidal 2200HT-470-V
Order 'inductor toroid 47uh 15% vert - 2200HT-470-V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 2200HT-470-V-ND.
Fixed Inductors, Coils, Choke 47µH 10A Radial JW Miller A Bourns Company Toroidal 2300HT-470-V
Order 'inductor toroid 47uh 15% vert - 2300HT-470-V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1327-ND.
Options for Fixed Inductors, Coils, Choke 47µH 5.6A Radial JW Miller A Bourns Company Toroidal 2100HT-470-V-RC
Send this link via E-Mail
Help With This Screen
