0.1µF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608X7R1H104K
CAP CER .10UF 50V X7R 10% 0603 - C1608X7R1H104K - Capacitors
| Digi-Key Part Number | 445-1314-1-ND |
10 100 500 1000 |
.05500 .03250 .01876 .01300 |
Extended Price
0.55 3.25 9.38 13.00 |
| Manufacturer Part Number | C1608X7R1H104K | |||
| Description | CAP CER .10UF 50V X7R 10% 0603 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1608X7R1H104K |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1608X7R1H104K C1608X7R1H104K 445 1314 1 ND 44513141ND 445-1314-1 |
C1608X7R1H104K Specification Sheet
CAP CER .10UF 50V X7R 10% 0603 - C1608X7R1H104K (445-1314-1-ND) - Capacitors
Related parts 0.1µF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608X7R1H104K0.1µF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608X7R1H104K
Order 'cap cer .10uf 50v x7r 10% 0603 - C1608X7R1H104K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1314-1-ND.
0.1µF Ceramic Capacitor TDK Corporation 0603 (1608 metric) 50V C1608X7R1H104K
Order 'cap cer .10uf 50v x7r 10% 0603 - C1608X7R1H104K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1314-2-ND.
0.1µF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608X7R1H104K
Order 'cap cer .10uf 50v x7r 10% 0603 - C1608X7R1H104K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1314-6-ND.
220pF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608X7R1H221K
Order 'cap cer 220pf 50v x7r 10% 0603 - C1608X7R1H221K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1306-1-ND.
220pF Ceramic Capacitor TDK Corporation 0603 (1608 metric) 50V C1608X7R1H221K
Order 'cap cer 220pf 50v x7r 10% 0603 - C1608X7R1H221K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1306-2-ND.
220pF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608X7R1H221K
Order 'cap cer 220pf 50v x7r 10% 0603 - C1608X7R1H221K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1306-6-ND.
470pF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608X7R1H471K
Order 'cap cer 470pf 50v x7r 10% 0603 - C1608X7R1H471K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1307-1-ND.
470pF Ceramic Capacitor TDK Corporation 0603 (1608 metric) 50V C1608X7R1H471K
Order 'cap cer 470pf 50v x7r 10% 0603 - C1608X7R1H471K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1307-2-ND.
470pF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608X7R1H471K
Order 'cap cer 470pf 50v x7r 10% 0603 - C1608X7R1H471K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1307-6-ND.
1000pF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608X7R1H102K
Order 'cap cer 1000pf 50v x7r 10% 0603 - C1608X7R1H102K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1308-1-ND.
1000pF Ceramic Capacitor TDK Corporation 0603 (1608 metric) 50V C1608X7R1H102K
Order 'cap cer 1000pf 50v x7r 10% 0603 - C1608X7R1H102K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1308-2-ND.
1000pF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608X7R1H102K
Order 'cap cer 1000pf 50v x7r 10% 0603 - C1608X7R1H102K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1308-6-ND.
2200pF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608X7R1H222K
Order 'cap cer 2200pf 50v x7r 10% 0603 - C1608X7R1H222K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1309-1-ND.
2200pF Ceramic Capacitor TDK Corporation 0603 (1608 metric) 50V C1608X7R1H222K
Order 'cap cer 2200pf 50v x7r 10% 0603 - C1608X7R1H222K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1309-2-ND.
2200pF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608X7R1H222K
Order 'cap cer 2200pf 50v x7r 10% 0603 - C1608X7R1H222K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1309-6-ND.
Options for 0.1µF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608X7R1H104K
Send this link via E-Mail
Help With This Screen
