CAP CER 47000PF 50V X7R 10% 0603 - C1608X7R1H473K - Capacitors
| Digi-Key Part Number | 445-1313-1-ND |
10 100 500 1000 |
.03300 .01950 .01126 .00780 |
Extended Price
0.33 1.95 5.63 7.80 |
| Manufacturer Part Number | C1608X7R1H473K | |||
| Description | CAP CER 47000PF 50V X7R 10% 0603 | |||
| Quantity Available | 14320 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1608X7R1H473K |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 0.047µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1608X7R1H473K C1608X7R1H473K 445 1313 1 ND 44513131ND 445-1313-1 |
C1608X7R1H473K Specification Sheet
CAP CER 47000PF 50V X7R 10% 0603 - C1608X7R1H473K (445-1313-1-ND) - Capacitors
Related parts Capacitors :CAP CER 47000PF 50V X7R 10% 0603 - C1608X7R1H473K
Order 'cap cer 47000pf 50v x7r 10% 0603 - C1608X7R1H473K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1313-1-ND.
CAP CER 47000PF 50V X7R 10% 0603 - C1608X7R1H473K
Order 'cap cer 47000pf 50v x7r 10% 0603 - C1608X7R1H473K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1313-6-ND.
CAP CER 47000PF 50V X7R 10% 0603 - C1608X7R1H473K
Order 'cap cer 47000pf 50v x7r 10% 0603 - C1608X7R1H473K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1313-2-ND.
CAP CER 220PF 50V X7R 10% 0402 - C1005X7R1H221K
Order 'cap cer 220pf 50v x7r 10% 0402 - C1005X7R1H221K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1254-1-ND.
CAP CER 220PF 50V X7R 10% 0402 - C1005X7R1H221K
Order 'cap cer 220pf 50v x7r 10% 0402 - C1005X7R1H221K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1254-6-ND.
CAP CER 470PF 50V X7R 10% 0402 - C1005X7R1H471K
Order 'cap cer 470pf 50v x7r 10% 0402 - C1005X7R1H471K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1255-1-ND.
CAP CER 470PF 50V X7R 10% 0402 - C1005X7R1H471K
Order 'cap cer 470pf 50v x7r 10% 0402 - C1005X7R1H471K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1255-6-ND.
CAP CER 1000PF 50V X7R 10% 0402 - C1005X7R1H102K
Order 'cap cer 1000pf 50v x7r 10% 0402 - C1005X7R1H102K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1256-1-ND.
CAP CER 1000PF 50V X7R 10% 0402 - C1005X7R1H102K
Order 'cap cer 1000pf 50v x7r 10% 0402 - C1005X7R1H102K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1256-6-ND.
CAP CER 2200PF 50V X7R 10% 0402 - C1005X7R1H222K
Order 'cap cer 2200pf 50v x7r 10% 0402 - C1005X7R1H222K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1257-1-ND.
CAP CER 2200PF 50V X7R 10% 0402 - C1005X7R1H222K
Order 'cap cer 2200pf 50v x7r 10% 0402 - C1005X7R1H222K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1257-6-ND.
CAP CER 4700PF 50V X7R 10% 0402 - C1005X7R1H472K
Order 'cap cer 4700pf 50v x7r 10% 0402 - C1005X7R1H472K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1258-1-ND.
CAP CER 4700PF 50V X7R 10% 0402 - C1005X7R1H472K
Order 'cap cer 4700pf 50v x7r 10% 0402 - C1005X7R1H472K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1258-6-ND.
CAP CER 220PF 50V X7R 10% 0603 - C1608X7R1H221K
Order 'cap cer 220pf 50v x7r 10% 0603 - C1608X7R1H221K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1306-1-ND.
CAP CER 220PF 50V X7R 10% 0603 - C1608X7R1H221K
Order 'cap cer 220pf 50v x7r 10% 0603 - C1608X7R1H221K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1306-6-ND.
Send this link via E-Mail
Help With This Screen
