0.022µF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608X7R1H223K
CAP CER 22000PF 50V X7R 10% 0603 - C1608X7R1H223K - Capacitors
| Digi-Key Part Number | 445-1312-6-ND |
10 100 500 1000 |
.03900 .02280 .01312 .00910 |
Extended Price
0.39 2.28 6.56 9.10 |
| Manufacturer Part Number | C1608X7R1H223K | |||
| Description | CAP CER 22000PF 50V X7R 10% 0603 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1608X7R1H223K |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 0.022µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Thickness | 0.8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1608X7R1H223K C1608X7R1H223K 445 1312 6 ND 44513126ND 445-1312-6 |
C1608X7R1H223K Specification Sheet
CAP CER 22000PF 50V X7R 10% 0603 - C1608X7R1H223K (445-1312-6-ND) - Capacitors
Related parts 0.022µF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608X7R1H223K0.022µF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608X7R1H223K
Order 'cap cer 22000pf 50v x7r 10% 0603 - C1608X7R1H223K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1312-1-ND.
0.022µF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608X7R1H223K
Order 'cap cer 22000pf 50v x7r 10% 0603 - C1608X7R1H223K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1312-6-ND.
0.022µF Ceramic Capacitor TDK Corporation 0603 (1608 metric) 50V C1608X7R1H223K
Order 'cap cer 22000pf 50v x7r 10% 0603 - C1608X7R1H223K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1312-2-ND.
1.0µF Ceramic Capacitor TDK Corporation (VA) 1206 (3216 metric) 50V C3216X7R1H105K
Order 'cap cer 1uf 50v x7r 10% 1206 - C3216X7R1H105K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1423-1-ND.
1.0µF Ceramic Capacitor TDK Corporation (VA) 1206 (3216 metric) 50V C3216X7R1H105K
Order 'cap cer 1uf 50v x7r 10% 1206 - C3216X7R1H105K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1423-6-ND.
1.0µF Ceramic Capacitor TDK Corporation (VA) 1210 (3225 metric) 50V C3225X7R1H105K
Order 'cap cer 1uf 50v x7r 10% 1210 - C3225X7R1H105K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1430-1-ND.
1.0µF Ceramic Capacitor TDK Corporation (VA) 1210 (3225 metric) 50V C3225X7R1H105K
Order 'cap cer 1uf 50v x7r 10% 1210 - C3225X7R1H105K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1430-6-ND.
10µF Ceramic Capacitor TDK Corporation (VA) 2220 (5750 metric) 50V C5750X7R1H106K
Order 'cap cer 10uf 50v x7r 10% 2220 - C5750X7R1H106K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3492-1-ND.
10µF Ceramic Capacitor TDK Corporation (VA) 2220 (5750 metric) 50V C5750X7R1H106K
Order 'cap cer 10uf 50v x7r 10% 2220 - C5750X7R1H106K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3492-6-ND.
1.0µF Ceramic Capacitor TDK Corporation (VA) 1812 (4532 metric) 50V C4532X7R1H105K
Order 'cap cer 1.0uf 50v x7r 10% 1812 - C4532X7R1H105K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3913-1-ND.
1.0µF Ceramic Capacitor TDK Corporation (VA) 1812 (4532 metric) 50V C4532X7R1H105K
Order 'cap cer 1.0uf 50v x7r 10% 1812 - C4532X7R1H105K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3913-6-ND.
220pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005X7R1H221K
Order 'cap cer 220pf 50v x7r 10% 0402 - C1005X7R1H221K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1254-1-ND.
220pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005X7R1H221K
Order 'cap cer 220pf 50v x7r 10% 0402 - C1005X7R1H221K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1254-6-ND.
470pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005X7R1H471K
Order 'cap cer 470pf 50v x7r 10% 0402 - C1005X7R1H471K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1255-1-ND.
470pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005X7R1H471K
Order 'cap cer 470pf 50v x7r 10% 0402 - C1005X7R1H471K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1255-6-ND.
Options for 0.022µF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608X7R1H223K
Send this link via E-Mail
Help With This Screen
