INDUCTOR POWER 33UH SMD - PM3308-330M-RC
| Digi-Key Part Number | M8578CT-ND |
1 10 100 500 |
1.70000 1.53000 1.27500 .85000 |
Extended Price
1.70 15.30 127.50 425.00 |
| Manufacturer Part Number | PM3308-330M-RC | |||
| Description | INDUCTOR POWER 33UH SMD | |||
| Quantity Available | 120 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PM3308-330M-RC |
| Vendor | JW Miller A Bourns Company (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 33µH |
| Tolerance | ±20% |
| Series | PM3308 |
| Package / Case | 0.512" L x 0.374" W x 0.118" H (13.00mm x 9.50mm x 3.00mm) |
| Packaging | Cut Tape (CT) |
| Type | Ferrite Core |
| Current | 1.1A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 300.0 mOhm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PM3308 330M RC PM3308330MRC M8578CT ND M8578CTND M8578CT |
INDUCTOR POWER 33UH SMD - PM3308-330M-RC (M8578CT-ND)
Related parts:INDUCTOR POWER 33UH SMD - PM3308-330M-RC
Order 'inductor power 33uh smd - PM3308-330M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8578CT-ND.
INDUCTOR POWER 33UH SMD - PM3316-330M-RC
Order 'inductor power 33uh smd - PM3316-330M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8566CT-ND.
INDUCTOR POWER 33UH SMD - PM3340-330M-RC
Order 'inductor power 33uh smd - PM3340-330M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8586CT-ND.
INDUCTOR POWER 33UH SMD - PM3308-330M
Order 'inductor power 33uh smd - PM3308-330M' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M9722CT-ND.
INDUCTOR POWER 33UH SMD - PM3308-330M
Order 'inductor power 33uh smd - PM3308-330M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M9722TR-ND.
INDUCTOR POWER 3.3UH SMD - PM3316-3R3M-RC
Order 'inductor power 3.3uh smd - PM3316-3R3M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8560CT-ND.
INDUCTOR POWER 10UH SMD - PM3308-100M-RC
Order 'inductor power 10uh smd - PM3308-100M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8576CT-ND.
INDUCTOR POWER 22UH SMD - PM3308-220M-RC
Order 'inductor power 22uh smd - PM3308-220M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8577CT-ND.
INDUCTOR POWER 47UH SMD - PM3308-470M-RC
Order 'inductor power 47uh smd - PM3308-470M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8579CT-ND.
INDUCTOR POWER 68UH SMD - PM3308-680M-RC
Order 'inductor power 68uh smd - PM3308-680M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8580CT-ND.
INDUCTOR POWER 330UH SMD - PM3308-331M-RC
Order 'inductor power 330uh smd - PM3308-331M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8581CT-ND.
INDUCTOR POWER 470UH SMD - PM3308-471M-RC
Order 'inductor power 470uh smd - PM3308-471M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8582CT-ND.
INDUCTOR POWER 33UH SMD - PM3316-330M
Order 'inductor power 33uh smd - PM3316-330M' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M9709CT-ND.
INDUCTOR POWER 33UH SMD - PM3316-330M
Order 'inductor power 33uh smd - PM3316-330M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M9709TR-ND.
INDUCTOR POWER 33UH SMD - PM3340-330M
Order 'inductor power 33uh smd - PM3340-330M' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M9735CT-ND.
Send this link via E-Mail
Help With This Screen