INDUCTOR POWER 220UH 0.8A SMD - PM3316-221M-RC - Inductors, Coils, Chokes
| Digi-Key Part Number | M8571TR-ND |
500 |
.49500 |
Extended Price
247.50 |
| Manufacturer Part Number | PM3316-221M-RC | |||
| Description | INDUCTOR POWER 220UH 0.8A SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PM3316-221M-RC |
| Vendor | JW Miller A Bourns Company |
| Category | Inductors, Coils, Chokes |
| Inductance | 220µH |
| Tolerance | ±20% |
| Series | PM3316 |
| Package / Case | 0.512" L x 0.374" W x 0.205" H (13.00mm x 9.50mm x 5.20mm) |
| Packaging | Tape & Reel (TR) |
| Type | Ferrite Core |
| Current | 800mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 610.0 mOhm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PM3316 221M RC PM3316221MRC M8571TR ND M8571TRND M8571TR |
PM3316-221M-RC Specification Sheet
INDUCTOR POWER 220UH 0.8A SMD - PM3316-221M-RC (M8571TR-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes:INDUCTOR POWER 220UH SMD - PM3316-221M-RC
Order 'inductor power 220uh smd - PM3316-221M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8571CT-ND.
INDUCTOR POWER 220UH 0.8A SMD - PM3316-221M-RC
Order 'inductor power 220uh 0.8a smd - PM3316-221M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8571TR-ND.
INDUCTOR POWER 1.5UH 8A SMD - PM3316-1R5M-RC
Order 'inductor power 1.5uh 8a smd - PM3316-1R5M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8558TR-ND.
INDUCTOR CHIP 220UH 5% 1812 SMD - PM1812-221J-RC
Order 'inductor chip 220uh 5% 1812 smd - PM1812-221J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8536TR-ND.
INDUCTOR CHIP 220UH 5% 1210 SMD - PM1210-221J-RC
Order 'inductor chip 220uh 5% 1210 smd - PM1210-221J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8556TR-ND.
INDUCTOR POWER 220UH SMD - PM3340-221M-RC
Order 'inductor power 220uh smd - PM3340-221M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8591CT-ND.
INDUCTOR POWER 220UH 1.6A SMD - PM3340-221M-RC
Order 'inductor power 220uh 1.6a smd - PM3340-221M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8591TR-ND.
INDUCTOR POWER 220UH 1.2A SMD - PM5022-221M-RC
Order 'inductor power 220uh 1.2a smd - PM5022-221M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8605CT-ND.
INDUCTOR POWER 220UH 1.2A SMD - PM5022-221M-RC
Order 'inductor power 220uh 1.2a smd - PM5022-221M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8605TR-ND.
INDUCTOR POWER 220UH SMD - PM3316-221M
Order 'inductor power 220uh smd - PM3316-221M' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M9714CT-ND.
INDUCTOR POWER 220UH SMD - PM3316-221M
Order 'inductor power 220uh smd - PM3316-221M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M9714TR-ND.
INDUCTOR POWER 220UH 10% SMD - PM105-221K-RC
Order 'inductor power 220uh 10% smd - PM105-221K-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8426CT-ND.
INDUCTOR POWER 220UH 10% SMD - PM105-221K-RC
Order 'inductor power 220uh 10% smd - PM105-221K-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8426TR-ND.
INDUCTOR POWER 220UH SHIELD SMD - PM105SB-221K-RC
Order 'inductor power 220uh shield smd - PM105SB-221K-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8448CT-ND.
INDUCTOR POWER 220UH SHIELD SMD - PM105SB-221K-RC
Order 'inductor power 220uh shield smd - PM105SB-221K-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8448TR-ND.
Send this link via E-Mail
Help With This Screen