Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR POWER 68UH 1.4A SMD - PM3316-680M-RC - Inductors, Coils, Chokes

Digi-Key Part Number M8568TR-ND
Price Break
500
1000
2500
5000
Unit Price
.36000
.33600
.31200
.30000
Extended Price
180.00
336.00
780.00
1500.00
Manufacturer Part NumberPM3316-680M-RC
DescriptionINDUCTOR POWER 68UH 1.4A SMD
Quantity Available 3500
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPM3316-680M-RC
VendorJW Miller A Bourns Company
CategoryInductors, Coils, Chokes
Inductance68µH
Tolerance±20%
SeriesPM3316
Package / Case0.512" L x 0.374" W x 0.205" H (13.00mm x 9.50mm x 5.20mm)
PackagingTape & Reel (TR)
TypeFerrite Core
Current1.5A
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
DC Resistance (DCR)200.0 mOhm Max
Shielding-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PM3316 680M RC
PM3316680MRC
M8568TR ND
M8568TRND
M8568TR

PM3316-680M-RC Specification Sheet

Image of INDUCTOR POWER 68UH 1.4A SMD - PM3316-680M-RC

INDUCTOR POWER 68UH 1.4A SMD - PM3316-680M-RC (M8568TR-ND) - Inductors, Coils, Chokes

Related parts Inductors, Coils, Chokes:
INDUCTOR POWER 68UH SMD - PM3316-680M-RC
 Order 'inductor power 68uh smd - PM3316-680M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8568CT-ND.
INDUCTOR POWER 68UH 1.4A SMD - PM3316-680M-RC
 Order 'inductor power 68uh 1.4a smd - PM3316-680M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8568TR-ND.
INDUCTOR CHIP 68UH 5% 1210 SMD - PM1210-680J-RC
 Order 'inductor chip 68uh 5% 1210 smd - PM1210-680J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8550TR-ND.
INDUCTOR FIXED 68UH TYP D73C SMD - #636CY-680M=P3
 Order 'inductor fixed 68uh typ d73c smd - #636CY-680M=P3' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #636CY-680M=P3-ND.
INDUCTOR FIXED 68UH TYP D73F SMD - #636FY-680M=P3
 Order 'inductor fixed 68uh typ d73f smd - #636FY-680M=P3' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #636FY-680M=P3-ND.
INDUCTOR FIXED 68UH TYP D73F SMD - 636FY-680M=P3
 Order 'inductor fixed 68uh typ d73f smd - 636FY-680M=P3' online from Digi-Key. Manufactured by TOKO. Digi-Key part number TKS2536TR-ND.
INDUCTOR FIXED 68UH TYP D73C SMD - 636CY-680M=P3
 Order 'inductor fixed 68uh typ d73c smd - 636CY-680M=P3' online from Digi-Key. Manufactured by TOKO. Digi-Key part number TKS2546TR-ND.
INDUCTOR POWER 6.8UH SMD - PM3316-6R8M-RC
 Order 'inductor power 6.8uh smd - PM3316-6R8M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8562CT-ND.
INDUCTOR POWER 6.8UH 4.6A SMD - PM3316-6R8M-RC
 Order 'inductor power 6.8uh 4.6a smd - PM3316-6R8M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8562TR-ND.
INDUCTOR POWER 68UH SMD - PM3308-680M-RC
 Order 'inductor power 68uh smd - PM3308-680M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8580CT-ND.
INDUCTOR POWER 68UH 0.9A SMD - PM3308-680M-RC
 Order 'inductor power 68uh 0.9a smd - PM3308-680M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8580TR-ND.
INDUCTOR POWER 68UH SMD - PM3340-680M-RC
 Order 'inductor power 68uh smd - PM3340-680M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8588CT-ND.
INDUCTOR POWER 68UH 3A SMD - PM3340-680M-RC
 Order 'inductor power 68uh 3a smd - PM3340-680M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8588TR-ND.
INDUCTOR POWER 68UH 3.5A SMD - PM5022-680M-RC
 Order 'inductor power 68uh 3.5a smd - PM5022-680M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8602CT-ND.
INDUCTOR POWER 68UH 3.5A SMD - PM5022-680M-RC
 Order 'inductor power 68uh 3.5a smd - PM5022-680M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8602TR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR POWER 68UH 1.43A SMD - IHSM5832ER680L Next: INDUCTOR POWER 68UH 1.4A SMD - VLF10040T-680M1R4