INDUCTOR POWER 15UH 3A SMD - PM3316-150M-RC - Inductors, Coils, Chokes
| Digi-Key Part Number | M8564TR-ND |
500 1000 2500 5000 |
.49500 .46200 .42900 .41250 |
Extended Price
247.50 462.00 1072.50 2062.50 |
| Manufacturer Part Number | PM3316-150M-RC | |||
| Description | INDUCTOR POWER 15UH 3A SMD | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PM3316-150M-RC |
| Vendor | JW Miller A Bourns Company |
| Category | Inductors, Coils, Chokes |
| Inductance | 15µH |
| Tolerance | ±20% |
| Series | PM3316 |
| Package / Case | 0.512" L x 0.374" W x 0.205" H (13.00mm x 9.50mm x 5.20mm) |
| Packaging | Tape & Reel (TR) |
| Type | Ferrite Core |
| Current | 3.1A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 46.00 mOhm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PM3316 150M RC PM3316150MRC M8564TR ND M8564TRND M8564TR |
PM3316-150M-RC Specification Sheet
INDUCTOR POWER 15UH 3A SMD - PM3316-150M-RC (M8564TR-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes:INDUCTOR POWER 15UH 3A SMD - PM3316-150M-RC
Order 'inductor power 15uh 3a smd - PM3316-150M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8564TR-ND.
INDUCTOR POWER 15UH 20% SMD - PM105-150M-RC
Order 'inductor power 15uh 20% smd - PM105-150M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8414CT-ND.
INDUCTOR POWER 15UH 20% SMD - PM105-150M-RC
Order 'inductor power 15uh 20% smd - PM105-150M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8414TR-ND.
INDUCTOR POWER 15UH SHIELD SMD - PM105SB-150M-RC
Order 'inductor power 15uh shield smd - PM105SB-150M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8435CT-ND.
INDUCTOR POWER 15UH SHIELD SMD - PM105SB-150M-RC
Order 'inductor power 15uh shield smd - PM105SB-150M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8435TR-ND.
INDUCTOR POWER 15UH 20% SMD - PM43-150M-RC
Order 'inductor power 15uh 20% smd - PM43-150M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8505CT-ND.
INDUCTOR POWER 15UH 20% SMD - PM43-150M-RC
Order 'inductor power 15uh 20% smd - PM43-150M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8505TR-ND.
INDUCTOR POWER 1.5UH 8A SMD - PM3316-1R5M-RC
Order 'inductor power 1.5uh 8a smd - PM3316-1R5M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8558TR-ND.
INDUCTOR POWER 15UH 7A SMD - PM3340-150M-RC
Order 'inductor power 15uh 7a smd - PM3340-150M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8584TR-ND.
INDUCTOR POWER 15UH 4A SMD - PM5022-150M-RC
Order 'inductor power 15uh 4a smd - PM5022-150M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8598CT-ND.
INDUCTOR POWER 15UH 4A SMD - PM5022-150M-RC
Order 'inductor power 15uh 4a smd - PM5022-150M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8598TR-ND.
INDUCTOR POWER 15UH 20% SMD - PM105-150M
Order 'inductor power 15uh 20% smd - PM105-150M' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1003CT-ND.
INDUCTOR POWER 15UH 20% SMD - PM105-150M
Order 'inductor power 15uh 20% smd - PM105-150M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1003TR-ND.
INDUCTOR POWER 15UH 20% SMT - PM43-150M-RC
Order 'inductor power 15uh 20% smt - PM43-150M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8505DKR-ND.
INDUCTOR UNSHIELD 15UH 1.30A SMD - PM54-150M-RC
Order 'inductor unshield 15uh 1.30a smd - PM54-150M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8514CT-ND.
Send this link via E-Mail
Help With This Screen