INDUCTOR POWER 3.3UH SMD - PM3316-3R3M-RC - Inductors, Coils, Chokes
| Digi-Key Part Number | M8560CT-ND |
1 10 100 250 |
1.20000 1.08000 .90000 .60000 |
Extended Price
1.20 10.80 90.00 150.00 |
| Manufacturer Part Number | PM3316-3R3M-RC | |||
| Description | INDUCTOR POWER 3.3UH SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PM3316-3R3M-RC |
| Vendor | JW Miller A Bourns Company (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 3.3µH |
| Tolerance | ±20% |
| Series | PM3316 |
| Package / Case | 0.512" L x 0.374" W x 0.205" H (13.00mm x 9.50mm x 5.20mm) |
| Packaging | Cut Tape (CT) |
| Type | Ferrite Core |
| Current | 5.4A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 15.00 mOhm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PM3316 3R3M RC PM33163R3MRC M8560CT ND M8560CTND M8560CT |
PM3316-3R3M-RC Specification Sheet
INDUCTOR POWER 3.3UH SMD - PM3316-3R3M-RC (M8560CT-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes:INDUCTOR POWER 3.3UH 6.4A SMD - PM3316-3R3M-RC
Order 'inductor power 3.3uh 6.4a smd - PM3316-3R3M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8560TR-ND.
INDUCTOR POWER 1.0UH 9A SMD - PM3316-1R0M-RC
Order 'inductor power 1.0uh 9a smd - PM3316-1R0M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8557TR-ND.
INDUCTOR POWER 1.5UH 8A SMD - PM3316-1R5M-RC
Order 'inductor power 1.5uh 8a smd - PM3316-1R5M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8558TR-ND.
INDUCTOR POWER 2.2UH 7A SMD - PM3316-2R2M-RC
Order 'inductor power 2.2uh 7a smd - PM3316-2R2M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8559TR-ND.
INDUCTOR POWER 4.7UH 5.4A SMD - PM3316-4R7M-RC
Order 'inductor power 4.7uh 5.4a smd - PM3316-4R7M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8561TR-ND.
INDUCTOR POWER 6.8UH 4.6A SMD - PM3316-6R8M-RC
Order 'inductor power 6.8uh 4.6a smd - PM3316-6R8M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8562TR-ND.
INDUCTOR POWER 10UH 3.8A SMD - PM3316-100M-RC
Order 'inductor power 10uh 3.8a smd - PM3316-100M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8563TR-ND.
INDUCTOR POWER 15UH 3A SMD - PM3316-150M-RC
Order 'inductor power 15uh 3a smd - PM3316-150M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8564TR-ND.
INDUCTOR POWER 22UH 2.6A SMD - PM3316-220M-RC
Order 'inductor power 22uh 2.6a smd - PM3316-220M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8565TR-ND.
INDUCTOR POWER 33UH 2A SMD - PM3316-330M-RC
Order 'inductor power 33uh 2a smd - PM3316-330M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8566TR-ND.
INDUCTOR POWER 47UH 1.6A SMD - PM3316-470M-RC
Order 'inductor power 47uh 1.6a smd - PM3316-470M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8567TR-ND.
INDUCTOR POWER 68UH 1.4A SMD - PM3316-680M-RC
Order 'inductor power 68uh 1.4a smd - PM3316-680M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8568TR-ND.
INDUCTOR POWER 100UH 1.2A SMD - PM3316-101M-RC
Order 'inductor power 100uh 1.2a smd - PM3316-101M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8569TR-ND.
INDUCTOR POWER 150UH 1A SMD - PM3316-151M-RC
Order 'inductor power 150uh 1a smd - PM3316-151M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8570TR-ND.
INDUCTOR POWER 220UH 0.8A SMD - PM3316-221M-RC
Order 'inductor power 220uh 0.8a smd - PM3316-221M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8571TR-ND.
Send this link via E-Mail
Help With This Screen