Keywords:





INDUCTOR 12UH 5% 1812 SMD - PM1812-120J-RC - Inductors, Coils, Chokes

Digi-Key Part Number M8532DKR-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberPM1812-120J-RC
DescriptionINDUCTOR 12UH 5% 1812 SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPM1812-120J-RC
VendorJW Miller A Bourns Company (VA)
CategoryInductors, Coils, Chokes
Inductance12µH
Tolerance±5%
Package / Case0.189" L x 0.138" W x 0.134" H (4.80mm x 3.50mm x 3.40mm)
PackagingDigi-Reel®
Type-
Current 225mA
Mounting TypeSurface Mount
Q @ Freq50 @ 2.52MHz
Self Resonant Freq18MHz
DC Resistance (DCR)2.000 Ohm Max
Shielding-
ApplicationsGeneral Purpose
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Operating Temperature-55°C ~ 105°C
Current Rating - Saturation*
Current Rating - Temperature Rise*
Core Material*
Frequency - Test*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PM1812 120J RC
PM1812120JRC
M8532DKR ND
M8532DKRND
M8532DKR

PM1812-120J-RC Specification Sheet

Image of INDUCTOR 12UH 5% 1812 SMD - PM1812-120J-RC

INDUCTOR 12UH 5% 1812 SMD - PM1812-120J-RC (M8532DKR-ND) - Inductors, Coils, Chokes

Related parts Inductors, Coils, Chokes :
INDUCTOR 12UH 5% 1812 SMD - PM1812-120J
 Order 'inductor 12uh 5% 1812 smd - PM1812-120J' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6057CT-ND.
INDUCTOR 12UH 5% 1812 SMD - PM1812-120J
 Order 'inductor 12uh 5% 1812 smd - PM1812-120J' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6057DKR-ND.
INDUCTOR 12UH 5% 1812 SMD - PM1812-120J
 Order 'inductor 12uh 5% 1812 smd - PM1812-120J' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6057TR-ND.
INDUCTOR 12UH 5% 1812 SMD - PM1812-120J-RC
 Order 'inductor 12uh 5% 1812 smd - PM1812-120J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8532CT-ND.
INDUCTOR 12UH 5% 1812 SMD - PM1812-120J-RC
 Order 'inductor 12uh 5% 1812 smd - PM1812-120J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8532DKR-ND.
INDUCTOR 12UH 5% 1812 SMD - PM1812-120J-RC
 Order 'inductor 12uh 5% 1812 smd - PM1812-120J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8532TR-ND.
INDUCTOR 1.2UH 5% 1812 SMD - PM1812-1R2J
 Order 'inductor 1.2uh 5% 1812 smd - PM1812-1R2J' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6045CT-ND.
INDUCTOR 1.2UH 5% 1812 SMD - PM1812-1R2J
 Order 'inductor 1.2uh 5% 1812 smd - PM1812-1R2J' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6045DKR-ND.
INDUCTOR 1.2UH 5% 1812 SMD - PM1812-1R2J
 Order 'inductor 1.2uh 5% 1812 smd - PM1812-1R2J' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6045TR-ND.
INDUCTOR 1.2UH 5% 1812 SMD - PM1812-1R2J-RC
 Order 'inductor 1.2uh 5% 1812 smd - PM1812-1R2J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8528CT-ND.
INDUCTOR 1.2UH 5% 1812 SMD - PM1812-1R2J-RC
 Order 'inductor 1.2uh 5% 1812 smd - PM1812-1R2J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8528DKR-ND.
INDUCTOR 1.2UH 5% 1812 SMD - PM1812-1R2J-RC
 Order 'inductor 1.2uh 5% 1812 smd - PM1812-1R2J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8528TR-ND.
INDUCTOR 1.0UH 5% 1812 SMD - PM1812-1R0J
 Order 'inductor 1.0uh 5% 1812 smd - PM1812-1R0J' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6044CT-ND.
INDUCTOR 1.0UH 5% 1812 SMD - PM1812-1R0J
 Order 'inductor 1.0uh 5% 1812 smd - PM1812-1R0J' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6044DKR-ND.
INDUCTOR 1.0UH 5% 1812 SMD - PM1812-1R0J
 Order 'inductor 1.0uh 5% 1812 smd - PM1812-1R0J' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6044TR-ND.

Send this link via E-Mail
Help With This Screen

INDUCTOR 12UH 5% 1812 SMD - PM1812-120J-RC
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: INDUCTOR 12UH 5% 1812 SMD - PM1812-120J-RC Next: INDUCTOR 12UH 5% 1812 SMD - PM1812-120J-RC
INDUCTOR 12UH 5% 1812 SMD - PM1812-120J-RC