INDUCTOR CHIP 82NH 10% SMD - PM1008-82NK-RC - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 82nH 600mA 0.106" L x 0.087" W x 0.071" H (2.70mm x 2.20mm x 1.80mm) JW Miller A Bourns Company (VA) Ceramic PM1008-82NK-RC
| Digi-Key Part Number | M8471CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PM1008-82NK-RC | |||
| Description | INDUCTOR CHIP 82NH 10% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PM1008-82NK-RC |
| Vendor | JW Miller A Bourns Company (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 82nH |
| Tolerance | ±10% |
| Package / Case | 0.106" L x 0.087" W x 0.071" H (2.70mm x 2.20mm x 1.80mm) |
| Packaging | Cut Tape (CT) |
| Type | Ceramic |
| Current | 600mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 60 @ 350MHz |
| Self Resonant Freq | 1GHz |
| DC Resistance (DCR) | 180.0 mOhm Max |
| Shielding | - |
| Applications | Mobile Communications |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PM1008 82NK RC PM100882NKRC M8471CT ND M8471CTND M8471CT |
PM1008-82NK-RC Specification Sheet
INDUCTOR CHIP 82NH 10% SMD - PM1008-82NK-RC (M8471CT-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 82nH 600mA 0.106" L x 0.087" W x 0.071" H (2.70mm x 2.20mm x 1.80mm) JW Miller A Bourns Company (VA) Ceramic PM1008-82NK-RCINDUCTOR CHIP 82NH 10% SMD - PM1008-82NK-RC
Order 'inductor chip 82nh 10% smd - PM1008-82NK-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8471CT-ND.
INDUCTOR CHIP 82NH 10% SMD - PM1008-82NK-RC
Order 'inductor chip 82nh 10% smd - PM1008-82NK-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8471TR-ND.
INDUCTOR CHIP 82NH 10% SMD - PM1008-82NK
Order 'inductor chip 82nh 10% smd - PM1008-82NK' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1187CT-ND.
INDUCTOR CHIP 82NH 10% SMD - PM1008-82NK
Order 'inductor chip 82nh 10% smd - PM1008-82NK' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1187TR-ND.
INDUCTOR CHIP 82NH 10% SMD - PM0805-82NK-RC
Order 'inductor chip 82nh 10% smd - PM0805-82NK-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8462CT-ND.
INDUCTOR CHIP 82NH 10% SMD - PM0805-82NK-RC
Order 'inductor chip 82nh 10% smd - PM0805-82NK-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8462TR-ND.
INDUCTOR CHIP 82NH 10% SMD - PM0805-82NK-RC
Order 'inductor chip 82nh 10% smd - PM0805-82NK-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8462DKR-ND.
INDUCTOR CHIP 68NH 10% SMD - PM1008-68NK-RC
Order 'inductor chip 68nh 10% smd - PM1008-68NK-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8470CT-ND.
INDUCTOR CHIP 68NH 10% SMD - PM1008-68NK-RC
Order 'inductor chip 68nh 10% smd - PM1008-68NK-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8470TR-ND.
INDUCTOR CHIP .33UH 10% SMD - PM1008-R33K-RC
Order 'inductor chip .33uh 10% smd - PM1008-R33K-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8472CT-ND.
INDUCTOR CHIP .33UH 10% SMD - PM1008-R33K-RC
Order 'inductor chip .33uh 10% smd - PM1008-R33K-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8472TR-ND.
INDUCTOR CHIP .68UH 10% SMD - PM1008-R68K-RC
Order 'inductor chip .68uh 10% smd - PM1008-R68K-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8474CT-ND.
INDUCTOR CHIP .82UH 10% SMD - PM1008-R82K-RC
Order 'inductor chip .82uh 10% smd - PM1008-R82K-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8475CT-ND.
INDUCTOR CHIP .82UH 10% SMD - PM1008-R82K-RC
Order 'inductor chip .82uh 10% smd - PM1008-R82K-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8475TR-ND.
INDUCTOR CHIP .47UH 10% SMD - PM1008-R47K-RC
Order 'inductor chip .47uh 10% smd - PM1008-R47K-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8473CT-ND.
Options for Fixed Inductors, Coils, Choke 82nH 600mA 0.106" L x 0.087" W x 0.071" H (2.70mm x 2.20mm x 1.80mm) JW Miller A Bourns Company (VA) Ceramic PM1008-82NK-RC
Send this link via E-Mail
Help With This Screen
