1800pF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608C0G1H182J
CAP CER 1800PF 50V C0G 5% 0603 - C1608C0G1H182J - Capacitors
| Digi-Key Part Number | 445-1296-1-ND |
10 100 500 1000 |
.11000 .06500 .03750 .02600 |
Extended Price
1.10 6.50 18.75 26.00 |
| Manufacturer Part Number | C1608C0G1H182J | |||
| Description | CAP CER 1800PF 50V C0G 5% 0603 | |||
| Quantity Available | 17920 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1608C0G1H182J |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 1800pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1608C0G1H182J C1608C0G1H182J 445 1296 1 ND 44512961ND 445-1296-1 |
CAP CER 1800PF 50V C0G 5% 0603 - C1608C0G1H182J (445-1296-1-ND) - Capacitors
Related parts 1800pF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608C0G1H182J1800pF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608C0G1H182J
Order 'cap cer 1800pf 50v c0g 5% 0603 - C1608C0G1H182J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1296-1-ND.
1800pF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608C0G1H182J
Order 'cap cer 1800pf 50v c0g 5% 0603 - C1608C0G1H182J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1296-6-ND.
1800pF Ceramic Capacitor TDK Corporation (VA) 0805 (2012 metric) 50V C2012C0G1H182J
Order 'cap cer 1800pf 50v c0g 5% 0805 - C2012C0G1H182J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2682-1-ND.
1800pF Ceramic Capacitor TDK Corporation (VA) 0805 (2012 metric) 50V C2012C0G1H182J
Order 'cap cer 1800pf 50v c0g 5% 0805 - C2012C0G1H182J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2682-6-ND.
1800pF Ceramic Capacitor TDK Corporation 0603 (1608 metric) 50V C1608C0G1H182J
Order 'cap cer 1800pf 50v c0g 5% 0603 - C1608C0G1H182J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1296-2-ND.
1800pF Ceramic Capacitor TDK Corporation 0805 (2012 metric) 50V C2012C0G1H182J
Order 'cap cer 1800pf 50v c0g 5% 0805 - C2012C0G1H182J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2682-2-ND.
12pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005C0G1H120J
Order 'cap cer 12pf 50v c0g 5% 0402 - C1005C0G1H120J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1236-1-ND.
12pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005C0G1H120J
Order 'cap cer 12pf 50v c0g 5% 0402 - C1005C0G1H120J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1236-6-ND.
15pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005C0G1H150J
Order 'cap cer 15pf 50v c0g 5% 0402 - C1005C0G1H150J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1237-1-ND.
15pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005C0G1H150J
Order 'cap cer 15pf 50v c0g 5% 0402 - C1005C0G1H150J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1237-6-ND.
18pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005C0G1H180J
Order 'cap cer 18pf 50v c0g 5% 0402 - C1005C0G1H180J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1238-1-ND.
18pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005C0G1H180J
Order 'cap cer 18pf 50v c0g 5% 0402 - C1005C0G1H180J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1238-6-ND.
22pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005C0G1H220J
Order 'cap cer 22pf 50v c0g 5% 0402 - C1005C0G1H220J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1239-1-ND.
22pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005C0G1H220J
Order 'cap cer 22pf 50v c0g 5% 0402 - C1005C0G1H220J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1239-6-ND.
27pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005C0G1H270J
Order 'cap cer 27pf 50v c0g 5% 0402 - C1005C0G1H270J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1240-1-ND.
Options for 1800pF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608C0G1H182J
Send this link via E-Mail
Help With This Screen
