INDUCTOR POWER 180UH SHIELD SMD - PM105SB-181K-RC - Inductors, Coils, Chokes
| Digi-Key Part Number | M8447CT-ND |
1 10 100 250 |
1.47000 1.32300 1.10250 .73500 |
Extended Price
1.47 13.23 110.25 183.75 |
| Manufacturer Part Number | PM105SB-181K-RC | |||
| Description | INDUCTOR POWER 180UH SHIELD SMD | |||
| Quantity Available | 11 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PM105SB-181K-RC |
| Vendor | JW Miller A Bourns Company (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 180µH |
| Tolerance | ±10% |
| Series | PM105SB |
| Package / Case | 0.394" L x 0.354" W x 0.197" H (10.00mm x 9.00mm x 5.00mm) |
| Packaging | Cut Tape (CT) |
| Type | Ferrite Core |
| Current | 500mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | 5MHz |
| DC Resistance (DCR) | 570.0 mOhm Max |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PM105SB 181K RC PM105SB181KRC M8447CT ND M8447CTND M8447CT |
INDUCTOR POWER 180UH SHIELD SMD - PM105SB-181K-RC (M8447CT-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes:INDUCTOR POWER 180UH SHIELD SMD - PM105SB-181K-RC
Order 'inductor power 180uh shield smd - PM105SB-181K-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8447CT-ND.
INDUCTOR POWER 180UH SHIELD SMD - PM105SB-181K-RC
Order 'inductor power 180uh shield smd - PM105SB-181K-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8447TR-ND.
INDUCTOR POWER 180UH 10% SMD - PM105-181K-RC
Order 'inductor power 180uh 10% smd - PM105-181K-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8425CT-ND.
INDUCTOR POWER 180UH 10% SMD - PM105-181K-RC
Order 'inductor power 180uh 10% smd - PM105-181K-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8425TR-ND.
INDUCTOR POWER 10UH SHIELD SMD - PM105SB-100M-RC
Order 'inductor power 10uh shield smd - PM105SB-100M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8433CT-ND.
INDUCTOR POWER 10UH SHIELD SMD - PM105SB-100M-RC
Order 'inductor power 10uh shield smd - PM105SB-100M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8433TR-ND.
INDUCTOR POWER 12UH SHIELD SMD - PM105SB-120M-RC
Order 'inductor power 12uh shield smd - PM105SB-120M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8434CT-ND.
INDUCTOR POWER 12UH SHIELD SMD - PM105SB-120M-RC
Order 'inductor power 12uh shield smd - PM105SB-120M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8434TR-ND.
INDUCTOR POWER 15UH SHIELD SMD - PM105SB-150M-RC
Order 'inductor power 15uh shield smd - PM105SB-150M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8435CT-ND.
INDUCTOR POWER 15UH SHIELD SMD - PM105SB-150M-RC
Order 'inductor power 15uh shield smd - PM105SB-150M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8435TR-ND.
INDUCTOR POWER 18UH SHIELD SMD - PM105SB-180M-RC
Order 'inductor power 18uh shield smd - PM105SB-180M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8436CT-ND.
INDUCTOR POWER 18UH SHIELD SMD - PM105SB-180M-RC
Order 'inductor power 18uh shield smd - PM105SB-180M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8436TR-ND.
INDUCTOR POWER 22UH SHIELD SMD - PM105SB-220M-RC
Order 'inductor power 22uh shield smd - PM105SB-220M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8437CT-ND.
INDUCTOR POWER 22UH SHIELD SMD - PM105SB-220M-RC
Order 'inductor power 22uh shield smd - PM105SB-220M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8437TR-ND.
INDUCTOR POWER 27UH SHIELD SMD - PM105SB-270M-RC
Order 'inductor power 27uh shield smd - PM105SB-270M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8438CT-ND.
Send this link via E-Mail
Help With This Screen