Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR POWER 560UH 10% SMD - PM105-561K-RC

Digi-Key Part Number M8430CT-ND
Price Break
1
10
100
250
Unit Price
1.90000
1.71000
1.42500
.95000
Extended Price
1.90
17.10
142.50
237.50
Manufacturer Part NumberPM105-561K-RC
DescriptionINDUCTOR POWER 560UH 10% SMD
Quantity Available 406
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPM105-561K-RC
VendorJW Miller A Bourns Company (VA)
CategoryInductors, Coils, Chokes
Inductance560µH
Tolerance±10%
SeriesPM105
Package / Case0.393" L x 0.354" W x 0.212" H (10.00mm x 9.00mm x 5.40mm)
PackagingCut Tape (CT)
TypeFerrite Core
Current330mA
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq3MHz
DC Resistance (DCR)1.900 Ohm Max
Shielding-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PM105 561K RC
PM105561KRC
M8430CT ND
M8430CTND
M8430CT


Image of INDUCTOR POWER 560UH 10% SMD - PM105-561K-RC

INDUCTOR POWER 560UH 10% SMD - PM105-561K-RC (M8430CT-ND)

Related parts:
INDUCTOR POWER 560UH 10% SMD - PM105-561K-RC
 Order 'inductor power 560uh 10% smd - PM105-561K-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8430CT-ND.
INDUCTOR POWER 560UH 10% SMD - PM105-561K-RC
 Order 'inductor power 560uh 10% smd - PM105-561K-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8430TR-ND.
INDUCTOR POWER 560UH 10% SMD - PM105-561K
 Order 'inductor power 560uh 10% smd - PM105-561K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1022CT-ND.
INDUCTOR POWER 560UH 10% SMD - PM105-561K
 Order 'inductor power 560uh 10% smd - PM105-561K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1022TR-ND.
INDUCTOR POWER 47UH 10% SMD - PM105-470K-RC
 Order 'inductor power 47uh 10% smd - PM105-470K-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8418CT-ND.
INDUCTOR POWER 47UH 10% SMD - PM105-470K-RC
 Order 'inductor power 47uh 10% smd - PM105-470K-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8418TR-ND.
INDUCTOR POWER 56UH 10% SMD - PM105-560K-RC
 Order 'inductor power 56uh 10% smd - PM105-560K-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8419CT-ND.
INDUCTOR POWER 56UH 10% SMD - PM105-560K-RC
 Order 'inductor power 56uh 10% smd - PM105-560K-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8419TR-ND.
INDUCTOR POWER 68UH 10% SMD - PM105-680K-RC
 Order 'inductor power 68uh 10% smd - PM105-680K-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8420CT-ND.
INDUCTOR POWER 68UH 10% SMD - PM105-680K-RC
 Order 'inductor power 68uh 10% smd - PM105-680K-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8420TR-ND.
INDUCTOR POWER 82UH 10% SMD - PM105-820K-RC
 Order 'inductor power 82uh 10% smd - PM105-820K-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8421CT-ND.
INDUCTOR POWER 82UH 10% SMD - PM105-820K-RC
 Order 'inductor power 82uh 10% smd - PM105-820K-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8421TR-ND.
INDUCTOR POWER 100UH 10% SMD - PM105-101K-RC
 Order 'inductor power 100uh 10% smd - PM105-101K-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8422CT-ND.
INDUCTOR POWER 100UH 10% SMD - PM105-101K-RC
 Order 'inductor power 100uh 10% smd - PM105-101K-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8422TR-ND.
INDUCTOR POWER 120UH 10% SMD - PM105-121K-RC
 Order 'inductor power 120uh 10% smd - PM105-121K-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8423CT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR POWER 560UH 10% SMD - PM105-561K Next: INDUCTOR POWER 560UH 10% SMD - PM105-561K-RC