CHOKE RF HASH 40UH 20% FERRITE - 5240-RC - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 40µH 3A Axial JW Miller A Bourns Company Ferrite Core 5240-RC
| Digi-Key Part Number | M8269-ND |
1 10 25 50 100 250 500 1000 2500 |
1.96000 1.47000 1.10240 .98000 .85750 .73500 .68600 .65170 .62475 |
Extended Price
1.96 14.70 27.56 49.00 85.75 183.75 343.00 651.70 1561.88 |
| Manufacturer Part Number | 5240-RC | |||
| Description | CHOKE RF HASH 40UH 20% FERRITE | |||
| Quantity Available | 671 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5240-RC |
| Vendor | JW Miller A Bourns Company |
| Category | Inductors, Coils, Chokes |
| Inductance | 40µH |
| Tolerance | ±20% |
| Package / Case | Axial |
| Packaging | Bulk |
| Type | Ferrite Core |
| Current | 3A |
| Mounting Type | Through Hole |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 82.00 mOhm Max |
| Shielding | - |
| Applications | EMI Filter |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -55°C ~ 105°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5240 RC 5240RC M8269 ND M8269ND M8269 |
5240-RC Specification Sheet
CHOKE RF HASH 40UH 20% FERRITE - 5240-RC (M8269-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 40µH 3A Axial JW Miller A Bourns Company Ferrite Core 5240-RCCHOKE RF HASH 40UH 20% FERRITE - 5240-RC
Order 'choke rf hash 40uh 20% ferrite - 5240-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8269-ND.
CHOKE RF HASH 40UH 20% FERRITE - 5240
Order 'choke rf hash 40uh 20% ferrite - 5240' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M5240-ND.
CHOKE RF HASH 4UH 20% FERRITE - 5230-RC
Order 'choke rf hash 4uh 20% ferrite - 5230-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8268-ND.
CHOKE RF HASH 68UH 20% FERRITE - 5248-RC
Order 'choke rf hash 68uh 20% ferrite - 5248-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8270-ND.
CHOKE RF HASH 100UH 20% FERRITE - 5250-RC
Order 'choke rf hash 100uh 20% ferrite - 5250-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8271-ND.
CHOKE RF HASH 125UH 20% FERRITE - 5252-RC
Order 'choke rf hash 125uh 20% ferrite - 5252-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8272-ND.
CHOKE RF HASH 250UH 20% FERRITE - 5254-RC
Order 'choke rf hash 250uh 20% ferrite - 5254-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8273-ND.
CHOKE RF HASH 500UH 20% FERRITE - 5256-RC
Order 'choke rf hash 500uh 20% ferrite - 5256-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8274-ND.
CHOKE RF HASH 1000UH 20% FERRITE - 5258-RC
Order 'choke rf hash 1000uh 20% ferrite - 5258-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8275-ND.
CHOKE RF HASH 4UH 20% FERRITE - 5230
Order 'choke rf hash 4uh 20% ferrite - 5230' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M5230-ND.
CHOKE RF HASH 68UH 20% FERRITE - 5248
Order 'choke rf hash 68uh 20% ferrite - 5248' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M5248-ND.
CHOKE RF HASH 100UH 20% FERRITE - 5250
Order 'choke rf hash 100uh 20% ferrite - 5250' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M5250-ND.
CHOKE RF HASH 125UH 20% FERRITE - 5252
Order 'choke rf hash 125uh 20% ferrite - 5252' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M5252-ND.
CHOKE RF HASH 250UH 20% FERRITE - 5254
Order 'choke rf hash 250uh 20% ferrite - 5254' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M5254-ND.
CHOKE RF HASH 500UH 20% FERRITE - 5256
Order 'choke rf hash 500uh 20% ferrite - 5256' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M5256-ND.
Options for Fixed Inductors, Coils, Choke 40µH 3A Axial JW Miller A Bourns Company Ferrite Core 5240-RC
Send this link via E-Mail
Help With This Screen
