Fixed Inductors, Coils, Choke 8.2µH 210mA Axial JW Miller A Bourns Company Iron Core 8230-42-RC
CHOKE RF CONFORMAL COATED 8.2UH - 8230-42-RC
| Digi-Key Part Number | M8180-ND |
1 10 25 50 100 250 500 1000 2500 |
2.20000 1.65000 1.23760 1.10000 .96250 .82500 .77000 .73150 .68750 |
Extended Price
2.20 16.50 30.94 55.00 96.25 206.25 385.00 731.50 1718.75 |
| Manufacturer Part Number | 8230-42-RC | |||
| Description | CHOKE RF CONFORMAL COATED 8.2UH | |||
| Quantity Available | 1817 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8230-42-RC |
| Vendor | JW Miller A Bourns Company |
| Category | Inductors, Coils, Chokes |
| Inductance | 8.2µH |
| Tolerance | ±10% |
| Package / Case | Axial |
| Packaging | Bulk |
| Type | Iron Core |
| Current | 210mA |
| Mounting Type | Through Hole |
| Q @ Freq | 55 @ 7.9MHz |
| Self Resonant Freq | 55MHz |
| DC Resistance (DCR) | 2.700 Ohm Max |
| Shielding | - |
| Applications | Power Supplies |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8230 42 RC 823042RC M8180 ND M8180ND M8180 |
CHOKE RF CONFORMAL COATED 8.2UH - 8230-42-RC (M8180-ND)
Related parts Fixed Inductors, Coils, Choke 8.2µH 210mA Axial JW Miller A Bourns Company Iron Core 8230-42-RCFixed Inductors, Coils, Choke 8.2µH 210mA Axial JW Miller A Bourns Company Iron Core 8230-42-RC
Order 'choke rf conformal coated 8.2uh - 8230-42-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8180-ND.
Fixed Inductors, Coils, Choke 82µH 130mA Axial JW Miller A Bourns Company Ferrite Core 8230-66-RC
Order 'choke rf conformal coated 82uh - 8230-66-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8192-ND.
Fixed Inductors, Coils, Choke 8.2µH 210mA Axial JW Miller A Bourns Company Iron Core 8230-42
Order 'choke rf conformal coated 8.20uh - 8230-42' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8024-ND.
Fixed Inductors, Coils, Choke 100nH 1.1A Axial JW Miller A Bourns Company Phenolic Core 8230-94-RC
Order 'choke rf conformal coated 0.10uh - 8230-94-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8159-ND.
Fixed Inductors, Coils, Choke 180nH 1.01A Axial JW Miller A Bourns Company Phenolic Core 8230-02-RC
Order 'choke rf conformal coated 0.18uh - 8230-02-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8160-ND.
Fixed Inductors, Coils, Choke 220nH 935mA Axial JW Miller A Bourns Company Phenolic Core 8230-04-RC
Order 'choke rf conformal coated 0.22uh - 8230-04-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8161-ND.
Fixed Inductors, Coils, Choke 270nH 875mA Axial JW Miller A Bourns Company Phenolic Core 8230-06-RC
Order 'choke rf conformal coated 0.27uh - 8230-06-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8162-ND.
Fixed Inductors, Coils, Choke 330nH 780mA Axial JW Miller A Bourns Company Phenolic Core 8230-08-RC
Order 'choke rf conformal coated 0.33uh - 8230-08-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8163-ND.
Fixed Inductors, Coils, Choke 390nH 640mA Axial JW Miller A Bourns Company Phenolic Core 8230-10-RC
Order 'choke rf conformal coated 0.39uh - 8230-10-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8164-ND.
Fixed Inductors, Coils, Choke 470nH 590mA Axial JW Miller A Bourns Company Phenolic Core 8230-12-RC
Order 'choke rf conformal coated 0.47uh - 8230-12-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8165-ND.
Fixed Inductors, Coils, Choke 560nH 495mA Axial JW Miller A Bourns Company Phenolic Core 8230-14-RC
Order 'choke rf conformal coated 0.56uh - 8230-14-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8166-ND.
Fixed Inductors, Coils, Choke 680nH 450mA Axial JW Miller A Bourns Company Phenolic Core 8230-16-RC
Order 'choke rf conformal coated 0.68uh - 8230-16-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8167-ND.
Fixed Inductors, Coils, Choke 820nH 380mA Axial JW Miller A Bourns Company Phenolic Core 8230-18-RC
Order 'choke rf conformal coated 0.82uh - 8230-18-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8168-ND.
Fixed Inductors, Coils, Choke 1µH 350mA Axial JW Miller A Bourns Company Phenolic Core 8230-20-RC
Order 'choke rf conformal coated 1.0uh - 8230-20-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8169-ND.
Fixed Inductors, Coils, Choke 1.2µH 825mA Axial JW Miller A Bourns Company Iron Core 8230-22-RC
Order 'choke rf conformal coated 1.2uh - 8230-22-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8170-ND.
Options for Fixed Inductors, Coils, Choke 8.2µH 210mA Axial JW Miller A Bourns Company Iron Core 8230-42-RC
Send this link via E-Mail
Help With This Screen
