Keywords:





CHOKE RF CONFORMAL COATED 120UH - 79F121K-RC - Inductors, Coils, Chokes

Fixed Inductors, Coils, Choke 120µH 42mA Axial JW Miller A Bourns Company Ferrite Core 79F121K-RC

Digi-Key Part Number M8147-ND
Price Break
5000
Unit Price
.09000
Extended Price
450.00
Manufacturer Part Number79F121K-RC
DescriptionCHOKE RF CONFORMAL COATED 120UH
Quantity Available Non-Stock
All prices are in USD

Purchase Fixed Inductors, Coils, Choke 120µH 42mA Axial JW Miller A Bourns Company Ferrite Core 79F121K-RC
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fixed Inductors, Coils, Choke 120µH 42mA Axial JW Miller A Bourns Company Ferrite Core 79F121K-RC
Technical/Catalog Information79F121K-RC
VendorJW Miller A Bourns Company
CategoryInductors, Coils, Chokes
Inductance120µH
Tolerance±10%
Package / CaseAxial
PackagingBulk
TypeFerrite Core
Current 42mA
Mounting TypeThrough Hole
Q @ Freq40 @ 790kHz
Self Resonant Freq8MHz
DC Resistance (DCR)13.00 Ohm Max
Shielding-
ApplicationsGeneral Purpose
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Operating Temperature-55°C ~ 105°C
Current Rating - Saturation*
Current Rating - Temperature Rise*
Core Material*
Frequency - Test*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 79F121K RC
79F121KRC
M8147 ND
M8147ND
M8147

79F121K-RC Specification Sheet

Image of CHOKE RF CONFORMAL COATED 120UH - 79F121K-RC

CHOKE RF CONFORMAL COATED 120UH - 79F121K-RC (M8147-ND) - Inductors, Coils, Chokes

Related parts Fixed Inductors, Coils, Choke 120µH 42mA Axial JW Miller A Bourns Company Ferrite Core 79F121K-RC
CHOKE RF CONFORMAL COATED 120UH - 79F121K-RC
 Order 'choke rf conformal coated 120uh - 79F121K-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8147-ND.
CHOKE RF CONFORMAL COATED 120UH - 79F121K
 Order 'choke rf conformal coated 120uh - 79F121K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1387-ND.
CHOKE RF CONFORMAL COATED 120UH - 8230-70-RC
 Order 'choke rf conformal coated 120uh - 8230-70-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8194-ND.
CHOKE RF CONFORMAL COATED .10UH - 78FR10M-RC
 Order 'choke rf conformal coated .10uh - 78FR10M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10147-ND.
CHOKE RF CONFORMAL COATED .22UH - 78FR22K-RC
 Order 'choke rf conformal coated .22uh - 78FR22K-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10148-ND.
CHOKE RF CONFORMAL COATED .12UH - 79FR12M-RC
 Order 'choke rf conformal coated .12uh - 79FR12M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8111-ND.
CHOKE RF CONFORMAL COATED .15UH - 79FR15M-RC
 Order 'choke rf conformal coated .15uh - 79FR15M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8112-ND.
CHOKE RF CONFORMAL COATED .18UH - 79FR18M-RC
 Order 'choke rf conformal coated .18uh - 79FR18M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8113-ND.
CHOKE RF CONFORMAL COATED .22UH - 79FR22M-RC
 Order 'choke rf conformal coated .22uh - 79FR22M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8114-ND.
CHOKE RF CONFORMAL COATED .27UH - 79FR27M-RC
 Order 'choke rf conformal coated .27uh - 79FR27M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8115-ND.
CHOKE RF CONFORMAL COATED .33UH - 79FR33M-RC
 Order 'choke rf conformal coated .33uh - 79FR33M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8116-ND.
CHOKE RF CONFORMAL COATED .39UH - 79FR39M-RC
 Order 'choke rf conformal coated .39uh - 79FR39M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8117-ND.
CHOKE RF CONFORMAL COATED .47UH - 79FR47M-RC
 Order 'choke rf conformal coated .47uh - 79FR47M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8118-ND.
CHOKE RF CONFORMAL COATED .56UH - 79FR56M-RC
 Order 'choke rf conformal coated .56uh - 79FR56M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8119-ND.
CHOKE RF CONFORMAL COATED .68UH - 79FR68M-RC
 Order 'choke rf conformal coated .68uh - 79FR68M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8120-ND.

Options for Fixed Inductors, Coils, Choke 120µH 42mA Axial JW Miller A Bourns Company Ferrite Core 79F121K-RC
Send this link via E-Mail
Help With This Screen

CHOKE RF CONFORMAL COATED 120UH - 79F121K-RC
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CHOKE RF CONFORMAL COATED 120UH - 79F121K Next: CHOKE RF CONFORMAL COATED 120UH - 8230-70
CHOKE RF CONFORMAL COATED 120UH - 79F121K-RC