Keywords:





Fixed Inductors, Coils, Choke 100µH 44mA Axial JW Miller A Bourns Company (VA) Ferrite Core 79F101K-TR-RC

CHOKE RF CONFORMAL COATED 100UH - 79F101K-TR-RC - Inductors, Coils, Chokes

Digi-Key Part Number M8146CT-ND
Price Break
1
10
100
500
1000
Unit Price
.30000
.27000
.22500
.15000
.13500
Extended Price
0.30
2.70
22.50
75.00
135.00
Manufacturer Part Number79F101K-TR-RC
DescriptionCHOKE RF CONFORMAL COATED 100UH
Quantity Available 1875
All prices are in USD

Purchase Fixed Inductors, Coils, Choke 100µH 44mA Axial JW Miller A Bourns Company (VA) Ferrite Core 79F101K-TR-RC
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fixed Inductors, Coils, Choke 100µH 44mA Axial JW Miller A Bourns Company (VA) Ferrite Core 79F101K-TR-RC
Technical/Catalog Information79F101K-TR-RC
VendorJW Miller A Bourns Company (VA)
CategoryInductors, Coils, Chokes
Inductance100µH
Tolerance±10%
Package / CaseAxial
PackagingCut Tape (CT)
TypeFerrite Core
Current 44mA
Mounting TypeThrough Hole
Q @ Freq40 @ 2.5MHz
Self Resonant Freq9MHz
DC Resistance (DCR)12.00 Ohm Max
Shielding-
ApplicationsGeneral Purpose
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Operating Temperature-55°C ~ 105°C
Current Rating - Saturation*
Current Rating - Temperature Rise*
Core Material*
Frequency - Test*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 79F101K TR RC
79F101KTRRC
M8146CT ND
M8146CTND
M8146CT

79F101K-TR-RC Specification Sheet

Image of CHOKE RF CONFORMAL COATED 100UH - 79F101K-TR-RC

CHOKE RF CONFORMAL COATED 100UH - 79F101K-TR-RC (M8146CT-ND) - Inductors, Coils, Chokes

Related parts Fixed Inductors, Coils, Choke 100µH 44mA Axial JW Miller A Bourns Company (VA) Ferrite Core 79F101K-TR-RC
Fixed Inductors, Coils, Choke 100µH 44mA Axial JW Miller A Bourns Company (VA) Ferrite Core 79F101K-TR-RC
 Order 'choke rf conformal coated 100uh - 79F101K-TR-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8146CT-ND.
Fixed Inductors, Coils, Choke 100µH 44mA Axial JW Miller A Bourns Company Ferrite Core 79F101K-TR-RC
 Order 'choke rf conformal coated 100uh - 79F101K-TR-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8146TB-ND.
Fixed Inductors, Coils, Choke 100nH 700mA Axial JW Miller A Bourns Company (VA) Ferrite Core 79FR10M-TR-RC
 Order 'choke rf conformal coated .10uh - 79FR10M-TR-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8110CT-ND.
Fixed Inductors, Coils, Choke 1µH 270mA Axial JW Miller A Bourns Company (VA) Ferrite Core 79F1R0K-TR-RC
 Order 'choke rf conformal coated 1.0uh - 79F1R0K-TR-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8122CT-ND.
Fixed Inductors, Coils, Choke 1.8µH 240mA Axial JW Miller A Bourns Company (VA) Ferrite Core 79F1R8K-TR-RC
 Order 'choke rf conformal coated 1.8uh - 79F1R8K-TR-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8125CT-ND.
Fixed Inductors, Coils, Choke 4.7µH 190mA Axial JW Miller A Bourns Company (VA) Ferrite Core 79F4R7K-TR-RC
 Order 'choke rf conformal coated 4.7uh - 79F4R7K-TR-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8130CT-ND.
Fixed Inductors, Coils, Choke 10µH 160mA Axial JW Miller A Bourns Company Ferrite Core 79F100K-TR-RC
 Order 'choke rf conformal coated 10uh - 79F100K-TR-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8134TB-ND.
Fixed Inductors, Coils, Choke 22µH 100mA Axial JW Miller A Bourns Company Ferrite Core 79F220K-TR-RC
 Order 'choke rf conformal coated 22uh - 79F220K-TR-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8138TB-ND.
Fixed Inductors, Coils, Choke 27µH 80mA Axial JW Miller A Bourns Company (VA) Ferrite Core 79F270K-TR-RC
 Order 'choke rf conformal coated 27uh - 79F270K-TR-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8139CT-ND.
Fixed Inductors, Coils, Choke 47µH 70mA Axial JW Miller A Bourns Company (VA) Ferrite Core 79F470K-TR-RC
 Order 'choke rf conformal coated 47uh - 79F470K-TR-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8142CT-ND.
Fixed Inductors, Coils, Choke 56µH 68mA Axial JW Miller A Bourns Company (VA) Ferrite Core 79F560K-TR-RC
 Order 'choke rf conformal coated 56uh - 79F560K-TR-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8143CT-ND.
Fixed Inductors, Coils, Choke 220µH 35mA Axial JW Miller A Bourns Company (VA) Ferrite Core 79F221K-TR-RC
 Order 'choke rf conformal coated 220uh - 79F221K-TR-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8150CT-ND.
Fixed Inductors, Coils, Choke 100nH 700mA Axial JW Miller A Bourns Company Ferrite Core 79FR10M-TR-RC
 Order 'choke rf conformal coated .10uh - 79FR10M-TR-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8110TB-ND.
Fixed Inductors, Coils, Choke 1µH 270mA Axial JW Miller A Bourns Company Ferrite Core 79F1R0K-TR-RC
 Order 'choke rf conformal coated 1.0uh - 79F1R0K-TR-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8122TB-ND.
Fixed Inductors, Coils, Choke 1.8µH 240mA Axial JW Miller A Bourns Company Ferrite Core 79F1R8K-TR-RC
 Order 'choke rf conformal coated 1.8uh - 79F1R8K-TR-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8125TB-ND.

Options for Fixed Inductors, Coils, Choke 100µH 44mA Axial JW Miller A Bourns Company (VA) Ferrite Core 79F101K-TR-RC
Send this link via E-Mail
Help With This Screen

CHOKE RF CONFORMAL COATED 100UH - 79F101K-TR-RC
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CHOKE RF CONFORMAL COATED 100UH - 79F101K Next: CHOKE RF CONFORMAL COATED 100UH - 79F101K-TR-RC
CHOKE RF CONFORMAL COATED 100UH - 79F101K-TR-RC