CHOKE RF CONFORMAL COATED 1.2UH - 79F1R2K-RC - Inductors, Coils, Chokes
| Digi-Key Part Number | M8123-ND |
5000 |
.09000 |
Extended Price
450.00 |
| Manufacturer Part Number | 79F1R2K-RC | |||
| Description | CHOKE RF CONFORMAL COATED 1.2UH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 79F1R2K-RC |
| Vendor | JW Miller A Bourns Company |
| Category | Inductors, Coils, Chokes |
| Inductance | 1.2µH |
| Tolerance | ±10% |
| Package / Case | Axial |
| Packaging | Bulk |
| Type | Ferrite Core |
| Current | 260mA |
| Mounting Type | Through Hole |
| Q @ Freq | 40 @ 7.9MHz |
| Self Resonant Freq | 110MHz |
| DC Resistance (DCR) | 900.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -55°C ~ 105°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
79F1R2K RC 79F1R2KRC M8123 ND M8123ND M8123 |
79F1R2K-RC Specification Sheet
CHOKE RF CONFORMAL COATED 1.2UH - 79F1R2K-RC (M8123-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :CHOKE RF CONFORMAL COATED 1.2UH - 79F1R2K-RC
Order 'choke rf conformal coated 1.2uh - 79F1R2K-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8123-ND.
CHOKE RF CONFORMAL COATED 1.2UH - 79F1R2K
Order 'choke rf conformal coated 1.2uh - 79F1R2K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1363-ND.
CHOKE RF CONFORMAL COATED .12UH - 79FR12M-RC
Order 'choke rf conformal coated .12uh - 79FR12M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8111-ND.
CHOKE RF CONFORMAL COATED 12UH - 79F120K-RC
Order 'choke rf conformal coated 12uh - 79F120K-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8135-ND.
CHOKE RF CONFORMAL COATED 1.2UH - 8230-22-RC
Order 'choke rf conformal coated 1.2uh - 8230-22-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8170-ND.
CHOKE RF CONFORMAL COATED 12UH - 8230-46-RC
Order 'choke rf conformal coated 12uh - 8230-46-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8182-ND.
CHOKE RF CONFORMAL COATED .10UH - 78FR10M-RC
Order 'choke rf conformal coated .10uh - 78FR10M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10147-ND.
CHOKE RF CONFORMAL COATED .22UH - 78FR22K-RC
Order 'choke rf conformal coated .22uh - 78FR22K-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10148-ND.
CHOKE RF CONFORMAL COATED .12UH - 79FR12M
Order 'choke rf conformal coated .12uh - 79FR12M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1351-ND.
CHOKE RF CONFORMAL COATED 12UH - 79F120K
Order 'choke rf conformal coated 12uh - 79F120K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1375-ND.
CHOKE RF CONFORMAL COATED .12UH - 78FR12M
Order 'choke rf conformal coated .12uh - 78FR12M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M7802-ND.
CHOKE RF CONFORMAL COATED 12UH - 8230-46
Order 'choke rf conformal coated 12uh - 8230-46' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8026-ND.
CHOKE RF CONFORMAL COATED .15UH - 79FR15M-RC
Order 'choke rf conformal coated .15uh - 79FR15M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8112-ND.
CHOKE RF CONFORMAL COATED .18UH - 79FR18M-RC
Order 'choke rf conformal coated .18uh - 79FR18M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8113-ND.
CHOKE RF CONFORMAL COATED .22UH - 79FR22M-RC
Order 'choke rf conformal coated .22uh - 79FR22M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8114-ND.
Send this link via E-Mail
Help With This Screen
